Durakool 20840

G Force Switch; Contact Current Max:10µA; Circuitry:SPST-NO; Contact Resistance Max:50ohm; Supply Voltage:3.2VDC ;RoHS ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
58M3269 0 ··
USD
9.63 9.63

Descriptions

G Force Switch; Contact Current Max:10µA; Circuitry:SPST-NO; Contact Resistance Max:50ohm; Supply Voltage:3.2VDC ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Contacts Type SPST-NO
Switching Voltage 3.2 V
Output Current 10 A
Supply Voltage (DC) 3.2 V

Documents

element14
Datasheet 1 page 9 years ago

Images


Search for other parts like 20840 »