TE Connectivity / AMP 208283-4

Connector; CPC; Recept. Assy, Posted; 4Pos; Sz 11; Series 1; Panel Mnt; Rev Sex

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A33740-ND 1,339 Buy Now »
USD
11.70 10.64 9.04 7.68 7.68
Arrow
208283-4 48 Buy Now »
USD
11.75 10.76 9.35 9.35 9.35
Verical
208283-4 99 Buy Now »
USD
9.12 9.12 9.12 9.12
Newark
52K3519 18 Buy Now »
USD
12.05 12.05 10.23 10.23 10.23
Onlinecomponents.com
2082834 768 Buy Now »
USD
9.41 9.41 7.55 7.55 7.55
TTI
208283-4 324 Buy Now »
USD
10.21 10.21 10.21 10.21 10.21
Master Electronics
2082834 662 ··
USD
9.41 9.41 7.55 7.55 7.55
Mouser
571-208283-4 22 Buy Now »
USD
12.05 12.05 10.23 10.23 10.23
Sager Electronics
208283-4 0 ··
USD
7.30 7.30
Avnet
208283-4 0 ··
USD
10.00 9.92
A.E. Petsche
208283-4 0 ··
USD
16.52 16.52 16.52 16.52 16.52
Allied Electronics
70042602 0 ··
USD
10.25 10.25 10.25 10.25 10.25
PEI Genesis
208283-4 0 ··
Heilind Asia
AMP208283-4 0 ··
Heilind Electronics
AMP208283-4 0 ··
Farnell
1126618 18 Buy Now »
GBP
18.91 16.70 14.20 12.12 12.12
element14 APAC
1126618 19 Buy Now »
SGD
17.32 15.75 13.39 11.38 11.38
Electro Sonic
2082834 906 Buy Now »
USD
9.97 9.97 8.00 8.00 8.00
Avnet Europe
208283-4 0 ··
USD
6.31 6.31
RS Components
7182799 53 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
208283-4 161 Buy Now »
USD
10.50 10.50 10.50 10.50 10.50
Tencell
208283-4 229 Buy Now »
USD
7.74 7.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
208283-4 Contact ··
Touchstone Systems
208283-4 Contact ··

Descriptions

Conn CPC SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Avnet Europe
CONN RCPT CPC 4POS SZ11 REV
Digi-Key
Conn CPC SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Automotive
Verical
CPC RECPT ASSEMBLY SIZE 11-4
TE Connectivity
CIRCULAR CONNECTOR RECEPTACLE, SIZE 11, 4 POSITION, PANEL
element14 APAC
CIRCULAR CONNECTOR RECEPTACLE, SIZE 11, 4 POSITION, PANEL
Newark
Conn CPC SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Automotive
Sager Electronics
CPC RECPT ASSEMBLY SIZE 11-4
Heilind Asia
Connector; CPC; Recept. Assy, Posted; 4Pos; Sz 11; Series 1; Panel Mnt; Rev Sex
Allied Electronics
CPC RECPT ASSEMBLY SIZE 11-4
Master Electronics
CPC RECPT ASSEMBLY SIZE 11-4
Onlinecomponents.com
Conn CPC SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Avnet
CPC RECPT ASSEMBLY SIZE 11-4
Heilind Electronics
CPC (Circular Plastic) and Circular Metal-Shell Connectors
North Star Micro
CIRCULAR CONNECTOR RECEPTACLE, SIZE 11, 4 POSITION, PANEL
Farnell
Housing Recept 4 way Socket size 11 CPC
RS Components
CPC RECPT ASSEMBLY SIZE 11-4
PEI Genesis
Series 1 CPC Circular Plastic Connectors REC SKT 11-4 PCB
Mouser
Conn CPC SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Automotive
A.E. Petsche

Technical Specifications

Gender Female
Color Black
Lifecycle Status Active
Contact Plating Gold
Housing Color Black
Flammability Rating UL 94 V-0
RoHS Compliant
Contact Material Copper Alloy
Packaging Tray
Lead-Free Status Lead Free
ELV Compliant Compliant
Mounting Type Flange
Number of Contacts 4
Number of Positions 4
Insulation Material Plastic
Housing Material Thermoplastic

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 12 pages 7 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 3 years ago
Datasheet 3 pages 3 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 208283-4
TYCO/AMP 208283-4
TYCO ELECTRONICS AMP 208283-4
TE Connectivity / AMP Brand 208283-4
AMP/Tyco Electronics 208283-4
AMP/TE Connectivity 208283-4
TE CNTY - AMP 208283-4
TE Connectivity / Tyco Electronics AMP 208283-4
AMP/TYCO ELECTR 208283-4
TYCO ELECTRONICS AMP ITALIA S 208283-4
AMP INC 208283-4
TYCO/AMP INC 208283-4
TE CONNECTIVITY AMP (VA) 208283-4
AMP FROM TE CONNECTIVITY 208283-4
TYCO ELECTRONICS AMP (VA) 208283-4
TE CONNECTIVITY AMP CONNECTORS 208283-4
AMP/TE CONNECTIVITY ACCT 167798 208283-4
TYCO COLOMBIA 208283-4
AMP INCORPORATED (TYCO ELECTRONICS 208283-4
TE Connectivity / Hartman Brand 208283-4
TE CONNECTIVITY / AMP BRA 208283-4
TYCO INC (AMP) 208283-4
TYCO ELECTRONICS 208283-4
AMP ( TYC) 208283-4
TE AMP TYCO 208283-4
TE Connectivity AMP Connectors 208283-4

Search for other parts like 208283- »