TE Connectivity 2081202-5

Conn Plug Sma Crimp RD316
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Case/PackageSMA
Contact PlatingGold, Stainless Steel
MountCable, Free Hanging
Technical
Connector TypePlug, SMA
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length25.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2081202-5.

Electro Sonic
Datasheet32 pages11 years ago
Future Electronics
Datasheet6 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2081202-5.

Descriptions

Descriptions of TE Connectivity 2081202-5 provided by its distributors.

CONN PLUG SMA CRIMP RD316

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Case/PackageSMA
Contact PlatingGold, Stainless Steel
MountCable, Free Hanging
Technical
Connector TypePlug, SMA
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length25.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2081202-5.

Electro Sonic
Datasheet32 pages11 years ago
Future Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant