CTS Components 208-6

Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
208-6 4,520 Buy Now »
USD
0.421 0.413 0.379 0.379 0.379
Digi-Key
CT2086-ND 452 Buy Now »
USD
0.770 0.758 0.641 0.510 0.415
Arrow
208-6 7,725 Buy Now »
USD
0.380 0.342 0.327 0.303 0.300
Verical 2
208-6 7,725 Buy Now »
USD
0.327 0.303 0.300
208-6 1,020 Buy Now »
USD
0.342 0.342 0.342
Chip One Stop Global
C1S157700001005 7,725 Buy Now »
USD
0.471 0.381 0.358 0.357
Mouser
774-2086 144 Buy Now »
USD
0.760 0.757 0.641 0.510 0.400
Future Electronics
208-6 1,540 Buy Now »
USD
0.405 0.365 0.365
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
208-6 416 ··
USD
0.451 0.451 0.451 0.451 0.451
Quest
208-6 30 Buy Now »
USD
1.31 1.05 0.657 0.657 0.657
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
208-6 Contact ··

Descriptions

Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Verical
208 Series Multi Functional SPST 6 Position Through Hole DIP Switch
Future Electronics
SWITCH SLIDE DIP SPST 50MA 24V
Digi-Key
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Chip One Stop Global
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
Avnet

Technical Specifications

Mounting Type Through Hole
Actuator Type Standard
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Contacts Type SPST
Packaging Bag
Size-Height 7.62 mm
Orientation Vertical
Size-Width 17.42 mm
Number of Positions 6
RoHS Compliant

Documents

Arrow
Datasheet 4 pages 6 years ago
Future Electronics
Datasheet 4 pages 8 years ago
Datasheet 4 pages 2 years ago
Datasheet 4 pages 8 years ago
Digi-Key
Datasheet 4 pages 17 years ago

Alternate Names

CTS 208-6
CTS CORP 208-6
CTS CORPORATION 208-6
CTS ELECTROCOMPONENTS 208-6
CTS-Frequency Controls 208-6
CTS RESISTOR PRODUCTS 208-6
CTS Electronic Components 208-6
CTS THERMAL MANAGEMENT PRODUCTS 208-6
CTB 208-6
CTS Corporation Resistor/Electrocomponents 208-6
CTS-Micro Division 208-6
CTS CORPORAT 208-6
CTS-Automotive Div 208-6
CTS ELECTRONICS 208-6
CTS Wireless Components Inc 208-6
CTS ELECTROCOMPONENTS (VA) 208-6
CTS-FREQUENCY CONTROLS (VA) 208-6
cts electronic 208-6
CTS RESISTOR PRODUCTS (VA) 208-6
CTS SINGAPORE PTE LTD 208-6
cts resistor/electrocompo 208-6
CTS Corporation Resistor 208-6
CTS ELECTRONICS COMPONENTS INC 208-6
CTS WIRELESS 208-6
CTS CORPORATIO 208-6

Search for other parts like 208- »