CTS Components 208-3

Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingTin
MountThrough Hole
Technical
Current Rating50 mA
Electrical Life2 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions3
OrientationStraight
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth9.78 mm
Length9.8044 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 208-3.

Electro Sonic
Datasheet5 pages5 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages24 years ago

Inventory History

3 month trend:
+27.46%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 208-3.

Related Parts

Descriptions

Descriptions of CTS Components 208-3 provided by its distributors.

Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
208 Series Multi Functional SPST 3 Position Through Hole DIP Switch
Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
SWITCH SLIDE DIP SPST 0.05A 24V
SWITCH SLIDE DIP SPST 100MA 20V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2083

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingTin
MountThrough Hole
Technical
Current Rating50 mA
Electrical Life2 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions3
OrientationStraight
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth9.78 mm
Length9.8044 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 208-3.

Electro Sonic
Datasheet5 pages5 years ago
_legacy Avnet
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo