TE Connectivity 207774-3

Circular Plastic Connectors; Cable Clamp; Self Centering Type; Shell Sz 23
Production

Price and Stock

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MaterialThermoplastic
MountClamp
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
OrientationStraight
PackagingBulk
Dimensions
Diameter40.64 mm
Length42.24 mm
Width40.64 mm
Wire/Cable Diameter28.575 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207774-3.

Sager Electronics
Datasheet1 page13 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet3 pages3 years ago
Master Electronics
Datasheet51 pages16 years ago
Arrow Electronics
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 9.79
$ 9.09
$ 9.09
Stock
17,277
3,349
3,349
Authorized Distributors
17
14
14
Gender
-
-
-
Number of Positions
-
-
-
Mount
Clamp
-
-
Termination
-
-
-
Fastening Type
-
-
-
Orientation
Straight
-
-
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 207774-3.

Descriptions

Descriptions of TE Connectivity 207774-3 provided by its distributors.

CIRCULAR PLASTIC CONNECTORS; CABLE CLAMP; SELF CENTERING TYPE; SHELL SZ 23
Circular Connector Clamp, Straight, Self-Centering, Cpc Series, 23, Thermoplastic, 28.58 Mm Rohs Compliant: Yes |Amp Te Connectivity 207774-3
CABLE CLAMP, SIZE 23; Connector Shell Size: 23; Cable Diameter Max: 28.58mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Connectors; SVHC: No SVHC (15-Jan-2018); Colour: Black; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207774-3.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MaterialThermoplastic
MountClamp
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
OrientationStraight
PackagingBulk
Dimensions
Diameter40.64 mm
Length42.24 mm
Width40.64 mm
Wire/Cable Diameter28.575 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207774-3.

Sager Electronics
Datasheet1 page13 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet3 pages3 years ago
Master Electronics
Datasheet51 pages16 years ago
Arrow Electronics
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago