TE Connectivity / AMP 207609-7

Conn Wire to Board SKT 3 POS 5mm Solder ST Thru-Hole Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A33319-ND 773 Buy Now »
USD
6.65 6.37 5.26 3.88 3.68
Verical 3
207609-7 495 Buy Now »
USD
4.28 4.28 3.85 3.85
207609-7 32 Buy Now »
USD
4.28 4.28 4.28 4.28
207609-7 215 Buy Now »
USD
5.91 5.91 5.91
Arrow
207609-7 97 Buy Now »
USD
6.54 6.54 5.19 5.14 5.14
Newark 2
52K3510 0 ··
USD
6.90 6.90 6.90 6.90 6.28
96Y0349 742 Buy Now »
USD
7.72 7.72 7.72 6.26 5.57
Mouser
571-207609-7 397 Buy Now »
USD
6.54 6.54 4.83 3.98 3.77
Onlinecomponents.com
2076097 512 Buy Now »
USD
4.23 4.23 3.60 3.39 3.39
Master Electronics
2076097 387 ··
USD
4.23 4.23 3.60 3.39 3.39
Chip One Stop Global 2
C1S757100772682 40 Buy Now »
USD
5.22 5.22 5.22 5.22 5.22
C1S757101080436 59 Buy Now »
USD
6.16 6.16 5.25 5.25 5.25
Heilind Electronics
AMP207609-7 38 Buy Now »
USD
4.19 4.19 4.19 4.19 4.19
Avnet
207609-7 0 ··
USD
4.40 3.43
A.E. Petsche
207609-7 0 ··
USD
5.99 5.99 5.99 5.99 5.99
Interstate Connecting Components
207609-7 38 Buy Now »
Heilind Asia
AMP207609-7 0 ··
PEI Genesis
207609-7 0 ··
Electro Sonic
2076097 1,205 Buy Now »
USD
4.48 4.48 3.82 3.59 3.59
Avnet Europe
207609-7 0 ··
USD
3.16 2.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
207609-7 963 Buy Now »
USD
3.88 3.88
Abacus Technologies
207609-7 1,180 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
207609-7 Contact ··

Descriptions

Conn Wire to Board SKT 3 POS 5mm Solder ST Panel Mount
Chip One Stop Global
SKT HDR ASSY,3P,MMATE LF
Heilind Asia
Conn Wire to Board SKT 3 POS 5mm Solder ST Panel Mount
Avnet
CONN HEADER SOCKT 3POS VERT GOLD
Digi-Key
SKT HDR ASSY,3P,MMATE LF
Newark
Conn Wire to Board SKT 3 POS 5mm Solder ST Thru-Hole Tray
A.E. Petsche
SKT HDR ASSY3PMMATE LF
PEI Genesis
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
North Star Micro
SKT HDR ASSY,3P,MMATE LF
Onlinecomponents.com
SKT HDR ASSY,3P,MMATE LF
TE Connectivity
Conn Wire to Board SKT 3 POS 5mm Solder ST Thru-Hole Tray
Verical
SKT HDR ASSY,3P,MMATE LF
Master Electronics
Conn Wire to Board SKT 3 POS 5mm Solder ST Panel Mount
Avnet Europe
SKT HDR ASSY3PMMATE LF
Interstate Connecting Components
SKT HDR ASSY3PMMATE LF
Heilind Electronics

Technical Specifications

Mounting Type Through Hole
Contact Plating Tin
Pin Pitch 5 mm
Packaging Tray
Current Rating 14 A
Number of Positions 3
Size-Length 36.55 mm
Number of Rows 1
Contact Material Phosphor Bronze
RoHS Compliant
Size-Height 19.51 mm
Orientation Vertical
Housing Material Nylon
Gender Female
Lead-Free Status Lead Free
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Lifecycle Status Active
Housing Color Red
Size-Width 11 mm

Documents

Tyco Electronics
Datasheet 64 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 16 pages 5 years ago
Datasheet 16 pages 6 years ago
Onlinecomponents.com
Datasheet 64 pages 8 years ago
Datasheet 64 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 207609-7
TYCO/AMP 207609-7
TYCO ELECTRONICS AMP 207609-7
TE Connectivity / AMP Brand 207609-7
AMP/Tyco Electronics 207609-7
AMP/TE Connectivity 207609-7
TE CNTY - AMP 207609-7
TE Connectivity / Tyco Electronics AMP 207609-7
AMP/TYCO ELECTR 207609-7
TYCO ELECTRONICS AMP ITALIA S 207609-7
AMP INC 207609-7
TYCO/AMP INC 207609-7
TE CONNECTIVITY AMP (VA) 207609-7
AMP FROM TE CONNECTIVITY 207609-7
TYCO ELECTRONICS AMP (VA) 207609-7
TE CONNECTIVITY AMP CONNECTORS 207609-7
AMP/TE CONNECTIVITY ACCT 167798 207609-7
TYCO COLOMBIA 207609-7
AMP INCORPORATED (TYCO ELECTRONICS 207609-7
TE Connectivity / Hartman Brand 207609-7
TE CONNECTIVITY / AMP BRA 207609-7
TYCO INC (AMP) 207609-7
TYCO ELECTRONICS 207609-7
AMP ( TYC) 207609-7
TE AMP TYCO 207609-7
TE Connectivity AMP Connectors 207609-7

Search for other parts like 207609- »