TE Connectivity / AMP 207604-1

Connector Accessories Strain Relief Kit 36 Position Thermoplastic Red 600 Volt AC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
207604-1 711 Buy Now »
USD
4.91 4.43 3.92 3.87 3.83
Verical 3
207604-1 711 Buy Now »
USD
4.27 3.92 3.92 3.92
207604-1 261 Buy Now »
USD
6.03 5.57 5.34 5.34
207604-1 79 Buy Now »
USD
6.03 5.57 5.57 5.57
Avnet
207604-1 0 ··
USD
5.16 5.05 4.55 4.55 4.55
Digi-Key
A113029-ND 140 Buy Now »
USD
9.36 8.97 7.41 5.46 5.07
Chip One Stop Japan
C1S757100501710 711 Buy Now »
JPY
1000.00 779.00 545.00 439.00 439.00
Newark
92F8429 51 Buy Now »
USD
10.13 8.72 8.51 6.08 6.08
TTI
207604-1 453 Buy Now »
USD
5.98 5.98 5.98 5.98 5.98
ExcessParts.Net
207604-1 15 Buy Now »
USD
3.43 3.43 3.43 3.43 3.43
Mouser
571-2076041 148 Buy Now »
USD
9.77 8.41 8.21 5.86 5.86
Powell Electronics
207604-1 146 Buy Now »
USD
4.06 4.06 4.06 4.06 3.52
Onlinecomponents.com
2076041 346 Buy Now »
USD
5.21 5.21 4.43 4.43 4.43
Chip One Stop Global
C1S757100501710 326 Buy Now »
JPY
1010.00 1010.00 805.00 690.00 690.00
Master Electronics
2076041 287 ··
USD
5.21 5.21 4.43 4.43 4.43
Heilind Electronics
AMP207604-1 179 Buy Now »
USD
5.67 5.67 4.78 4.65 4.59
Bisco
207604-1 9 Buy Now »
Allied Electronics
70087398 0 ··
USD
5.63 5.63
Interstate Connecting Components
207604-1 179 Buy Now »
Power and Signal Group
207604-1 0 ··
Heilind Asia
AMP207604-1 0 ··
PEI Genesis
207604-1 0 ··
Farnell
1772693 841 Buy Now »
EUR
9.88 8.25 5.77 5.77
element14 APAC
1772693 765 Buy Now »
CNY
59.80 43.10 41.00 41.00
Electro Sonic
2076041 528 Buy Now »
USD
5.52 5.52 4.70 4.70 4.70
RS Components
3020710 61 Buy Now »
GBP
5.52 5.52 3.86 2.27 2.27
Avnet Europe
207604-1 0 ··
EUR
3.45 3.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
839041 675 Buy Now »
USD
7.55 6.95 6.29 6.29 6.29
Gerber
207604-1 219 Buy Now »
USD
9.05 9.05 9.05 9.05 9.05
Freelance Electronics
207604-1 55 Buy Now »
USD
3.88 3.88 3.88 3.88 3.88
Dachs
207604-1 577 ··
Tencell
207604-1 827 Buy Now »
USD
5.21 5.21 4.66 4.66 4.66
STLAA.com
207604-1 650 ··
Abacus Technologies
207604-1 1,152 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
207604-1 Contact Send RFQ »
North Star Micro
207604-1 Contact ··
Chip 1 Exchange
207604-1 Contact ··
XS Micro
207604-1 Contact ··
SemiconductorPLUS
207604-1 Contact ··
TransparentC
207604-1 Contact ··

Descriptions

Metrimate strain relief 36P 23.5mm dia
RS Components
Connector Accessories Strain Relief Thermoplastic Red
Verical
METRIMATE CONNECTOR, METRIMATE,STR REL KIT,36P
Allied Electronics
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
North Star Micro
Metrimate Connectors
Powell Electronics
CARCASA CONECTOR METRIMATE 36VIAS 207604 -1 TYCO.
Dachs
METRIMATE,STR REL KIT,36P
Heilind Asia
Connector Accessories Strain Relief Kit 36 POS Thermoplastic Red 600VAC
Chip One Stop Japan
METRIMATE,STR REL KIT,36P
Onlinecomponents.com
STRAIN RELIEF KIT, 36WAY
Farnell
Connector Accessories Strain Relief Kit 36 POS Thermoplastic Red 600VAC
Avnet
STRAIN RELIEF KIT, 36WAY, THERMOPLASTIC
Newark
CONN STRAIN RELIEF 36 POS METRIC
Digi-Key
TE CONNECTIVITY 207604-1 / METRIMATE 36 POS ST RELIEF K
ExcessParts.Net
METRIMATE,STR REL KIT,36P
Master Electronics
Connector Accessories Strain Relief Kit 36 POS Thermoplastic Red 600VAC
Chip One Stop Global
STRAIN RELIEF KIT, 36WAY
element14 APAC
36 POS METRIMATE STRAIN RE
Gerber
METRIMATE,STR REL KIT,36P
Power and Signal Group
METRIMATESTR REL KIT36P
Interstate Connecting Components
METRIMATESTR REL KIT36P
Heilind Electronics
Connector Accessories Strain Relief Kit 36 Position Thermoplastic Red 600 Volt AC
Jameco
METRIMATESTR REL KIT36P
PEI Genesis
METRIMATE,STR REL KIT,36P
TE Connectivity

Technical Specifications

Color Red
Lifecycle Status Active
Number of Contacts 36
Material Nylon
Packaging Bag
Housing Color Red
Lead-Free Status Not Applicable
Flammability Rating UL 94 V-0
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Positions 36
ELV Compliant Compliant
Housing Material Thermoplastic
Voltage Rating (DC) 600 V

Documents

Tyco Electronics
Datasheet 64 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 11 years ago
Datasheet, Instruction Sheet 5 pages 5 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 18 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 18 years ago
Datasheet 1 page 7 years ago
Jameco
Datasheet 2 pages 10 years ago
TE Connectivity
Datasheet 8 pages 5 years ago
Datasheet 16 pages 5 years ago
Datasheet 16 pages 6 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 64 pages 8 years ago
Datasheet 64 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 10 months ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 207604-1
TYCO/AMP 207604-1
TYCO ELECTRONICS AMP 207604-1
TE Connectivity / AMP Brand 207604-1
AMP/Tyco Electronics 207604-1
AMP/TE Connectivity 207604-1
TE CNTY - AMP 207604-1
TE Connectivity / Tyco Electronics AMP 207604-1
AMP/TYCO ELECTR 207604-1
TYCO ELECTRONICS AMP ITALIA S 207604-1
AMP INC 207604-1
TYCO/AMP INC 207604-1
TE CONNECTIVITY AMP (VA) 207604-1
TYCO ELECTRONICS AMP (VA) 207604-1
TE CONNECTIVITY AMP CONNECTORS 207604-1
AMP/TE CONNECTIVITY ACCT 167798 207604-1
TYCO COLOMBIA 207604-1
AMP INCORPORATED (TYCO ELECTRONICS 207604-1
TE Connectivity / Hartman Brand 207604-1
TE CONNECTIVITY / AMP BRA 207604-1
TYCO INC (AMP) 207604-1
TYCO ELECTRONICS 207604-1
AMP ( TYC) 207604-1
TE AMP TYCO 207604-1
TE Connectivity / Am 207604-1
TE Connectivity AMP Connectors 207604-1

Search for other parts like 207604- »