TE Connectivity / AMP 207530-1

Conn Power SKT 18 POS 5mm Solder ST Thru-Hole 18 Terminal 1 Port Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
207530-1 113 Buy Now »
USD
7.74 7.74 7.74 7.74
Newark
96Y0339 168 Buy Now »
USD
13.97 13.97 13.97 12.57 11.21
Onlinecomponents.com
2075301 68 Buy Now »
USD
16.69 16.69 15.06 7.19 7.19
Master Electronics
2075301 45 ··
USD
16.69 16.69 15.06 7.19 7.19
Chip One Stop Global
C1S757100961286 23 Buy Now »
USD
6.99 6.95 6.95 6.95 6.95
A.E. Petsche
207530-1 0 ··
USD
5.99 5.99 5.99 5.99 5.99
Avnet
207530-1 0 ··
USD
10.92 10.68 9.62 9.62 9.62
Digi-Key
A30083-ND 0 ··
USD
8.63 8.63
Heilind Asia
AMP207530-1 0 ··
PEI Genesis
207530-1 0 ··
Power and Signal Group
207530-1 0 ··
Heilind Electronics
AMP207530-1 0 ··
Electro Sonic
2075301 225 Buy Now »
USD
17.69 17.69 15.96 7.62 7.62
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
207530-1 404 Buy Now »
USD
10.35 10.35 10.35 10.35 10.35
Tencell
207530-1 224 Buy Now »
USD
7.23 7.23
Abacus Technologies
207530-1 276 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
207530-1 Contact ··
Peerless Electronic Supplies
207530-1 Contact Buy Now »

Descriptions

SKT HDR ASSY,18 POSN,METRIMATE
Heilind Asia
SKT HDR ASSY,18 POSN,METRIMATE
Onlinecomponents.com
SKT HDR ASSY,18 POSN,METRIMATE
Newark
Conn Power SKT 18 POS 5mm Solder ST Thru-Hole 18 Terminal 1 Port Tray
Verical
TE AMP SKT HDR ASSY, 18 POSN
Peerless Electronic Supplies
Conn Power SKT 18 POS 5mm Solder ST Thru-Hole 18 Terminal 1 Port Tray
A.E. Petsche
SKT HDR ASSY18 POSNMETRIMATE
Heilind Electronics
SKT HDR ASSY,18 POSN,METRIMATE
TE Connectivity
CONN HEADER SKT 18POS VERT TIN
Digi-Key
SKT HDR ASSY,18 POSN,METRIMATE
Power and Signal Group
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
North Star Micro
SKT HDR ASSY18 POSNMETRIMATE
PEI Genesis
Conn Power SKT 18 POS 5mm Solder ST Thru-Hole 18 Terminal 1 Port
Avnet
SKT HDR ASSY,18 POSN,METRIMATE
Master Electronics
Conn Power SKT 18 POS 5mm Solder ST Thru-Hole 18 Terminal 1 Port
Chip One Stop Global

Technical Specifications

Pin Pitch 5 mm
Size-Height 14.35 mm
Size-Width 21.34 mm
Gender Female
Current Rating 14 A
Contact Material Phosphor Bronze
RoHS Non-Compliant
Housing Color Red
Flammability Rating UL 94 V-0
Number of Rows 3
Lead-Free Status Contains Lead
Housing Material Nylon
Number of Positions 18
Packaging Tray
Mounting Type PCB
Orientation Vertical
ELV Compliant Non-Compliant
Size-Length 47.32 mm
Lifecycle Status Active
Contact Plating Tin Lead

Documents

TE Connectivity
Technical Drawing 1 page 8 years ago
Electro Sonic
Datasheet 58 pages 12 years ago
Onlinecomponents.com
Datasheet 58 pages 12 years ago
Datasheet 58 pages 12 years ago
Datasheet 58 pages 12 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 207530-1
TYCO/AMP 207530-1
TYCO ELECTRONICS AMP 207530-1
TE Connectivity / AMP Brand 207530-1
AMP/Tyco Electronics 207530-1
AMP/TE Connectivity 207530-1
TE CNTY - AMP 207530-1
TE Connectivity / Tyco Electronics AMP 207530-1
AMP/TYCO ELECTR 207530-1
TYCO ELECTRONICS AMP ITALIA S 207530-1
AMP INC 207530-1
TYCO/AMP INC 207530-1
TE CONNECTIVITY AMP (VA) 207530-1
AMP FROM TE CONNECTIVITY 207530-1
TYCO ELECTRONICS AMP (VA) 207530-1
TE CONNECTIVITY AMP CONNECTORS 207530-1
AMP/TE CONNECTIVITY ACCT 167798 207530-1
TYCO COLOMBIA 207530-1
AMP INCORPORATED (TYCO ELECTRONICS 207530-1
TE Connectivity / Hartman Brand 207530-1
TE CONNECTIVITY / AMP BRA 207530-1
TYCO INC (AMP) 207530-1
TYCO ELECTRONICS 207530-1
AMP ( TYC) 207530-1
TE AMP TYCO 207530-1
TE Connectivity AMP Connectors 207530-1

Search for other parts like 207530- »