TE Connectivity 207490-1

Circular Connector Boots & Strain Relief, Cable Grip, Size 11, AMP CPC
Production

Price and Stock

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MaterialThermoplastic
MountCable
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Dimensions
Length32.8 mm
Wire/Cable Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207490-1.

TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet9 pages13 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet5 pages9 years ago
element14 APAC
Datasheet9 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-2.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 207490-1.

Descriptions

Descriptions of TE Connectivity 207490-1 provided by its distributors.

Circular Connector Boots & Strain Relief, Cable Grip, Size 11, AMP CPC
Connector Cable Grip; Grommet Type:Cable Retention; Cable Diameter Min:3.81Mm; Cable Diameter Max:6.35Mm; Grommet Material:Thermoplastic; Mounting Hole Dia:-; Panel Thickness Max:-; Grommet Colour:Black; Product Range:-; Colour:Blackrohs Compliant: Yes |Amp Te Connectivity 207490-1
CABLE GRIPPER, SIZE 11 Strain Relief Accessory Type: Cable Grip Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 11 Cable Entry Diameter: 3.81 – 6.35 mm Cable Grip Thermoplastic Black 11 | Connector Strain Relief | Part Number: 207490-1 | Internal Number: 207490-1 | Alias Number: 501318 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MaterialThermoplastic
MountCable
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Dimensions
Length32.8 mm
Wire/Cable Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207490-1.

TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet9 pages13 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet5 pages9 years ago
element14 APAC
Datasheet9 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page10 years ago