TE Connectivity 207489-1

Standard Circular Connector FLEXIBLE CBL BOOT 11
Production

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialThermoplastic
Wire/Cable ColorBlack
Technical
Schedule B8538907080
Dimensions
Height69.85 mm
Length69.85 mm
Wire/Cable Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207489-1.

Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet9 pages13 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
Newark
Datasheet1 page14 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page17 years ago

Inventory History

3 month trend:
-10.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 207489-1.

Descriptions

Descriptions of TE Connectivity 207489-1 provided by its distributors.

Standard Circular Connector FLEXIBLE CBL BOOT 11
CPC Accessory Black Shell Size 11 Flexible Thermoplastic Cable Boot
Connector Accessories Boot Straight Thermoplastic Black Package
CPC FLEXIBLE CABLE BOOT, SZ.11
CONN BOOT SEAL SIZE 11 FLEXIBLE
Cable Boot, Size 11, Thermoplastic; Connector Shell Size:11; Cable Diameter Max:6.35Mm; Strain Relief Material:Thermoplastic; Product Range:Cpc Series; For Use With:Circular Plastic (Cpc) And Metal-Shell Connectors Rohs Compliant: Yes |Amp Te Connectivity 207489-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207489-1.

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialThermoplastic
Wire/Cable ColorBlack
Technical
Schedule B8538907080
Dimensions
Height69.85 mm
Length69.85 mm
Wire/Cable Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207489-1.

Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet9 pages13 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
Newark
Datasheet1 page14 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page7 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago