TE Connectivity 207473-1

HDP-20 Series 37/62 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
207473-1 778 Buy Now »
USD
4.16 3.96 3.75 3.75 3.75
Verical 3
207473-1 778 Buy Now »
USD
3.89 3.69 3.69 3.69
207473-1 480 Buy Now »
USD
5.51 5.51 5.07 5.07
207473-1 144 Buy Now »
USD
6.59 6.59 6.59 6.59
Avnet
207473-1 270 Buy Now »
USD
7.21 6.95 5.61 5.61 5.61
Digi-Key
A9004-ND 97 Buy Now »
USD
9.22 8.82 7.42 5.49 5.21
Newark
44F8743 206 Buy Now »
USD
7.59 7.28 5.90 5.33 5.20
Chip One Stop Japan
C1S757100202855 778 Buy Now »
JPY
948.00 735.00 558.00 357.00 357.00
TTI
207473-1 329 Buy Now »
USD
4.41 4.41 4.41 4.41
Mouser
571-2074731 204 Buy Now »
USD
7.59 7.28 5.90 5.33 5.33
Powell Electronics
207473-1 171 Buy Now »
USD
5.01 5.01 5.01 3.09 2.46
Onlinecomponents.com
2074731 1,614 Buy Now »
USD
3.05 3.05 2.57 2.47 2.47
Master Electronics
2074731 1,420 ··
USD
3.05 3.05 2.57 2.47 2.47
Sager Electronics
207473-1 524 Buy Now »
USD
3.96 3.13
Dachs
207473-1 240 ··
Electro Enterprises
207473-1 14 ··
USD
11.23 8.43 6.13 6.13 6.13
A.E. Petsche
CM2074731 0 ··
USD
6.12 6.12 6.12 6.12 6.12
Future Electronics
207473-1 83 Buy Now »
USD
5.45 5.00 5.00 5.00
Allied Electronics 2
70082824 236 Buy Now »
USD
5.99 5.99 4.70 4.38 4.38
70739166 150 Buy Now »
USD
7.14 6.61 6.16 4.82 4.82
Richardson RFPD
207473-1 0 ··
PEI Genesis
207473-1 0 ··
Peerless Electronic Supplies
207473-1 Contact Buy Now »
Power and Signal Group
207473-1 0 ··
Farnell
1345606 204 Buy Now »
EUR
8.28 7.18 5.80 4.51 4.51
element14 APAC
1345606 63 Buy Now »
CNY
41.98 41.98 33.58 28.29 28.29
Electro Sonic
2074731 1,614 Buy Now »
USD
3.23 3.23 2.72 2.62 2.62
RS Components
4509185 27 Buy Now »
GBP
4.02 4.02 2.92 2.49 2.49
Avnet Europe
207473-1 0 ··
EUR
5.44 5.44
Avnet Asia
207473-1 150 Buy Now »
USD
2.09 2.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP207473-1 3,824 Buy Now »
USD
3.23 3.23 2.80 2.65 2.61
Gerber
207473-1 16 Buy Now »
USD
4.67 4.67 4.67 4.67 4.67
Freelance Electronics
207473-1 8 Buy Now »
USD
3.15 3.15 3.15 3.15 3.15
Interstate Connecting Components
207473-1 3,824 Buy Now »
NEP Electronics
207473-1 67 ··
STLAA.com
207473-1 214 ··
Quest
207473-1 20 Buy Now »
Electronic Expediters
207473-1 1 Buy Now »
Heilind Asia
AMP207473-1 0 ··
Abacus Technologies
207473-1 2,500 ··
Tencell
207473-1 463 Buy Now »
USD
5.18 5.18 5.18 4.99 4.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
207473-1 Contact Buy Now »
Chip 1 Exchange
207473-1 Contact ··
North Star Micro
207473-1 Contact ··
Summit Electronics
207473-1 Contact Send RFQ »
Touchstone Systems
207473-1 Contact Send RFQ »
XS Micro
207473-1 Contact ··
SemiconductorPLUS
207473-1 Contact ··

Descriptions

AMPLIMITE DSUB SHL 37 FH V0
NEP Electronics
207473-1 - Each
A.E. Petsche
CABLE CLAMP KITSZ 4
Dachs
CABLE CLAMP KIT,SZ 4
Heilind Asia
HDP-20 Series 37/62 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit
Future Electronics
D Sub Backshell, Amplimite Series, DC, 90 , 180 , Thermoplastic Body
Newark
BACKSHELL, D, PLASTIC, 37WAY
Farnell
CABLE CLAMP KIT,SZ 4
Master Electronics
SIZE 4 CABLE CLAMP KIT
Gerber
CONN BACKSHELL DB37 PLASTIC
Digi-Key
Connector Accessories Kit Thermoplastic Black Individual
Verical
Connector Accessories Kit Thermoplastic Black Individual
Sager Electronics
AMPLIMITE backshell kit size 4
RS Components
CABLE CLAMP KIT,SZ 4
Onlinecomponents.com
CABLE CLAMP KITSZ 4
Interstate Connecting Components
BACKSHELL, D, PLASTIC, 37WAY
element14 APAC
CABLE CLAMP KITSZ 4
PEI Genesis
Connector Accessories Backshell/Cable Clamp Kit Individual
Chip One Stop Japan
CABLE CLAMP KITSZ 4
Heilind Electronics
CABLE CLAMP KIT,SZ 4
TE Connectivity
CABLE CLAMP KIT,SZ 4
Electro Sonic
CABLE CLAMP KIT,SZ 4
Power and Signal Group
Connector Accessories Backshell/Cable Clamp Kit Individual
Avnet Asia
Connector BACKSHELL DB37 PLASTIC
Allied Electronics
Connector Accessories Backshell/Cable Clamp Kit Individual
Avnet
INTERCONNECT ACCESSORY
Richardson RFPD

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant
REACH SVHC Compliance No SVHC
Shielding No
Housing Color Black
Color Black
Flammability Rating UL 94 V-0
Mounting Angle 180 °
Size-Height 19.558 mm
Lifecycle Status Active
Housing Material Thermoplastic
Size-Length 57.607 mm
Material Thermoplastic
Size-Width 43.18 mm
Number of Positions 37
Packaging Bag
ELV Compliant Compliant

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 2 pages 5 years ago
Farnell
Datasheet 66 pages 8 years ago
Datasheet 1 page 5 years ago
Datasheet 2 pages
Electro Sonic
Datasheet 66 pages 8 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Verical
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 1 page 13 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

TYCO 207473-1
TYCO ELECTRONICS 207473-1
TYC 207473-1
TE CONN 207473-1
TYCO ELECTRONICS CORPORATION 207473-1
TE CONNECTIVITY LTD 207473-1
TYCO ELEC 207473-1
TYCO ELECTRO 207473-1
TYCO ELECTRONICS CORP 207473-1
TYCO ELECTRONIC 207473-1
TYCO ELE 207473-1
TE CONNECT 207473-1
TYCO ELECT 207473-1
TE (Tyco) 207473-1
TE CONNECTIV 207473-1
TE CONNECTIVITY (TYCO) 207473-1
TYCO POWER SYSTEMS 207473-1
TE Connectivity / Circuit Prot 207473-1
TYCO ELECTRONICS HK LTD 207473-1
TE Connectivity / Circuit Protection 207473-1
TYCO INTERNATIONAL 207473-1
TE Connectivity Energy 207473-1
TE SENSOR SOLUTIONS 207473-1
TE Connectivity /CGS Brand 207473-1
TYCO ELECTRONICS LOGISTICS AG 207473-1
Tyco Electronics 207473-1
TE 207473-1
TE Connectivty 207473-1

Search for other parts like 207473- »