TE Connectivity 207467-1

HDP-20 Series 9/15 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 5
207467-1 1,695 Buy Now »
USD
2.57 1.58 1.38
207467-1 87 Buy Now »
USD
1.83 1.83 1.83
207467-1 4,179 Buy Now »
USD
3.52 3.52 2.50 2.18
207467-1 1,824 Buy Now »
USD
3.52 3.52 2.50 2.50
207467-1 76 Buy Now »
USD
4.99 4.99 4.99
Arrow
207467-1 1,782 Buy Now »
USD
1.89 1.77 1.67 1.67 1.67
Avnet
207467-1 2,393 Buy Now »
USD
4.69 3.95 3.38 3.38 3.38
Digi-Key
A9001-ND 937 Buy Now »
USD
4.94 4.74 3.95 2.87 2.57
Newark
44F8740 716 Buy Now »
USD
4.94 4.14 3.45 2.86 2.66
Chip One Stop Japan
C1S757100666327 1,782 Buy Now »
JPY
260.00 245.00 176.00 156.00 156.00
TTI
207467-1 10,956 Buy Now »
USD
1.98 1.98 1.98 1.98
ExcessParts.Net
207467-1 2 Buy Now »
USD
0.710 0.710 0.710 0.710 0.710
Onlinecomponents.com
2074671 7,341 Buy Now »
USD
1.82 1.82 1.62 1.54 1.49
Mouser
571-2074671 1,433 Buy Now »
USD
4.94 4.14 3.45 2.86 2.66
Master Electronics
2074671 6,192 ··
USD
1.82 1.82 1.62 1.54 1.49
Powell Electronics
207467-1 70 Buy Now »
USD
3.21 3.21 3.21 1.97 1.58
Gopher Electronics
207467-1 10 Buy Now »
USD
2.05 2.05 1.90 1.54 1.54
Sager Electronics
207467-1 5,047 Buy Now »
USD
2.56 1.75
Chip One Stop Global
C1S757100666327 3,803 Buy Now »
JPY
488.00 451.00 357.00 302.00 302.00
Allied Electronics
70739163 8,929 Buy Now »
USD
3.75 3.75 3.75 3.75 3.75
Dachs
207467-1 1,296 ··
A.E. Petsche
CM2074671 109 Buy Now »
USD
4.56 4.20 4.20 4.20 4.20
Electro Enterprises
207467-1 41 ··
USD
4.90 3.67 2.67 2.67 2.67
Future Electronics
207467-1 199 Buy Now »
USD
3.46 3.46 3.06 3.06
Bisco
207467-1 108 Buy Now »
Power and Signal Group
207467-1 0 ··
PEI Genesis
207467-1 0 ··
Richardson RFPD
207467-1 0 ··
Peerless Electronic Supplies
207467-1 Contact Buy Now »
Farnell
1345576 5,931 Buy Now »
EUR
1.72 1.72 1.55 1.39 1.39
element14 APAC
1345576 325 Buy Now »
CNY
21.19 21.19 16.96 13.78 13.78
Electro Sonic
2074671 10,266 Buy Now »
USD
1.93 1.93 1.72 1.63 1.58
RS Components
4509141 655 Buy Now »
GBP
1.31 1.31 1.09 0.950 0.950
Avnet Europe
207467-1 0 ··
EUR
6.01 6.01 2.19 1.85 1.72
Avnet Asia
207467-1 0 ··
USD
4.22 3.81
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP207467-1 9,480 Buy Now »
USD
1.93 1.93 1.68 1.58 1.56
Heilind Asia
AMP207467-1 2,190 Buy Now »
USD
2.21 2.21 2.13 2.05 2.05
Gerber
207467-1 397 Buy Now »
USD
2.84 2.84 2.84 2.84 2.84
Freelance Electronics
207467-1 30 Buy Now »
USD
1.96 1.96 1.96 1.96 1.96
Quest
207467-1 15 Buy Now »
USD
3.60 2.40 1.80 1.80 1.80
Interstate Connecting Components
207467-1 9,480 Buy Now »
STLAA.com
207467-1 648 ··
Electronic Expediters
207467-1 55 Buy Now »
4 Star Electronics
207467-1 2 Send RFQ »
Abacus Technologies
207467-1 4,629 ··
Tencell
207467-1 2,235 Buy Now »
USD
3.11 3.11 3.11 2.98 2.98
GreenTree Electronics
207467-1 233 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
207467-1 Contact Buy Now »
North Star Micro
207467-1 Contact ··
Touchstone Systems
207467-1 Contact Send RFQ »
Summit Electronics
207467-1 Contact Send RFQ »
XS Micro
207467-1 Contact ··
TransparentC
207467-1 Contact ··
SemiconductorPLUS
207467-1 Contact ··

Descriptions

CABLE CLAMP KIT,SZ 1
TE Connectivity
CABLE CLAMP KIT,SZ 1
Power and Signal Group
TE CONNECTIVITY 207467-1 / AMP BOX&LID CBLE CLAMP SHELL S
ExcessParts.Net
CABLE CLAMP KIT,SZ 1
Heilind Asia
CABLE CLAMP KITSZ 1
PEI Genesis
INTERCONNECT ACCESSORY
Richardson RFPD
CABLE CLAMP KITSZ 1
Interstate Connecting Components
TYCO, 9 POS CABLE CLAMP KIT, SZ 1
Electro Sonic
CABLE CLAMP KIT,SZ 1
Master Electronics
AMPLIMITE backshell kit size 1
RS Components
BACKSHELL, D, PLASTIC, 9WAY
Farnell
SIZE 1 CABLE CLAMP KIT
Gerber
Electrical Connector Cylindrical
Electro Enterprises
Connector Accessories Clamp Thermoplastic Individual
Avnet
Backshell/Cable Clamp 90 /180 1 Shell Size Polypropylene Individual
Chip One Stop Global
CABLE CLAMP KITSZ 1
Dachs
CABLE CLAMP KITSZ 1
Heilind Electronics
Connector Accessories Clamp Thermoplastic Individual
Avnet Asia
CABLE CLAMP KIT,SZ 1
Onlinecomponents.com
Backshell/Cable Clamp 90°/180° 1 Shell Size Polypropylene Individual
Sager Electronics
BACKSHELL, D, PLASTIC, 9WAY
element14 APAC
Backshell/Cable Clamp 90 /180 1 Shell Size Polypropylene Individual
Chip One Stop Japan
Connector BACKSHELL DB9 PLASTIC
Allied Electronics
Backshell/Cable Clamp 90�/180� 1 Shell Size Polypropylene Individual
Verical
Connector Accessories Clamp Thermoplastic Individual
North Star Micro
Backshell/Cable Clamp 90°/180° 1 Shell Size Polypropylene Individual
A.E. Petsche
D-SUB CONNECTOR
Gopher Electronics
HDP-20 Series 9/15 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit
Future Electronics
CONN BACKSHELL DB9 PLASTIC
Digi-Key
TE AMP CABLE CLAMP, SIZE 1
Peerless Electronic Supplies
BACKSHELL, D, PLASTIC, 9WAY
Newark

Technical Specifications

Size-Length 19.177 mm
Size-Width 43.18 mm
RoHS Compliant
Housing Color Black
Material Thermoplastic
Housing Material Thermoplastic
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
ELV Compliant Compliant
Size-Height 16.129 mm
Packaging Bag
Lifecycle Status Active
Color Black
Shielding No
Flammability Rating UL 94 V-0
Mounting Angle 180 °
Number of Positions 9

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 2 pages 5 years ago
Verical
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 1 page 5 years ago
Datasheet 1 page 8 years ago
Future Electronics
Datasheet 1 page 19 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 6 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 207467-1
TYCO ELECTRONICS 207467-1
TYC 207467-1
TE CONN 207467-1
TYCO ELECTRONICS CORPORATION 207467-1
TE CONNECTIVITY LTD 207467-1
TYCO ELEC 207467-1
TYCO ELECTRO 207467-1
TYCO ELECTRONICS CORP 207467-1
TYCO ELECTRONIC 207467-1
TYCO ELE 207467-1
TE CONNECT 207467-1
TYCO ELECT 207467-1
TE (Tyco) 207467-1
TE CONNECTIV 207467-1
TE CONNECTIVITY (TYCO) 207467-1
TYCO POWER SYSTEMS 207467-1
TE Connectivity / Circuit Prot 207467-1
TYCO ELECTRONICS HK LTD 207467-1
TE Connectivity / Circuit Protection 207467-1
TYCO INTERNATIONAL 207467-1
TE Connectivity Energy 207467-1
TE SENSOR SOLUTIONS 207467-1
TE Connectivity /CGS Brand 207467-1
TYCO ELECTRONICS LOGISTICS AG 207467-1
Tyco Electronics 207467-1
TE 207467-1
TE Connectivty 207467-1

Search for other parts like 207467- »