TE Connectivity 207387-2

Connector Accessories Internal Cable Grip Thermoplastic Black
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
MountCable
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
PackagingBox
Dimensions
Diameter30.23 mm
Length45.59 mm
Wire/Cable Diameter8.89 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207387-2.

Sager Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages10 years ago
TE Connectivity
Instruction Sheet9 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+32.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 207387-2.

Descriptions

Descriptions of TE Connectivity 207387-2 provided by its distributors.

Connector Accessories Internal Cable Grip Thermoplastic Black
Connector Cable Grip; Grommet Type:Cable Retention; Cable Diameter Min:6.35Mm; Cable Diameter Max:8.89Mm; Grommet Material:Thermoplastic; Mounting Hole Dia:-; Panel Thickness Max:-; Grommet Colour:Black; Product Range:-; Colour:Blackrohs Compliant: Yes |Amp Te Connectivity 207387-2
AMP; CPC ACCESSORIES; INTERNAL CABLE GRIP; SIZE 17 Flexible cable boots, with internal cable grip installed, provide strain relief capabilities for jacketed cable in applications where aesthetic appearance is essential. They can be threaded onto plugs or receptacles. Material: Black thermoplastic.  
CABLE GRIP,SZ 17,CPC Strain Relief Accessory Type: Cable Grip Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 17 Cable Entry Diameter: 6.35 – 8.89 mm Cable Grip Thermoplastic Black 17 | Connector Strain Relief | Part Number: 207387-2 | Internal Number: 207387-2 | Alias Number: 030-0087-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207387-2.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
MountCable
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
PackagingBox
Dimensions
Diameter30.23 mm
Length45.59 mm
Wire/Cable Diameter8.89 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207387-2.

Sager Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages10 years ago
TE Connectivity
Instruction Sheet9 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago