TE Connectivity 207370-1

Cable Accessories Flexible Conduit Solder ST Thru-Hole 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingZinc
Housing ColorBlack
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Technical
Max Operating Temperature125 °C
Number of Ports1
OrientationStraight
Schedule B8538907080
TerminationSolder
Dimensions
Depth25.4 mm
Inside Diameter9.53 mm
Length25.4 mm
Thickness640 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207370-1.

TE Connectivity
Datasheet1 page0 years ago
Instruction Sheet1 page26 years ago
Master Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 207370-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 207370-1 provided by its distributors.

Cable Accessories Flexible Conduit Solder ST Thru-Hole 1 Port
Connector, Power, Heavy Duty, 3/8 FLEX CONDUIT | TE Connectivity 207370-1
Connector Flex Conduit; Nylon; Straight; 3/8 in.
Jones Plugs & Sockets 3/8 Flex Conduit Accessory
Conduit Fittings&Accessories 3/8 FLEX CONDUIT
CPC RECEPT ASSEMBLY SIZE 17-28
CONN FLEXIBLE 3/8" CONDUIT STR
Electrical Conduit Fitting; Conduit Configuration:Straight; Trade Size:-; Conduit Material:Steel; Conduit Colour:Metallic - Zinc Finish; External Length:17.78Mm; Ip/Nema Rating:-; Product Range:-; Accessory Type:Cord Connector Rohs Compliant: Yes |Amp Te Connectivity 207370-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingZinc
Housing ColorBlack
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Technical
Max Operating Temperature125 °C
Number of Ports1
OrientationStraight
Schedule B8538907080
TerminationSolder
Dimensions
Depth25.4 mm
Inside Diameter9.53 mm
Length25.4 mm
Thickness640 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207370-1.

TE Connectivity
Datasheet1 page0 years ago
Instruction Sheet1 page26 years ago
Master Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page7 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago