TE Connectivity / AMP 207345-1

HDP-20 Series shell size 3 Thermoplastic 180°/90° Exit angle Cable Clamp kit

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A9003-ND 559 Buy Now »
USD
4.93 4.73 3.94 2.86 2.56
Avnet
207345-1 193 Buy Now »
USD
4.37 3.87 3.19 3.19 3.19
Arrow
207345-1 1,778 Buy Now »
USD
1.86 1.76 1.60 1.60 1.60
Verical
207345-1 1,778 Buy Now »
USD
1.60 1.60 1.60
Newark
44F8742 486 Buy Now »
USD
4.60 4.05 3.36 2.80 2.66
Heilind Electronics
AMP207345-1 14,605 Buy Now »
USD
1.48 1.48 1.48 1.23 1.20
ExcessParts.Net
207345-1 143 Buy Now »
USD
0.550 0.550 0.550 0.550 0.550
Powell Electronics
207345-1 103 Buy Now »
USD
2.46 2.46 2.46 1.51 1.21
TTI
207345-1 0 ··
USD
1.52 1.52 1.52 1.52
Mouser
571-2073451 0 ··
USD
4.60 4.05 3.36 2.80 2.66
Allied Electronics
70739165 838 Buy Now »
USD
2.51 2.51 2.51 2.51 2.51
Onlinecomponents.com
2073451 1,060 Buy Now »
USD
1.50 1.50 1.27 1.21 1.21
Chip One Stop Global
C1S757100665391 1,778 Buy Now »
USD
1.51 1.22 1.14 1.12 1.12
Master Electronics
2073451 932 ··
USD
1.50 1.50 1.27 1.21 1.21
A.E. Petsche
CM2073451 163 Buy Now »
USD
3.94 3.63 3.63 3.63 3.63
Electro Enterprises
207345-1 41 ··
USD
4.50 3.38 2.46 2.46 2.46
PEI Genesis
207345-1 1 Buy Now »
USD
1.69 1.69 1.69 1.69 1.69
Interstate Connecting Components
207345-1 14,605 Buy Now »
Future Electronics
207345-1 188 Buy Now »
USD
2.63 2.63 2.50 2.50
Bisco
207345-1 2 Buy Now »
Heilind Asia
AMP207345-1 0 ··
Richardson RFPD
207345-1 0 ··
Farnell
1055992 3,060 Buy Now »
GBP
1.88 1.75 1.52 1.36 1.36
element14 APAC
1055992 3,418 Buy Now »
SGD
4.17 4.17 3.74 3.74 3.74
Electro Sonic
2073451 1,148 Buy Now »
USD
1.59 1.59 1.35 1.28 1.28
Avnet Europe
207345-1 80 Buy Now »
USD
3.58 3.58 1.30 1.10 1.02
Avnet Asia
207345-1 200 Buy Now »
USD
1.20 1.20
RS Components
4509179 51 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
207345-1 18 Buy Now »
USD
1.71 1.71 1.71 1.71 1.71
Quest
207345-1 23 Buy Now »
USD
3.75 2.50 1.88 1.88 1.88
Dachs
207345-1 9 ··
STLAA.com
207345-1 48 ··
Tencell
207345-1 217 Buy Now »
USD
2.26 2.26 2.26 2.16 2.16
Electronic Expediters
207345-1 13 Buy Now »
GreenTree Electronics
207345-1 96 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
207345-1 Contact Send RFQ »
North Star Micro
207345-1 Contact ··
Peerless Electronic Supplies
207345-1 Contact Buy Now »

Descriptions

CABLE CLAMP KIT,SZ 3
TE Connectivity
TE AMP CBL CLP SZ 23
Peerless Electronic Supplies
Connector Accessories Kit Thermoplastic Black Individual
A.E. Petsche
CABLE CLAMP KIT, SIZE 3, THERMOPLASTIC
Newark
CONN BACKSHELL DB25 PLASTIC
Digi-Key
CABLE CLAMP KITSZ 3
Dachs
CABLE CLAMP KIT,SZ 3
Electro Sonic
AMPLIMITE backshell kit size 3
RS Components
HDP-20 Series shell size 3 Thermoplastic 180°/90° Exit angle Cable Clamp kit
Future Electronics
CABLE CLAMP KIT,SZ 3
Heilind Asia
BACKSHELL, D, PLASTIC, 25WAY
element14 APAC
CABLE CLAMP KITSZ 3
Interstate Connecting Components
TE CONNECTIVITY 207345-1 / AMP BOX&LID CBLE CLAMP SIZE 3
ExcessParts.Net
207345 Series PP, Thermoplastic D-sub Connector Backshell
Allied Electronics
BACKSHELL, D, PLASTIC, 25WAY
Farnell
Connector Accessories Backshell/Cable Clamp Kit Thermoplastic Individual
Avnet Europe
CABLE CLAMP KITSZ 3
Heilind Electronics
INTERCONNECT ACCESSORY
Richardson RFPD
Connector Accessories Backshell/Cable Clamp Kit Thermoplastic Individual
Avnet Asia
Connector Accessories Backshell/Cable Clamp Kit Thermoplastic Individual
Avnet
CABLE CLAMP KITSZ 3
PEI Genesis
Connector Accessories Kit Thermoplastic Black Individual
Verical
Electrical Connector Cylindrical
Electro Enterprises
CABLE CLAMP KIT,SZ 3
Onlinecomponents.com
Connector Accessories Backshell/Cable Clamp Kit Thermoplastic Individual
Chip One Stop Global
CABLE CLAMP KIT,SZ 3
Master Electronics

Technical Specifications

Color Black
Material Thermoplastic
Shielding No
Size-Length 41.148 mm
ELV Compliant Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Size-Width 43.18 mm
Housing Material Plastic
Housing Color Black
Packaging Box
RoHS Compliant
Lifecycle Status Active
Size-Height 19.558 mm
Number of Positions 25

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 7 years ago
TE Connectivity
Instruction Sheet 2 pages 5 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 9 years ago
Jameco
Datasheet 1 page 5 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Verical
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

AMP/TYCO 207345-1
TYCO/AMP 207345-1
TYCO ELECTRONICS AMP 207345-1
TE Connectivity / AMP Brand 207345-1
AMP/Tyco Electronics 207345-1
AMP/TE Connectivity 207345-1
TE CNTY - AMP 207345-1
TE Connectivity / Tyco Electronics AMP 207345-1
AMP/TYCO ELECTR 207345-1
TYCO ELECTRONICS AMP ITALIA S 207345-1
AMP INC 207345-1
TYCO/AMP INC 207345-1
TE CONNECTIVITY AMP (VA) 207345-1
AMP FROM TE CONNECTIVITY 207345-1
TYCO ELECTRONICS AMP (VA) 207345-1
TE CONNECTIVITY AMP CONNECTORS 207345-1
AMP/TE CONNECTIVITY ACCT 167798 207345-1
TYCO COLOMBIA 207345-1
AMP INCORPORATED (TYCO ELECTRONICS 207345-1
TE Connectivity / Hartman Brand 207345-1
TE CONNECTIVITY / AMP BRA 207345-1
TYCO INC (AMP) 207345-1
TYCO ELECTRONICS 207345-1
AMP ( TYC) 207345-1
TE AMP TYCO 207345-1
TE Connectivity AMP Connectors 207345-1

Search for other parts like 207345- »