TE Connectivity 207345-1

Conn Acc Bs/Cbl Clamp Kit Thermoplastic Ind Rohs Compliant: Yes |Amp Te Connectivity 207345-1.
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPlastic
MaterialThermoplastic
Technical
Number of Positions25
PackagingBox
Schedule B8538907080
SealableNo
ShieldingNo
Dimensions
Insulation Diameter9.91 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207345-1.

Newark
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 207345-1.

Descriptions

Descriptions of TE Connectivity 207345-1 provided by its distributors.

Conn Acc Bs/Cbl Clamp Kit Thermoplastic Ind Rohs Compliant: Yes |Amp Te Connectivity 207345-1.
Connector Accessories Backshell/Cable Clamp Kit Thermoplastic Individual
BACKSHELL, D, PLASTIC, 25WAY; Product Range: AMPLIMITE Series; D Sub Shell Size: DB; Cable Exit Angle: 90°, 180°; Connector Body Material: Thermoplastic Body; SVHC: No SVHC (15-Jan-2018); Colour: Black; Material: Thermoplastic;
Cable Clamp Colour: Black Housing Material: Thermoplastic Housing size: 25 (DB-25) Series: AMPLIMITE Shielding: Unshielded Poles: 25
CABLE CLAMP KIT,SZ 3 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 3 Shielded: No Cable Clamp Kit Thermoplastic Black 3 | Connector Strain Relief | Part Number: 207345-1 | Internal Number: 207345-1 | Alias Number: 4-27051-1987 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207345-1.

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPlastic
MaterialThermoplastic
Technical
Number of Positions25
PackagingBox
Schedule B8538907080
SealableNo
ShieldingNo
Dimensions
Insulation Diameter9.91 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 207345-1.

Newark
Datasheet66 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago