TE Connectivity 207016-1

Connector, Soft Shell; Receptacle; 4; 14 A (Max.); 600; Thermoplastic; Red

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
207016-1 22 Buy Now »
USD
0.797 0.797 0.697 0.697 0.697
Verical 2
207016-1 701 Buy Now »
USD
0.850 0.775 0.775
207016-1 103 Buy Now »
USD
0.850 0.850 0.850
Avnet
207016-1 700 Buy Now »
USD
1.24 1.24 0.969 0.969 0.969
Digi-Key
A29192-ND 509 Buy Now »
USD
1.40 1.27 1.09 0.777 0.748
Newark
66F1670 1,000 Buy Now »
USD
1.30 1.30 1.02 0.899 0.899
Chip One Stop Japan
C1S757100235215 22 Buy Now »
JPY
154.00 154.00 154.00 154.00
Powell Electronics
207016-1 675 Buy Now »
USD
0.710 0.710 0.710 0.710 0.620
TTI
207016-1 524 Buy Now »
USD
0.983 0.983 0.983 0.983
Mouser
571-2070161 385 Buy Now »
USD
1.30 1.30 1.02 0.854 0.762
Chip One Stop Global 3
C1S757100235215 701 Buy Now »
JPY
155.00 155.00 155.00 104.00 104.00
C1S757100970585 16 Buy Now »
JPY
170.00 170.00 170.00 170.00
C1S757106428561 4,322 Buy Now »
JPY
272.00
Onlinecomponents.com
2070161 733 Buy Now »
USD
0.810 0.810 0.780 0.670 0.670
Master Electronics
2070161 599 ··
USD
0.810 0.810 0.780 0.670 0.670
Dachs
207016-1 600 ··
A.E. Petsche
CM2070161 0 ··
USD
2.16 2.16 2.16 2.16 2.16
Sager Electronics
207016-1 0 ··
USD
0.755 0.737
Future Electronics
207016-1 1,543 Buy Now »
USD
0.780 0.700 0.700
Bisco
207016-1 12 Buy Now »
Allied Electronics
70083115 375 Buy Now »
USD
1.30 1.30 1.02 0.899 0.899
Peerless Electronic Supplies
207016-1 Contact Buy Now »
Power and Signal Group
207016-1 0 ··
PEI Genesis
207016-1 0 ··
Farnell
1654479 0 ··
EUR
1.42 1.42 0.950 0.850 0.850
element14 APAC
1654479 148 Buy Now »
CNY
8.30 8.30 6.51 5.41 5.41
Electro Sonic
2070161 1,223 Buy Now »
USD
0.859 0.859 0.827 0.710 0.710
Distrelec
207016-1 23 Buy Now »
EUR
1.74 1.67 1.46 1.46 1.46
RS Components
6801483 886 Buy Now »
GBP
1.19 1.19 0.690 0.430 0.430
Avnet Europe
207016-1 0 ··
EUR
0.713 0.611
Avnet Asia
207016-1 0 ··
USD
1.87 1.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP207016-1 8,581 Buy Now »
USD
0.801 0.801 0.801 0.676 0.657
Quest
207016-1 2,933 Buy Now »
USD
1.60 1.28 0.480 0.416 0.400
Gerber
207016-1 450 Buy Now »
USD
0.839 0.839 0.839 0.839 0.839
Jameco
744384 448 Buy Now »
USD
1.49 1.19 1.19 1.19
Freelance Electronics
207016-1 39 Buy Now »
USD
0.630 0.630 0.630 0.630 0.630
Heilind Asia
AMP207016-1 9 Buy Now »
USD
0.950 0.950 0.950 0.950 0.950
Interstate Connecting Components
207016-1 8,566 Buy Now »
NEP Electronics
207016-1 24 ··
Tencell
207016-1 6,521 Buy Now »
USD
0.748 0.748 0.748 0.721 0.721
Abacus Technologies
207016-1 800 ··
SIE
207016-1 3,781 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
207016-1 Contact Buy Now »
Chip 1 Exchange
207016-1 Contact ··
Touchstone Systems
207016-1 Contact Send RFQ »
North Star Micro
207016-1 Contact ··
SemiconductorPLUS
207016-1 Contact ··
XS Micro
207016-1 Contact ··

Descriptions

CONN, RECEPT 4 PIN
element14 APAC
4 POS SQ GRID METRIMATE RCPT
Interstate Connecting Components
Crimp housing [TE Connectivity] 207016-1 Crimp housing
Distrelec
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Automotive Package
A.E. Petsche
Housing recpt Metrimate sq grid 4 Way
RS Components
4 POS SQ GRID METRIMATE RCPT
Onlinecomponents.com
Conn Housing RCP 4 POS 5mm Crimp ST
Chip One Stop Global
METRIMATE RECP HSG 04 FH V0
NEP Electronics
4 POS SQ GRID METRIMATE RCPT
Heilind Asia
Connector, Soft Shell; Receptacle; 4; 14 A (Max.); 600; Thermoplastic; Red
Allied Electronics
4 POS SQ GRID METRIMATE RCPT
Master Electronics
HOUSING, RECEPTACLE, 4WAY, 5
Farnell
4 POS SQ GRID METRIMATE RCPT
PEI Genesis
PLUG AND SOCKET CONNECTOR HOUSING
Newark
Conn Housing RCP 4 POS 5mm Crimp ST
Avnet
Connector Housing Receptacle 4 Position 5mm ST
Jameco
4 POS SQ GRID METRIMATE RCPT
Power and Signal Group
4 POS SQ GRID METRIMATE RCPT
Heilind Electronics
Metrimate Connectors
Powell Electronics
Conn Housing RCP 4 POS 5mm Crimp ST
Chip One Stop Japan
CONECTOR METRIMATE HEMBRA 4 VIAS PASO= 5MM 207016-1 TYCO/AMP
Dachs
4 POS SQ GRID METRIMATE RCPT
TE Connectivity
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Automotive Package
Verical
Conn Housing RCP 4 POS 5mm Crimp ST
Avnet Asia
4 Position Solder Latch Lock Free Hanging Receptacle Housing
Future Electronics
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Automotive Package
Sager Electronics
CONN RECEPT 4 POS METRIMATE
Digi-Key

Technical Specifications

Size-Width 33.02 mm
Lifecycle Status Active
Number of Positions 4
Packaging Bag
Number of Rows 2
Mounting Type Panel Solder
Color Red
Contact Material Copper
Gender Female
ELV Compliant Compliant
Housing Color Red
Number of Contacts 4
REACH SVHC Compliance No SVHC
Size-Height 21.06 mm
Flammability Rating UL 94 V-0
Housing Material Nylon
Pin Pitch 5 mm
Size-Length 17.86 mm
Lead-Free Status Lead Free
RoHS Compliant

Documents

Tyco Electronics
Datasheet 64 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 8 pages 5 years ago
Datasheet 6 pages 5 years ago
Instruction Sheet 5 pages 5 years ago
Farnell
Datasheet 16 pages 6 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page
Future Electronics
Datasheet 58 pages 12 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 64 pages 8 years ago
Datasheet 64 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

TYCO 207016-1
TYCO ELECTRONICS 207016-1
TYC 207016-1
TE CONN 207016-1
TYCO ELECTRONICS CORPORATION 207016-1
TE CONNECTIVITY LTD 207016-1
TYCO ELEC 207016-1
TYCO ELECTRO 207016-1
TYCO ELECTRONICS CORP 207016-1
TYCO ELECTRONIC 207016-1
TYCO ELE 207016-1
TE CONNECT 207016-1
TYCO ELECT 207016-1
TE (Tyco) 207016-1
TE CONNECTIV 207016-1
TE CONNECTIVITY (TYCO) 207016-1
TYCO POWER SYSTEMS 207016-1
TE Connectivity / Circuit Prot 207016-1
TYCO ELECTRONICS HK LTD 207016-1
TE Connectivity / Circuit Protection 207016-1
TYCO INTERNATIONAL 207016-1
TE Connectivity Energy 207016-1
TE SENSOR SOLUTIONS 207016-1
TE Connectivity /CGS Brand 207016-1
TYCO ELECTRONICS LOGISTICS AG 207016-1
Tyco Electronics 207016-1
TE 207016-1
TE Connectivty 207016-1

Search for other parts like 207016- »