Schurter 2070.0010.11

Fuse Chip Fast Acting 0.25A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Weight350.003213 mg
Technical
Current Rating250 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Power Dissipation480 mW
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth4.6 mm
Height3.9116 mm
Length11 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2070.0010.11.

Master Electronics
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Newark
Datasheet2 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 2070.0010.11.

Related Parts

Descriptions

Descriptions of Schurter 2070.0010.11 provided by its distributors.

Fuse Chip Fast Acting 0.25A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic Bag
FUSE 250V IEC FA TEL SMT 250mA
Osu 250 Fuse 250Ma F |Schurter 2070.0010.11
Fuse, Board Mount, 250MA, 250VAC/VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Weight350.003213 mg
Technical
Current Rating250 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Power Dissipation480 mW
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth4.6 mm
Height3.9116 mm
Length11 mm
Width4.5974 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2070.0010.11.

Master Electronics
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, UL, VDE
Radiation HardeningNo
RoHSCompliant