TE Connectivity / AMP 206838-1

Male receptacle, series CPC 24-pin [TE Connectivity] 206838-1 Male receptacle, series CPC 24-pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
206838-1 4,037 Buy Now »
USD
3.16 3.15 2.67 2.67 2.67
Arrow
206838-1 431 Buy Now »
USD
2.61 2.56 2.51 2.51 2.51
Verical 3
206838-1 1,659 Buy Now »
USD
2.39 2.39 2.39
206838-1 431 Buy Now »
USD
2.52 2.51 2.51 2.51
206838-1 237 Buy Now »
USD
2.99 2.99 2.99 2.99
Digi-Key
A1354-ND 1,052 Buy Now »
USD
5.08 4.87 4.06 2.94 2.64
Newark
46F322 937 Buy Now »
USD
3.32 3.05 2.81 2.81 2.81
Chip One Stop Japan
C1S757100202606 441 Buy Now »
JPY
415.00 335.00 308.00 284.00 284.00
TTI
206838-1 1,637 Buy Now »
USD
3.38 3.38 3.38 3.38
Mouser
571-2068381 1,257 Buy Now »
USD
3.32 3.32 2.67 2.64 2.63
Powell Electronics
206838-1 110 Buy Now »
USD
2.54 2.54 2.54 2.54 2.36
Gopher Electronics
206838-1 1 Buy Now »
USD
1.76 1.76 1.76 1.76 1.76
Onlinecomponents.com
2068381 2,145 Buy Now »
USD
3.29 2.73 2.62 2.44 2.44
Chip One Stop Global 2
C1S757100202606 226 Buy Now »
JPY
420.00 418.00 398.00 352.00 352.00
C1S757106428525 2,630 Buy Now »
JPY
538.00
Master Electronics
2068381 1,871 ··
USD
3.29 2.73 2.62 2.44 2.44
Heilind Electronics
AMP206838-1 1,425 Buy Now »
USD
3.30 3.30 2.86 2.70 2.86
Sager Electronics
206838-1 499 Buy Now »
USD
2.36
Components Center
206838-1 7 Buy Now »
USD
3.11 3.11 2.39 2.39 2.39
A.E. Petsche
206838-1 0 ··
USD
135.26 135.26 135.26 135.26 135.26
Future Electronics
206838-1 693 Buy Now »
USD
2.70 2.70 2.42 2.42
Allied Electronics
70083000 1,490 Buy Now »
USD
3.32 3.05 2.81 2.81 2.81
Bisco
206838-1 17 Buy Now »
Interstate Connecting Components
206838-1 1,425 Buy Now »
Dalis Electronics
206838-1 7 ··
Heilind Asia
AMP206838-1 0 ··
PEI Genesis
206838-1 0 ··
Power and Signal Group
206838-1 0 ··
Farnell
592833 6,315 Buy Now »
EUR
3.81 3.81 3.24 3.01 3.01
element14 APAC
592833 3,731 Buy Now »
SGD
4.93 4.70 3.94 3.94 3.94
Avnet Europe
206838-1 8,761 Buy Now »
EUR
6.11 6.11 2.22 1.88 1.75
Electro Sonic
2068381 2,310 Buy Now »
USD
3.49 2.89 2.78 2.59 2.59
Distrelec
206838-1 225 Buy Now »
EUR
5.65 5.38 5.10 5.10 5.10
RS Components
372327 1,482 Buy Now »
GBP
2.12 2.02 1.70 1.70 1.70
Avnet Asia
206838-1 1,180 Buy Now »
USD
4.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
495251 422 Buy Now »
USD
4.89 4.45 4.05 4.05 4.05
Gerber
206838-1 254 Buy Now »
USD
3.44 3.44 3.44 3.44 3.44
Hutch & Son
206838-1 12 ··
USD
3.81 3.81 3.81 3.81 3.81
Freelance Electronics
206838-1 0 ··
USD
2.00 2.00 2.00 2.00 2.00
NEP Electronics
206838-1 60 ··
Dachs
206838-1 2 ··
STLAA.com
206838-1 2 ··
PSC Electronics
206838-1 5 Buy Now »
Abacus Technologies
206838-1 3,030 ··
4 Star Electronics
206838-1 1 Send RFQ »
SIE
206838-1 554 ··
Tencell
206838-1 2,870 Buy Now »
USD
3.24 3.24 3.24 3.12 3.12
TME
206838-1 66 Buy Now »
USD
4.15 3.67 3.21 3.21 3.21
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
206838-1 Contact ··
Touchstone Systems
206838-1 Contact Send RFQ »
SemiconductorPLUS
206838-1 Contact ··
XS Micro
206838-1 Contact ··
Peerless Electronic Supplies
206838-1 Contact Buy Now »

Descriptions

Conector Circular de Potencia 23-24 RECEPT TYCO / TE CONNECTIVITY
Dachs
CPC CIRC RECP HSG 24 PM V0
NEP Electronics
Socket; male; PIN:24; w/o terminals; CPC Series 1; Case: size 23
TME
CPC CONNECTOR
Gopher Electronics
24 way pin contact fixed receptacle 13A
RS Components
Connector Housing; CPC Receptacle; 24 Pos.; Sz. 23; Series 1; Panel Mnt; Std Sex
Allied Electronics
Series 1 CPC Circular Plastic Connectors RECEPTACLE 24 PIN shell size 23
Mouser
CONN RECEPT CPC 24POS STD SER 1
Digi-Key
Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port
Chip One Stop Global
CONNECTOR; 206838-1
Hutch & Son
CPC 23-24 FREE HANG RECEP
Gerber
CPC Series 1 Panel Mount Receptacle 24 Position Circular Plastic Connector
Future Electronics
Male receptacle, series CPC 24-pin [TE Connectivity] 206838-1 Male receptacle, series CPC 24-pin
Distrelec
CIRCULAR CONN, RECEPTACLE, 24 WAY, PANEL
element14 APAC
CIRCULAR CONN, RECEPTACLE, 24 WAY, PANEL
Farnell
Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port Automotive
Verical
CPC Connectors
Powell Electronics
Connector CPC Pin 24 Position Crimp Straight Panel Mount 24 Terminal 1 Port
Jameco
CIRCULAR CONNECTOR RECEPTACLE SIZE 23, 24 POSITION, PANEL
Newark
Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port
Avnet Asia
CPC (Circular Plastic) and Circular Metal-Shell Connectors
North Star Micro
Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port Automotive
Sager Electronics
Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port
Avnet
Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port Automotive
A.E. Petsche
Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port
Chip One Stop Japan

Technical Specifications

Lead-Free Status Lead Free
Lifecycle Status Active
Gender Female
Mounting Type Flange
Current Rating 13 A
Insulation Resistance 5 GΩ
Housing Color Black
Voltage Rating (AC) 600 V
Number of Positions 24
Insulation Material Thermoplastic
ELV Compliant Compliant
Housing Material Nylon
REACH SVHC Compliance No SVHC
Packaging Bag
RoHS Compliant
Flammability Rating UL 94 V-0
Color Black
Operating Voltage 600 V
Number of Contacts 24
Material Nylon

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 12 pages 7 years ago
Jameco
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Mouser
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206838-1
TYCO/AMP 206838-1
TYCO ELECTRONICS AMP 206838-1
TE Connectivity / AMP Brand 206838-1
AMP/Tyco Electronics 206838-1
AMP/TE Connectivity 206838-1
TE CNTY - AMP 206838-1
TE Connectivity / Tyco Electronics AMP 206838-1
AMP/TYCO ELECTR 206838-1
TYCO ELECTRONICS AMP ITALIA S 206838-1
AMP INC 206838-1
TYCO/AMP INC 206838-1
TE CONNECTIVITY AMP (VA) 206838-1
TYCO ELECTRONICS AMP (VA) 206838-1
TE CONNECTIVITY AMP CONNECTORS 206838-1
AMP/TE CONNECTIVITY ACCT 167798 206838-1
TYCO COLOMBIA 206838-1
AMP INCORPORATED (TYCO ELECTRONICS 206838-1
TE Connectivity / Hartman Brand 206838-1
TE CONNECTIVITY / AMP BRA 206838-1
TYCO INC (AMP) 206838-1
TYCO ELECTRONICS 206838-1
AMP ( TYC) 206838-1
TE AMP TYCO 206838-1
TE Connectivity / Am 206838-1
TE Connectivity AMP Connectors 206838-1

Search for other parts like 206838- »