TE Connectivity / AMP 206708-1

Conector Circular de Potencia CPC PLUG ASSEMBLY SIZE 13-9 TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
206708-1-TG-EMD-VA 3,416 Buy Now »
USD
3.68 3.68 2.82 2.82 2.82
206708-1 3,108 Buy Now »
USD
2.36 2.36 2.27 2.27 2.27
Avnet
206708-1 8,590 Buy Now »
USD
3.03 3.02 2.57 2.57 2.57
Verical 3
206708-1 3,100 Buy Now »
USD
2.39 2.39 2.39
206708-1 254 Buy Now »
USD
2.88 2.88 2.75 2.75
206708-1 3,102 Buy Now »
USD
2.96 2.96 2.96 2.96
Newark 2
98K6449 3,084 Buy Now »
USD
6.52 6.27 5.31 4.02 3.89
44F8388 8,443 Buy Now »
USD
3.80 3.80 3.16 2.53 2.53
Digi-Key
A1302-ND 5,270 Buy Now »
USD
3.90 3.74 3.12 2.54 2.54
Chip One Stop Japan
C1S757100202590 3,146 Buy Now »
JPY
385.00 250.00 250.00
Heilind Electronics
AMP206708-1 20,250 Buy Now »
USD
3.16 3.16 2.74 2.59 2.55
Mouser
571-2067081 5,080 Buy Now »
USD
3.18 3.18 2.55 2.51 2.47
TTI
206708-1 3,660 Buy Now »
USD
3.23 3.23 3.23 3.23
Gopher Electronics
206708-1 245 Buy Now »
USD
3.23 3.23 2.77 2.42 2.42
Powell Electronics
206708-1 163 Buy Now »
USD
2.44 2.44 2.44 2.44 2.26
Sager Electronics
206708-1 4,552 Buy Now »
USD
2.95 2.95 2.30 2.20 2.20
Onlinecomponents.com
2067081 909 Buy Now »
USD
2.99 2.63 2.53 2.35 2.35
Chip One Stop Global 3
C1S757100202590 264 Buy Now »
JPY
512.00 512.00 512.00 512.00 512.00
C1S757100730659 79 Buy Now »
JPY
512.00 414.00 387.00 387.00 387.00
C1S757106428491 1,585 Buy Now »
JPY
517.00
Master Electronics
2067081 768 ··
USD
2.99 2.63 2.53 2.35 2.35
Heilind Asia
AMP206708-1 545 Buy Now »
USD
3.60 3.60 3.46 3.33 3.33
Components Center
206708-1 11 Buy Now »
USD
3.06 3.06 2.35 2.35 2.35
A.E. Petsche
CM2067081 0 ··
USD
5.95 5.95 5.95 5.95 5.95
Interstate Connecting Components
206708-1 20,250 Buy Now »
Peerless Electronic Supplies
206708-1 Yes ··
USD
3.83 3.83 3.83 3.83 3.83
Future Electronics
206708-1 950 Buy Now »
USD
2.60 2.60 2.33 2.33
Bisco
206708-1 42 Buy Now »
Allied Electronics
70082944 0 ··
USD
3.17 2.92 2.63 2.63 2.63
Dalis Electronics
206708-1 575 ··
PEI Genesis
206708-1 0 ··
Power and Signal Group
206708-1 0 ··
Farnell
3692449 7,965 Buy Now »
EUR
3.90 3.90 3.06 2.43 2.43
element14 APAC
3692449 11,761 Buy Now »
SGD
4.74 4.74 3.80 3.77 3.77
Electro Sonic
2067081 1,096 Buy Now »
USD
3.17 2.79 2.68 2.49 2.49
Distrelec
206708-1 82 Buy Now »
EUR
3.12 2.87 2.48 2.48 2.48
RS Components
6806826 1,988 Buy Now »
GBP
3.29 3.09 2.47 2.47 2.47
Avnet Europe
206708-1 500 Buy Now »
EUR
3.04 2.57 2.38
Avnet Asia
206708-1 0 ··
USD
4.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
206708-1 274 Buy Now »
USD
4.99 4.99 4.99 4.99 4.99
Jameco
495103 148 Buy Now »
USD
4.25 3.89 3.89 3.89 3.89
IBS Electronics
206708-1 3 ··
USD
3.63 3.63 3.63 3.63 3.63
Hutch & Son
206708-1 12 ··
USD
3.84 3.84 3.84 3.84 3.84
Area51
206708-1 1 ··
USD
2.51 2.51 2.51 2.51 2.51
EE-USA.com
206708-1 1 Buy Now »
Freedom EMG
206708-1 9 ··
NEP Electronics
206708-1 116 ··
Dachs
206708-1 606 ··
EarthTron
206708-1 34 ··
PSC Electronics
206708-1 13 Buy Now »
SIE
206708-1 1,976 ··
Abacus Technologies
206708-1 2,673 ··
Quest
206708-1 0 ··
Tencell
206708-1 4,353 Buy Now »
USD
3.02 3.02 3.02 2.90 2.90
TME
206708-1 34 Buy Now »
USD
3.93 3.93 3.04 3.04 3.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
206708-1 Contact ··
Touchstone Systems
206708-1 Contact Send RFQ »
SemiconductorPLUS
206708-1 Contact ··
XS Micro
206708-1 Contact ··

Descriptions

CPC PLUG ASSEMBLY SIZE 13-9
TE Connectivity
CPC PLUG ASSEMBLY SIZE 13-9
Heilind Asia
CPC PLUG ASSEMBLY SIZE 13-9
Onlinecomponents.com
AMP# 206708-1
IBS Electronics
CPC Connectors
Powell Electronics
TE AMP SZ 13 -9 PLUG ASSY CPC
Peerless Electronic Supplies
Plug [TE Connectivity] 206708-1 Plug
Distrelec
CPC CONNECTOR
Gopher Electronics
CPC PLUG ASSEMBLY SIZE 13-9
PEI Genesis
CPC PLUG ASSEMBLY SIZE 13-9
Heilind Electronics
Electrical Connector Cylindrical
Electro Enterprises
Conn Sealed CPC SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive
Verical
Connector Housing; CPC Plug Assy; 9 Pos.; Sz. 13; Series 1; Free Hang; Std Sex
Allied Electronics
Conn Sealed CPC SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive
Sager Electronics
CIR CON 1-A 13-9 PLUG; 206708-1
Hutch & Son
Plug; female; PIN:9; w/o terminals; CPC Series 1; for cable
TME
CIRCULAR CONNECTOR, PLUG, 13-9, FREE
Farnell
Conn Sealed CPC SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Chip One Stop Global
Series 1 CPC Circular Plastic Connectors PLUG 9 POSITION shell size 13
Mouser
CPC PLUG ASSEMBLY SIZE 13-9
Interstate Connecting Components
Conn Sealed CPC SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Avnet Asia
CPC PLUG ASSEMBLY SIZE 13-9
Electro Sonic
Conector Circular de Potencia CPC PLUG ASSEMBLY SIZE 13-9 TYCO / TE CONNECTIVITY
Dachs
Housing plug series 1 shell size 13 9W
RS Components
Circular Connector Housing, CPC Series 1, Plug, 9, Socket, Free Hanging, 13-9
Newark
CPC CIRC PLG HSG 09 FH V0
NEP Electronics
CPC PLUG ASSEMBLY SIZE 13-9
Master Electronics
CPC 13-9 SERIES I PLUG
Gerber
CPC Series 1 Free Hanging Plug 9 Position Circular Plastic Connector
Future Electronics
Conn Sealed CPC SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive
A.E. Petsche
CPC PLUG ASSEMBLY SIZE 13-9
Power and Signal Group
Connector Sealed CPC SKT 9 Position Straight Cable Mount 9 Terminal 1 Port
Jameco
CONN PLUG CPC 9POS STD SER 1
Digi-Key
Conn Sealed CPC SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Avnet
Conn Sealed CPC SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Chip One Stop Japan
CIRCULAR CONNECTOR, PLUG, 13-9, FREE
element14 APAC

Technical Specifications

Operating Voltage 600 V
Color Black
Packaging Bag
Lead-Free Status Lead Free
Insulation Material Thermoplastic
Number of Contacts 9
Gender Male
Housing Color Black
ELV Compliant Compliant
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Positions 9
Lifecycle Status Active
Housing Material Thermoplastic
Flammability Rating UL 94 V-0

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 11 years ago
TE Connectivity
Datasheet 12 pages 7 years ago
Instruction Sheet 4 pages 5 years ago
Instruction Sheet 2 pages 5 years ago
Verical
Datasheet 51 pages 9 years ago
Mouser
Datasheet 1 page 18 years ago
Future Electronics
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206708-1
TYCO/AMP 206708-1
TYCO ELECTRONICS AMP 206708-1
TE Connectivity / AMP Brand 206708-1
AMP/Tyco Electronics 206708-1
AMP/TE Connectivity 206708-1
TE CNTY - AMP 206708-1
TE Connectivity / Tyco Electronics AMP 206708-1
AMP/TYCO ELECTR 206708-1
TYCO ELECTRONICS AMP ITALIA S 206708-1
AMP INC 206708-1
TYCO/AMP INC 206708-1
TE CONNECTIVITY AMP (VA) 206708-1
TYCO ELECTRONICS AMP (VA) 206708-1
TE CONNECTIVITY AMP CONNECTORS 206708-1
AMP/TE CONNECTIVITY ACCT 167798 206708-1
TYCO COLOMBIA 206708-1
AMP INCORPORATED (TYCO ELECTRONICS 206708-1
TE Connectivity / Hartman Brand 206708-1
TE CONNECTIVITY / AMP BRA 206708-1
TYCO INC (AMP) 206708-1
TYCO ELECTRONICS 206708-1
AMP ( TYC) 206708-1
TE AMP TYCO 206708-1
TE Connectivity / Am 206708-1
TE Connectivity AMP Connectors 206708-1

Search for other parts like 206708- »