TE Connectivity / AMP 206705-1

Connector Housing; CPC Receptacle; 9 Pos.; Sz. 13; Series 1; Panel Mnt; Std Sex

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1303-ND 4,449 Buy Now »
USD
3.40 3.26 2.72 1.97 1.96
Avnet
206705-1 2,666 Buy Now »
USD
2.34 2.34 2.12 2.12 2.12
Verical 4
206705-1 5,684 Buy Now »
USD
1.82 1.82 1.82
206705-1 3,921 Buy Now »
USD
1.85 1.85 1.85
206705-1 2,583 Buy Now »
USD
2.38 1.96 1.90
206705-1 174 Buy Now »
USD
2.38 2.27 2.27
Arrow
206705-1 3,921 Buy Now »
USD
1.91 1.88 1.85 1.85 1.85
Newark
44F8389 2,551 Buy Now »
USD
2.46 2.46 2.04 1.98 1.98
Carlton-Bates
74114907042 188 Buy Now »
USD
2.97 2.97 2.97 2.97 2.97
Chip One Stop Japan
C1S114400236483 900 Buy Now »
USD
3.26 2.32 1.93 1.87 1.87
Mouser
571-2067051 4,524 Buy Now »
USD
2.46 2.46 2.04 1.98 1.98
TTI
206705-1 4,273 Buy Now »
USD
2.50 2.50 2.50 2.50
Heilind Electronics
AMP206705-1 8,119 Buy Now »
USD
2.57 2.57 2.23 2.10 2.07
Chip One Stop Global 3
C1S757100202572 4,371 Buy Now »
USD
2.47 2.28 1.95 1.82 1.82
C1S757100684262 27 Buy Now »
USD
3.11 2.92 2.92 2.92 2.92
C1S757106428482 6,276 Buy Now »
USD
3.77
Allied Electronics
70082989 2,744 Buy Now »
USD
2.51 2.39 2.16 2.16 2.16
Powell Electronics
206705-1 412 Buy Now »
USD
2.01 2.01 2.01 1.89 1.75
Gopher Electronics
206705-1 152 Buy Now »
USD
2.41 2.41 2.22 1.92 1.80
Onlinecomponents.com
2067051 2,759 Buy Now »
USD
2.42 2.16 2.08 1.95 1.95
Master Electronics
2067051 2,061 ··
USD
2.42 2.16 2.08 1.95 1.95
Heilind Asia
AMP206705-1 827 Buy Now »
USD
1.86 1.86 1.86 1.72 1.72
Components Center
206705-1 528 Buy Now »
USD
2.55 2.55 1.96 1.96 1.96
Electro Enterprises
206705-1 25 ··
USD
4.49 3.37 3.02 3.02 3.02
Sager Electronics
206705-1 5 Buy Now »
USD
2.06 1.94 1.79 1.79 1.79
A.E. Petsche
206705-1 0 ··
USD
3.76 3.76 3.76 3.76 3.76
Peerless Electronic Supplies
206705-1 Yes ··
USD
3.17 3.17 3.17 3.17 3.17
Future Electronics
206705-1 1,258 Buy Now »
USD
2.15 2.15 2.04 2.04
Interstate Connecting Components
206705-1 8,119 Buy Now »
Bisco
206705-1 97 Buy Now »
Power and Signal Group
206705-1 0 ··
PEI Genesis
206705-1 0 ··
Farnell
1056401 10,637 Buy Now »
GBP
1.59 1.59 1.36 1.33 1.33
element14 APAC
1056401 13,041 Buy Now »
SGD
3.67 3.67 3.04 3.01 3.01
Electro Sonic
2067051 6,543 Buy Now »
USD
2.57 2.29 2.20 2.07 2.07
Distrelec
206705-1 32 Buy Now »
EUR
3.61 3.32 3.07 3.07 3.07
Avnet Europe
206705-1 1,015 Buy Now »
USD
5.80 5.80 2.11 1.79 1.66
Avnet Asia
206705-1 450 Buy Now »
USD
3.97 3.34
RS Components
372260 1,476 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
495234 107 Buy Now »
USD
3.39 3.09 3.09 3.09 3.09
Freelance Electronics
206705-1 0 ··
USD
1.000 1.000 1.000 1.000 1.000
Quest
206705-1 301 Buy Now »
USD
4.05 2.02 1.89 1.75 1.75
Dachs
206705-1 1,165 ··
South Electronics
206705-1 2 ··
STLAA.com
206705-1 1,360 ··
Tencell
206705-1 3,471 Buy Now »
USD
2.43 2.43 2.43 2.33 2.33
PSC Electronics
206705-1 130 Buy Now »
SIE
206705-1 697 ··
Abacus Technologies
206705-1 8,474 ··
GreenTree Electronics
206705-1 1,620 Send RFQ »
TME
206705-1 49 Buy Now »
USD
3.31 3.31 2.66 2.33 2.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
206705-1 Contact ··
North Star Micro
206705-1 Contact ··

Descriptions

TE AMP SZ 13 -9 CPC RECEPTACLE
Peerless Electronic Supplies
Conector Circular de Potencia CPC RECP. ASY SIZE 13-9 TYCO / TE CONNECTIVITY
Dachs
CPC Series 1 Panel Mount Receptacle 9 Position Circular Plastic Connector
Future Electronics
CPC CONNECTOR
Gopher Electronics
Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Automotive Package
Verical
CPC RECP. ASY SIZE 13-9
TE Connectivity
CPC Connectors
Powell Electronics
CONN RECEPT CPC 9POS STD SER 1
Digi-Key
Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Chip One Stop Global
CPC RECP. ASY SIZE 13-9
Heilind Asia
Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Avnet Asia
CPC RECP. ASY SIZE 13-9
Electro Sonic
Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Avnet Europe
CPC RECP. ASY SIZE 13-9
Master Electronics
Socket; male; PIN:9; w/o terminals; CPC Series 1; Case: size 13
TME
Connector Housing; CPC Receptacle; 9 Pos.; Sz. 13; Series 1; Panel Mnt; Std Sex
Allied Electronics
CPC RECP. ASY SIZE 13-9
PEI Genesis
Series 1 CPC Circular Plastic Connectors RECEPTACLE 9 PIN shell size 13
Mouser
CPC RECP. ASY SIZE 13-9
Power and Signal Group
CPC RECP. ASY SIZE 13-9
Interstate Connecting Components
Circular Receptacle Size 13 9 pos. Thermoplastic
Carlton-Bates
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 13, 9 POSITION, PANEL
Newark
Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Automotive Package
Sager Electronics
CIRCULAR, RECEPTACLE, 13-9, PANEL
Farnell
Circular Plastic Connector Standard Receptacle Housing 13/9 - Series 1
Jameco
Receptacle [TE Connectivity] 206705-1 Receptacle
Distrelec
Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Automotive Package
A.E. Petsche
CIRCULAR, RECEPTACLE, 13-9, PANEL
element14 APAC
9way pin contact fixed receptacle 13A
RS Components
CPC RECP. ASY SIZE 13-9
Onlinecomponents.com
CPC RECP. ASY SIZE 13-9
Heilind Electronics
Electrical Connector Cylindrical
Electro Enterprises
Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Avnet
Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Chip One Stop Japan

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Bulk
Gender Female
Flammability Rating UL 94 V-0
Housing Color Black
Current Rating 13 A
Lifecycle Status Active
ELV Compliant Compliant
Voltage Rating (AC) 250 V
Number of Contacts 9
Insulation Resistance 5 GΩ
Housing Material Thermoplastic
Number of Positions 9
Color Black
Insulation Material Thermoplastic
Mounting Type Flange
Operating Voltage 600 V
RoHS Compliant

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 12 pages 7 years ago
Farnell
Datasheet, Instruction Sheet 4 pages 5 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 18 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page 11 years ago
Jameco
Datasheet 2 pages 11 years ago
Mouser
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 206705-1
TYCO/AMP 206705-1
TYCO ELECTRONICS AMP 206705-1
TE Connectivity / AMP Brand 206705-1
AMP/Tyco Electronics 206705-1
AMP/TE Connectivity 206705-1
TE CNTY - AMP 206705-1
TE Connectivity / Tyco Electronics AMP 206705-1
AMP/TYCO ELECTR 206705-1
TYCO ELECTRONICS AMP ITALIA S 206705-1
AMP INC 206705-1
TYCO/AMP INC 206705-1
TE CONNECTIVITY AMP (VA) 206705-1
AMP FROM TE CONNECTIVITY 206705-1
TYCO ELECTRONICS AMP (VA) 206705-1
TE CONNECTIVITY AMP CONNECTORS 206705-1
AMP/TE CONNECTIVITY ACCT 167798 206705-1
TYCO COLOMBIA 206705-1
AMP INCORPORATED (TYCO ELECTRONICS 206705-1
TE Connectivity / Hartman Brand 206705-1
TE CONNECTIVITY / AMP BRA 206705-1
TYCO INC (AMP) 206705-1
TYCO ELECTRONICS 206705-1
AMP ( TYC) 206705-1
TE AMP TYCO 206705-1
TE Connectivity AMP Connectors 206705-1

Search for other parts like 206705- »