TE Connectivity 206512-5

Cable clamp for circular connector, 206512-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
OrientationStraight
Schedule B8538907080
Dimensions
Diameter40.64 mm
Length42.03 mm
Width40.64 mm
Wire/Cable Diameter28.575 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206512-5.

TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet51 pages16 years ago
Burklin Elektronik
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago

Alternate Parts

Price @ 1000
$ 6.476
$ 10.92
$ 10.92
Stock
259,597
20,462
20,462
Authorized Distributors
25
16
16
Gender
-
-
-
Number of Positions
-
-
-
Mount
-
Cable
Cable
Termination
-
-
-
Fastening Type
-
-
-
Orientation
Straight
-
-
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206512-5.

Descriptions

Descriptions of TE Connectivity 206512-5 provided by its distributors.

Cable clamp for circular connector, 206512-5
Cable Clamp, Size 23, Thermoplastic; Product Range:Cpc Series; For Use With:Circular Plastic Connectors; Connector Shell Size:23; Strain Relief Material:Thermoplastic; Cable Diameter Max:28.58Mm; Accessory Type:Cable Clamp Rohs Compliant: Yes |Amp Te Connectivity 206512-5.
CLAMP,CABLE SHELL,SIZE 23 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 23 Cable Entry Diameter: 1.125 in Cable Clamp Kit Thermoplastic Black 23 | Part Number: 206512-5 | Internal Number: 206512-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206512-5.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
OrientationStraight
Schedule B8538907080
Dimensions
Diameter40.64 mm
Length42.03 mm
Width40.64 mm
Wire/Cable Diameter28.575 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206512-5.

TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet51 pages16 years ago
Burklin Elektronik
Datasheet5 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago