Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 206438-1

TE CONNECTIVITY 206438-1 / TYCO 206438-1 / AMP 206438-1 / 57-POS RECEPTACLE ASSEMBLY, REV SEX, SERIES 2, 23-57, CPC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
206438-1 325 Buy Now »
USD
9.53 9.51 7.54 7.54 7.54
Digi-Key
A1381-ND 98 Buy Now »
USD
11.01 10.01 8.51 7.23 7.23
Newark
46F1134 1,222 Buy Now »
USD
9.52 9.52 7.41 6.52 6.52
Arrow
206438-1 100 Buy Now »
USD
7.96 7.96 7.79 7.79 7.79
Verical 3
206438-1 150 Buy Now »
USD
6.82 6.82 6.29 6.29
206438-1 249 Buy Now »
USD
6.89 6.89 6.36 6.36
206438-1 100 Buy Now »
USD
7.96 7.79 7.79 7.79
Chip One Stop Japan 3
C1S757100151339 100 Buy Now »
CNY
72.50 60.00 53.30 53.30 53.30
C1S114400236252 326 Buy Now »
USD
8.48 7.02 6.65 6.50 6.50
C1S757100734682 20 Buy Now »
USD
10.60 9.00 9.00 9.00 9.00
TTI
206438-1 965 Buy Now »
USD
6.84 6.84 6.84 6.84 6.84
Onlinecomponents.com
2064381 1,214 Buy Now »
USD
6.62 6.62 5.45 5.17 5.17
Master Electronics
2064381 1,035 ··
USD
6.62 6.62 5.45 5.17 5.17
ExcessParts.Net
206438-1 22 Buy Now »
USD
2.72 2.72 2.72 2.72 2.72
Allied Electronics
70082961 388 Buy Now »
USD
9.52 9.52 7.41 6.52 6.52
Mouser
571-2064381 190 Buy Now »
USD
10.01 10.01 8.49 7.21 7.21
Powell Electronics
206438-1 134 Buy Now »
USD
6.95 6.95 6.95 5.15 4.79
Chip One Stop Global 3
C1S757100151339 50 Buy Now »
USD
9.51 9.51 9.51 9.51 9.51
C1S757100734682 20 Buy Now »
USD
10.60 9.00 9.00 9.00 9.00
C1S757106428297 522 Buy Now »
USD
10.50 10.50
Heilind Electronics
AMP206438-1 358 Buy Now »
USD
7.02 7.02 5.92 5.75 6.11
Sager Electronics
206438-1 107 Buy Now »
USD
4.90 4.90 4.90 4.90 4.90
A.E. Petsche
206438-1 0 ··
USD
6.56 6.56 6.56 6.56 6.56
Future Electronics
206438-1 0 ··
USD
7.41 7.03 7.03 7.03
Interstate Connecting Components
206438-1 358 Buy Now »
Power and Signal Group
206438-1 0 ··
PEI Genesis
206438-1 0 ··
Heilind Asia
AMP206438-1 0 ··
Electro Sonic
2064381 1,562 Buy Now »
USD
7.02 7.02 5.78 5.48 5.48
Avnet Europe
206438-1 0 ··
USD
6.56 6.56
RS Components
6806807 141 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
206438-1 838 Buy Now »
USD
7.49 7.49 7.49 7.49 7.49
Jameco
495488 95 Buy Now »
USD
12.65 11.59 10.55 10.55 10.55
Freelance Electronics
206438-1 1 Buy Now »
USD
5.84 5.84 5.84 5.84 5.84
Quest
206438-1 1 Buy Now »
USD
8.70 8.70 8.70 8.70 8.70
C Plus Electronics
206438-1 Yes ··
Dachs
206438-1 24 ··
Tencell
206438-1 795 Buy Now »
USD
6.60 6.60 6.60 6.33 6.33
Abacus Technologies
206438-1 5,405 ··
4 Star Electronics
206438-1 1 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
206438-1 Contact ··
XS Micro
206438-1 Contact ··

Descriptions

RECEPTACLE, SOCKET CONTACT, 57WAY
Farnell
Conn CPC SKT 57 POS Crimp ST Panel Mount 57 Terminal 1 Port Bag
Sager Electronics
Conn CPC SKT 57 POS Crimp ST Panel Mount 57 Terminal 1 Port Bag
Chip One Stop Japan
CPC RECPT ASSEMBLY SIZE 23-57
Master Electronics
SIZE 23-57 CPC RECEPTACLE
Gerber
Connector CPC Socket 57 Position Crimp Straight Panel Mount 57 Terminal 1 Port
Jameco
Housing rcpt seri 2 PM shell size 23 57W
RS Components
Conn CPC SKT 57 POS Crimp ST Panel Mount 57 Terminal 1 Port
Avnet
Conn CPC SKT 57 POS Crimp ST Panel Mount 57 Terminal 1 Port Bag
A.E. Petsche
TE CONNECTIVITY 206438-1 / TYCO 206438-1 / AMP 206438-1 / 57-POS RECEPTACLE ASSEMBLY, REV SEX, SERIES 2, 23-57, CPC
ExcessParts.Net
CPC RECPT ASSEMBLY SIZE 23-57
PEI Genesis
Conn CPC SKT 57 POS Crimp ST Panel Mount 57 Terminal 1 Port
Avnet Europe
CPC RECPT ASSEMBLY SIZE 23-57
Power and Signal Group
Connector Housing; CPC Recept. Assy; 57Pos; Sz 23; Series 2; Panel Mnt; Rev Sex
Allied Electronics
CONN RECEPT CPC 57POS REV SER 2
Digi-Key
CPC RECPT ASSEMBLY SIZE 23-57
TE Connectivity
Series 2 CPC Circular Plastic Connectors REC SQUARE REV 23-57
Mouser
CPC RECPT ASSEMBLY SIZE 23-57
Interstate Connecting Components
CIRCULAR CONNECTOR RECEPTACLE SIZE 23, 57 POSITION, PANEL
Newark
RECEPTACLE, SOCKET CONTACT, 57WAY
element14 APAC
CPC Connectors
Powell Electronics
CPC RECPT ASSEMBLY SIZE 23-57
Heilind Electronics
CPC RECPT ASSEMBLY SIZE 23-57
Onlinecomponents.com
CPC Series 2 High Density Panel Mount Receptacle 57 Position Circular
Future Electronics
Conn CPC SKT 57 POS Crimp ST Panel Mount 57 Terminal 1 Port Bag
Verical
CPC RECPT ASSEMBLY SIZE 23-57
Heilind Asia
Conn CPC SKT 57 POS Crimp ST Panel Mount 57 Terminal 1 Port Bag
Chip One Stop Global

Technical Specifications

Gender Female
ELV Compliant Compliant
Operating Voltage 600 V
Number of Contacts 57
Lead-Free Status Lead Free
Housing Color Black
Insulation Material Thermoplastic
Current Rating 7.5 A
Mounting Type Flange
Voltage Rating (AC) 250 V
Number of Positions 57
Packaging Bag
Lifecycle Status Active
Housing Material Thermoplastic
Insulation Resistance 5 GΩ
REACH SVHC Compliance No SVHC
Color Black
Flammability Rating UL 94 V-0
RoHS Compliant

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet, Instruction Sheet 4 pages 5 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 18 years ago
Mouser
Datasheet 1 page 18 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 9 years ago
Datasheet 1 page 3 years ago
Jameco
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 1 page 11 years ago
Verical
Datasheet 7 pages 10 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206438-1
TYCO/AMP 206438-1
TYCO ELECTRONICS AMP 206438-1
TE Connectivity / AMP Brand 206438-1
AMP/Tyco Electronics 206438-1
AMP/TE Connectivity 206438-1
TE CNTY - AMP 206438-1
TE Connectivity / Tyco Electronics AMP 206438-1
AMP/TYCO ELECTR 206438-1
TYCO ELECTRONICS AMP ITALIA S 206438-1
AMP INC 206438-1
TYCO/AMP INC 206438-1
TE CONNECTIVITY AMP (VA) 206438-1
AMP FROM TE CONNECTIVITY 206438-1
TYCO ELECTRONICS AMP (VA) 206438-1
TE CONNECTIVITY AMP CONNECTORS 206438-1
AMP/TE CONNECTIVITY ACCT 167798 206438-1
TYCO COLOMBIA 206438-1
AMP INCORPORATED (TYCO ELECTRONICS 206438-1
TE Connectivity / Hartman Brand 206438-1
TE CONNECTIVITY / AMP BRA 206438-1
TYCO INC (AMP) 206438-1
TYCO ELECTRONICS 206438-1
AMP ( TYC) 206438-1
TE AMP TYCO 206438-1
TE Connectivity AMP Connectors 206438-1

Search for other parts like 206438- »