TE Connectivity / AMP 206434-1

TE CONNECTIVITY 206434-1 / TYCO 206434-1 / AMP 206434-1 / 8-POS PLUG ASSEMBLY, REV SEX, SERIES 2, 11-8, CPC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
206434-1 500 Buy Now »
USD
3.79 3.58 3.58 3.58
206434-1 4,033 Buy Now »
USD
4.39 4.39 4.04 3.88
Arrow
206434-1 500 Buy Now »
USD
3.87 3.86 3.53 3.53 3.53
Avnet
206434-1 1,941 Buy Now »
USD
5.87 5.85 4.45 4.45 4.45
Newark 2
98K6442 6,193 Buy Now »
USD
9.07 8.76 7.50 5.80 5.55
46F1124 2,297 Buy Now »
USD
6.72 6.72 5.55 4.09 3.87
Digi-Key
A1371-ND 2,052 Buy Now »
USD
6.44 6.17 5.10 3.87 3.87
Chip One Stop Japan
C1S757100202493 500 Buy Now »
JPY
748.00 544.00 471.00 383.00 383.00
ExcessParts.Net
206434-1 25 Buy Now »
USD
3.48 3.48 3.48 3.48 3.48
TTI
206434-1 2,472 Buy Now »
USD
4.95 4.95 4.95 4.95
Onlinecomponents.com
2064341 5,263 Buy Now »
USD
4.56 3.43 3.29 3.29 3.29
Mouser
571-2064341 1,535 Buy Now »
USD
6.16 6.16 5.09 3.87 3.87
Powell Electronics
206434-1 1,130 Buy Now »
USD
3.72 3.72 3.72 3.72 3.46
Master Electronics
2064341 4,373 ··
USD
4.56 3.43 3.29 3.29 3.29
Chip One Stop Global 3
C1S757100734594 30 Buy Now »
JPY
1180.00 1030.00 918.00 918.00 918.00
C1S757100202493 4,033 Buy Now »
JPY
1370.00 1370.00 1370.00 1170.00 1070.00
C1S757106428279 4,113 Buy Now »
JPY
707.00
Heilind Electronics
AMP206434-1 2,801 Buy Now »
USD
4.84 4.84 4.08 3.96 3.91
Heilind Asia
AMP206434-1 1,222 Buy Now »
USD
5.48 5.48 5.07 5.07 5.07
Future Electronics
206434-1 2,496 Buy Now »
USD
3.40 3.40 3.27 3.27
Sager Electronics
206434-1 574 Buy Now »
USD
4.97 4.97 4.38 4.14 4.14
Components Center
206434-1 85 Buy Now »
USD
4.48 4.48 3.45 3.45 3.45
Electro Enterprises
206434-1 25 ··
USD
7.47 5.60 5.01 5.01 5.01
Allied Electronics
70082955 447 Buy Now »
USD
6.72 6.18 4.60 4.25 4.25
Interstate Connecting Components
206434-1 2,801 Buy Now »
Dalis Electronics
206434-1 85 ··
PEI Genesis
206434-1 0 ··
Peerless Electronic Supplies
206434-1 Contact Buy Now »
Power and Signal Group
206434-1 0 ··
element14 APAC
1056410 6,157 Buy Now »
CNY
33.66 32.24 26.65 26.65 26.65
Farnell
1056410 2,179 Buy Now »
EUR
4.65 4.65 3.87 3.45 3.45
Electro Sonic
2064341 8,086 Buy Now »
USD
4.83 3.64 3.49 3.49 3.49
Distrelec
206434-1 30 Buy Now »
EUR
4.65 4.55 4.37 4.37 4.37
RS Components
6806794 1,094 Buy Now »
GBP
4.58 4.28 3.43 3.43 3.43
Avnet Europe
206434-1 0 ··
EUR
3.52
Avnet Asia
206434-1 0 ··
USD
8.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
495357 524 Buy Now »
USD
7.15 6.55 5.95 5.95 5.95
Gerber
206434-1 137 Buy Now »
USD
5.06 5.06 5.06 5.06 5.06
Hutch & Son
206434-1 7 ··
USD
5.34 5.34 5.34 5.34 5.34
EE-USA.com
206434-1 6 Buy Now »
NEP Electronics
206434-1 13 ··
Dachs
206434-1 80 ··
Tencell
206434-1 3,969 Buy Now »
USD
4.63 4.63 4.63 4.45 4.45
PSC Electronics
206434-1 28 Buy Now »
Abacus Technologies
206434-1 1,462 ··
SIE
206434-1 1,191 ··
Rotakorn
206434-1 79 ··
Quest
206434-1 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
206434-1 Contact Buy Now »
North Star Micro
206434-1 Contact ··
Touchstone Systems
206434-1 Contact Send RFQ »
XS Micro
206434-1 Contact ··
SemiconductorPLUS
206434-1 Contact ··

Descriptions

Plug [TE Connectivity] 206434-1 Plug
Distrelec
CPC PLUG ASSEMBLY SIZE 11-8
Electro Sonic
CPC 11-8 SQ FLG RECP W/HOL
Gerber
CPC PLUG ASSEMBLY SIZE 11-8
Master Electronics
Connector Housing; CPC Plug Assy; 8 Pos.; Sz. 11; Series 2; Free Hang; Rev Sex
Allied Electronics
CPC PLUG ASSEMBLY SIZE 11-8
Interstate Connecting Components
Housing plug series 2 shell size 11 8W
RS Components
CPC PLUG ASSEMBLY SIZE 11-8
Heilind Asia
CPC PLUG ASSEMBLY SIZE 11-8
Heilind Electronics
TE CONNECTIVITY 206434-1 / TYCO 206434-1 / AMP 206434-1 / 8-POS PLUG ASSEMBLY, REV SEX, SERIES 2, 11-8, CPC
ExcessParts.Net
Conn CPC PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Avnet Asia
CPC PLUG ASSEMBLY SIZE 11-8
Onlinecomponents.com
CPC PLUG ASSEMBLY SIZE 11-8
PEI Genesis
CPC PLUG ASSEMBLY SIZE 11-8
TE Connectivity
CPC Connectors
Powell Electronics
Conn CPC PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag
Sager Electronics
Conn CPC PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag
Verical
CIRCULAR CONNECTOR, PLUG, 11-8, CABLE
element14 APAC
Circular Connector Housing, CPC Series 2, Plug, 8, Pin, Cable Mount, 11-8
Newark
CPC PLUG ASSEMBLY SIZE 11-8
Power and Signal Group
CPC Series 2 Reverse High Density Free Hanging Plug 8 Position Plastic Connector
Future Electronics
Conn CPC PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag
Chip One Stop Japan
8 COND POWER MODULE
PSC Electronics
Connector CPC Pin 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port
Jameco
Series 2 CPC Circular Plastic Connectors PLUG REVERSE 11-8
Mouser
CONN PLUG CPC 8POS REV SER 2
Rotakorn
CIRCULAR CONNECTOR, PLUG, 11-8, CABLE
Farnell
CPC CIRC PLG HSG 08 FH V0
NEP Electronics
Conn CPC PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag
Chip One Stop Global
Conn CPC PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Avnet
CIR CON 2-A 11-8 PLUG; 206434-1
Hutch & Son
CONN PLUG CPC 8POS REV SER 2
Digi-Key

Technical Specifications

Packaging Bag
Color Black
Insulation Material Thermoplastic
RoHS Compliant
Number of Contacts 8
REACH SVHC Compliance No SVHC
Housing Color Black
Lead-Free Status Lead Free
Lifecycle Status Active
Housing Material Thermoplastic
Mounting Type Plug In
Operating Voltage 600 V
Insulation Resistance 5 GΩ
Voltage Rating (AC) 250 V
Current Rating 7.5 A
Number of Positions 8
Gender Male
ELV Compliant Compliant
Flammability Rating UL 94 V-0

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet, Instruction Sheet 4 pages 5 years ago
Datasheet 1 page
Datasheet 7 pages 10 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 18 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 2 years ago
Mouser
Datasheet 1 page 18 years ago
Newark
Datasheet 1 page 2 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Materials Sheet 2 pages 1 year ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206434-1
TYCO/AMP 206434-1
TYCO ELECTRONICS AMP 206434-1
TE Connectivity / AMP Brand 206434-1
AMP/Tyco Electronics 206434-1
AMP/TE Connectivity 206434-1
TE CNTY - AMP 206434-1
TE Connectivity / Tyco Electronics AMP 206434-1
AMP/TYCO ELECTR 206434-1
TYCO ELECTRONICS AMP ITALIA S 206434-1
AMP INC 206434-1
TYCO/AMP INC 206434-1
TE CONNECTIVITY AMP (VA) 206434-1
TYCO ELECTRONICS AMP (VA) 206434-1
TE CONNECTIVITY AMP CONNECTORS 206434-1
AMP/TE CONNECTIVITY ACCT 167798 206434-1
TYCO COLOMBIA 206434-1
AMP INCORPORATED (TYCO ELECTRONICS 206434-1
TE Connectivity / Hartman Brand 206434-1
TE CONNECTIVITY / AMP BRA 206434-1
TYCO INC (AMP) 206434-1
TYCO ELECTRONICS 206434-1
AMP ( TYC) 206434-1
TE AMP TYCO 206434-1
TE Connectivity / Am 206434-1
TE Connectivity AMP Connectors 206434-1

Search for other parts like 206434- »