TE Connectivity / AMP 206433-2

Connector Housing; CPC Recept. Assy; 8 Pos; Sz 11; Series 2; Free Hang; Rev Sex

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
206433-2 469 Buy Now »
USD
3.23 3.13 3.03 3.03 3.03
Verical 3
206433-2 469 Buy Now »
USD
3.09 3.03 3.03 3.03
206433-2 1,100 Buy Now »
USD
3.67 3.67 3.39 3.39
206433-2 30 Buy Now »
USD
3.67 3.67 3.67 3.67
Avnet
206433-2 1,104 Buy Now »
USD
4.30 4.29 3.37 3.37 3.37
Digi-Key
A1370-ND 1,080 Buy Now »
USD
4.80 4.60 3.80 3.25 3.25
Newark
46F1123 1,140 Buy Now »
USD
4.52 4.16 3.52 3.52 3.52
Chip One Stop Japan
C1S757100202484 469 Buy Now »
JPY
564.00 530.00 375.00 346.00 346.00
Onlinecomponents.com
2064332 3,814 Buy Now »
USD
3.15 3.15 3.03 2.85 2.85
TTI
206433-2 2,084 Buy Now »
USD
4.16 4.16 4.16 4.16
Master Electronics
2064332 3,354 ··
USD
3.15 3.15 3.03 2.85 2.85
Mouser
571-2064332 985 Buy Now »
USD
4.52 4.52 3.65 3.18 3.07
Powell Electronics
206433-2 351 Buy Now »
USD
3.12 3.12 3.12 3.12 2.91
Heilind Electronics
AMP206433-2 392 Buy Now »
USD
4.36 4.36 3.67 3.57 3.53
Sager Electronics
206433-2 325 Buy Now »
USD
3.13
Chip One Stop Global 2
C1S757100202484 30 Buy Now »
JPY
570.00 570.00 570.00 570.00 570.00
C1S757106594013 55 Buy Now »
JPY
1380.00 1380.00 1380.00
Future Electronics
206433-2 0 ··
USD
2.91
Allied Electronics
70082964 498 Buy Now »
USD
4.52 4.16 3.52 3.52 3.52
Interstate Connecting Components
206433-2 392 Buy Now »
PEI Genesis
206433-2 0 ··
Heilind Asia
AMP206433-2 0 ··
Power and Signal Group
206433-2 0 ··
element14 APAC
1056417 1,483 Buy Now »
SGD
6.74 6.74 5.65 5.65 5.65
Farnell
1056417 18 Buy Now »
EUR
5.31 5.31 4.19 3.97 3.97
Electro Sonic
2064332 3,860 Buy Now »
USD
3.34 3.34 3.21 3.02 3.02
Distrelec
206433-2 30 Buy Now »
EUR
6.23 5.79 5.36 5.36 5.36
RS Components
6806790 94 Buy Now »
GBP
2.74 2.69 2.55 2.55 2.55
Avnet Europe
206433-2 0 ··
EUR
5.07 3.98 3.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
744270 465 Buy Now »
USD
6.05 5.55 5.05 5.05 5.05
Freelance Electronics
206433-2 9 Buy Now »
USD
2.68 2.68 2.68 2.68 2.68
Quest
206433-2 5 Buy Now »
USD
7.41 4.94 4.94 4.94 4.94
EE-USA.com
206433-2 2 Buy Now »
SPEC
206433-2 57 ··
4 Star Electronics
206433-2 5 Send RFQ »
Abacus Technologies
206433-2 1,744 ··
Tencell
206433-2 81 Buy Now »
USD
4.06 4.06 3.52 3.52 3.52
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
206433-2 Contact Send RFQ »
North Star Micro
206433-2 Contact ··
XS Micro
206433-2 Contact ··
SemiconductorPLUS
206433-2 Contact ··

Descriptions

Conn CPC SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Verical
RECEPTACLE, SOCKET CONTACT, 8WAY
Farnell
CPC RECPT ASSEMBLY SIZE 11-8
Heilind Electronics
CONN RECEPT CPC 8POS REV SER 2
Digi-Key
RECEPTACLE, SOCKET CONTACT, 8WAY
element14 APAC
CPC RECPT ASSEMBLY SIZE 11-8
Heilind Asia
Conn CPC SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Chip One Stop Japan
Conn CPC SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Chip One Stop Global
CPC RECPT ASSEMBLY SIZE 11-8
PEI Genesis
CPC RECPT ASSEMBLY SIZE 11-8
Interstate Connecting Components
CIRCULAR CONNECTOR RECEPTACLE SIZE 11, 8 POSITION FREE HANGING
Newark
CPC Connectors
Powell Electronics
CPC RECPT ASSEMBLY SIZE 11-8
Electro Sonic
CPC RECPT ASSEMBLY SIZE 11-8
TE Connectivity
CPC Series 2 Housing Receptacle 8 Position Size 11 Circular Plastic Connector
Future Electronics
Conn CPC SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Avnet
Conn CPC SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Sager Electronics
CPC RECPT ASSEMBLY SIZE 11-8
Onlinecomponents.com
CPC RECPT ASSEMBLY SIZE 11-8
Master Electronics
Connector Housing; CPC Recept. Assy; 8 Pos; Sz 11; Series 2; Free Hang; Rev Sex
Allied Electronics
Series 2 CPC Circular Plastic Connectors RECP REV F.H. 11-8
Mouser
Connector CPC Socket 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port
Jameco
CPC RECPT ASSEMBLY SIZE 11-8
Power and Signal Group
Receptacle [TE Connectivity] 206433-2 Receptacle
Distrelec
Housing rcpt series 2 shell size 11 8W
RS Components

Technical Specifications

Current Rating 13 A
Packaging Bulk
Insulation Material Thermoplastic
RoHS Compliant
Number of Contacts 8
REACH SVHC Compliance No SVHC
Color Black
Housing Material Thermoplastic
Gender Female
Voltage Rating (AC) 250 V
Housing Color Black
Number of Positions 8
Flammability Rating UL 94 V-0
Lifecycle Status Active
Insulation Resistance 5 GΩ
Lead-Free Status Lead Free
ELV Compliant Compliant
Operating Voltage 600 V

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 7 pages 10 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page
Mouser
Datasheet 1 page 18 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page 8 years ago
TE Connectivity
Instruction Sheet 4 pages 5 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206433-2
TYCO/AMP 206433-2
TYCO ELECTRONICS AMP 206433-2
TE Connectivity / AMP Brand 206433-2
AMP/Tyco Electronics 206433-2
AMP/TE Connectivity 206433-2
TE CNTY - AMP 206433-2
TE Connectivity / Tyco Electronics AMP 206433-2
AMP/TYCO ELECTR 206433-2
TYCO ELECTRONICS AMP ITALIA S 206433-2
AMP INC 206433-2
TYCO/AMP INC 206433-2
TE CONNECTIVITY AMP (VA) 206433-2
TYCO ELECTRONICS AMP (VA) 206433-2
TE CONNECTIVITY AMP CONNECTORS 206433-2
AMP/TE CONNECTIVITY ACCT 167798 206433-2
TYCO COLOMBIA 206433-2
AMP INCORPORATED (TYCO ELECTRONICS 206433-2
TE Connectivity / Hartman Brand 206433-2
TE CONNECTIVITY / AMP BRA 206433-2
TYCO INC (AMP) 206433-2
TYCO ELECTRONICS 206433-2
AMP ( TYC) 206433-2
TE AMP TYCO 206433-2
TE Connectivity / Am 206433-2
TE Connectivity AMP Connectors 206433-2

Search for other parts like 206433- »