TE Connectivity 206430-1

CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountPanel
Number of Pins4
Technical
Contact ProtectionWith
Contact StyleSocket
Current Rating13 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingNo
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206430-1.

Electro Sonic
Datasheet51 pages16 years ago
Upverter
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
element14 APAC
Datasheet6 pages1 year ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago
Future Electronics
Datasheet1 page26 years ago

Inventory History

3 month trend:
-1.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206430-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206430-1 provided by its distributors.

CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector
Series 1 CPC Circular Plastic Connectors RECEPTACLE 4 PIN shell size 11
RECEPTACLE, SOCKET CONTACT, 4WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style:
RECPT, SZ 11-4, CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 4 Sealable: No Housing 600 VDC Wire-to-Wire 4 | Cable/panel Mount Connector & Cpc Series 1 | Part Number: 206430-1 | Internal Number: 206430-1 | TE Connectivity
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206430-1.

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountPanel
Number of Pins4
Technical
Contact ProtectionWith
Contact StyleSocket
Current Rating13 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
PackagingBulk
Schedule B8538907080
SealableNo
ShieldingNo
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206430-1.

Electro Sonic
Datasheet51 pages16 years ago
Upverter
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
element14 APAC
Datasheet6 pages1 year ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago
Future Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page7 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago