TE Connectivity 206429-1

206429-1, 4 Position Circular Plastic Connector Shell Size 11 contact type pin UL94V-0
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
Number of Pins4
Technical
Connector SystemWire-to-Wire
Contact ProtectionWith
Contact StylePin
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
PackagingBulk
SealableNo
ShieldingNo
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206429-1.

Newark
Datasheet51 pages16 years ago
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages14 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet1 page18 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
-5.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206429-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206429-1 provided by its distributors.

206429-1, 4 Position Circular Plastic Connector Shell Size 11 contact type pin UL94V-0
CPC Series 1 Reverse Free Hanging Plug 4 Position Circular Plastic Connector
Series 1 CPC Circular Plastic Connectors PLUG 4 POSITION shell size 11
Circular Connector, Plug, Size 11, 4 Position, Free Hanging; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206429-1.
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Series = CPC1
CPC PLUG ASSY, 11-4, REV SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 4 Sealable: No Housing 600 VDC Wire-to-Wire 4 | Circular Connector & Environmentally Sealed & Cpc Series 6 | Part Number: 206429-1 | Internal Number: 206429-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206429-1.
  • 206429-1....

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
Number of Pins4
Technical
Connector SystemWire-to-Wire
Contact ProtectionWith
Contact StylePin
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
PackagingBulk
SealableNo
ShieldingNo
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206429-1.

Newark
Datasheet51 pages16 years ago
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet12 pages14 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet1 page18 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago