TE Connectivity / AMP 206429-1

"AMP Special Industries 206429-1 CPC Connector Thermoplastic Housing, 4 Contacts, Black,"

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
206429-1 1,905 Buy Now »
USD
2.25 2.25 2.11 2.11 2.11
Verical 3
206429-1 1,905 Buy Now »
USD
2.21 2.11 2.11 2.11
206429-1 4,739 Buy Now »
USD
2.66 2.66 2.45 2.36
206429-1 200 Buy Now »
USD
2.48 2.48 2.48
Avnet
206429-1 0 ··
USD
2.81 2.80 2.38 2.38 2.38
Digi-Key
A1357-ND 7,835 Buy Now »
USD
4.20 4.03 3.36 2.44 2.27
Newark
46F316 9,871 Buy Now »
USD
4.07 4.07 2.95 2.48 2.48
Chip One Stop Japan 2
C1S114400236164 1,200 Buy Now »
JPY
741.00 522.00 498.00 474.00 474.00
C1S757100177124 1,905 Buy Now »
JPY
1120.00 908.00 807.00 233.00 233.00
Heilind Electronics
AMP206429-1 31,048 Buy Now »
USD
2.93 2.93 2.54 2.40 2.37
Heilind Asia
AMP206429-1 26,841 Buy Now »
USD
3.34 3.34 3.21 3.09 3.09
Mouser
571-206429-1 6,826 Buy Now »
USD
2.95 2.95 2.37 2.33 2.19
TTI
206429-1 5,505 Buy Now »
USD
3.00 3.00 3.00 3.00
Powell Electronics
206429-1 2,213 Buy Now »
USD
2.26 2.26 2.26 2.26 2.10
Gopher Electronics
206429-1 300 Buy Now »
USD
3.01 3.01 2.58 2.26 2.26
Onlinecomponents.com
2064291 4,189 Buy Now »
USD
2.43 2.43 2.31 2.17 2.17
Chip One Stop Global 3
C1S757100994743 70 Buy Now »
JPY
1170.00 953.00 903.00 903.00 903.00
C1S757100177124 1,243 Buy Now »
JPY
1130.00 1130.00 1130.00 344.00 330.00
C1S757106428251 6,903 Buy Now »
JPY
432.00
Master Electronics
2064291 3,331 ··
USD
2.43 2.43 2.31 2.17 2.17
Sager Electronics
206429-1 2,122 Buy Now »
USD
3.17 3.17 2.92 2.64 2.64
Peerless Electronics
206429-1 1,155 Buy Now »
USD
3.00 3.00 2.47 2.39 2.39
Electro Enterprises
206429-1 595 ··
USD
3.93 2.95 2.64 2.64 2.64
Components Center
206429-1 128 Buy Now »
USD
2.52 2.52 1.94 1.94 1.94
Interstate Connecting Components
206429-1 31,048 Buy Now »
Peerless Electronic Supplies
206429-1 Yes ··
USD
5.84 5.84 5.84 5.84 5.84
A.E. Petsche
CM2064291 0 ··
USD
4.34 4.34 2.95 2.95 2.95
Allied Electronics
70083004 9,489 Buy Now »
USD
2.94 2.70 2.58 2.58 2.58
Future Electronics
206429-1 0 ··
USD
2.41 2.41 2.29 2.29
Bisco
206429-1 46 Buy Now »
Crescent Electric Supply Co
109943 Yes ··
USD
5.26 5.26 5.26 5.26 5.26
Dalis Electronics
206429-1 128 ··
PEI Genesis
206429-1 0 ··
Power and Signal Group
206429-1 0 ··
Farnell
1556945 5,038 Buy Now »
EUR
3.03 2.81 2.47 2.09 2.09
element14 APAC
1351497 9,818 Buy Now »
CNY
26.67 26.67 19.49 17.85 17.85
Electro Sonic
2064291 7,530 Buy Now »
USD
2.58 2.58 2.45 2.30 2.30
Distrelec
206429-1 72 Buy Now »
EUR
4.03 3.71 3.43 3.43 3.43
RS Components
6806788 1,422 Buy Now »
GBP
2.73 2.56 2.04 2.04 2.04
Avnet Europe
206429-1 700 Buy Now »
EUR
2.61 2.21 2.05
Avnet Asia
206429-1 0 ··
USD
4.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
206429-1 408 Buy Now »
USD
3.98 3.98 3.98 3.98 3.98
PSC Electronics
206429-1 131 Buy Now »
USD
6.80 6.80 4.08 4.08 4.08
Jameco
495091 104 Buy Now »
USD
3.69 3.45 3.45 3.45 3.45
Quest
206429-1 21 Buy Now »
USD
5.31 2.65 2.65 2.65 2.65
Hutch & Son
206429-1 20 ··
USD
2.33 2.33 2.33 2.33 2.33
Area51
206429-1 5 ··
USD
2.51 2.51 2.51 2.51 2.51
Dachs
206429-1 2,164 ··
NEP Electronics
206429-1 11 ··
STLAA.com
206429-1 9 ··
Abacus Technologies
206429-1 3,759 ··
SIE
206429-1 39 ··
4 Star Electronics
206429-1 2 Send RFQ »
Tencell
206429-1 3,135 Buy Now »
USD
2.63 2.54 2.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
206429-1 Contact ··
Touchstone Systems
206429-1 Contact Send RFQ »
XS Micro
206429-1 Contact ··
SemiconductorPLUS
206429-1 Contact ··

Descriptions

CPC PLUG SIZE 11-4 SERIES I
Gerber
CPC Series 1 Reverse Free Hanging Plug 4 Position Circular Plastic Connector
Future Electronics
CPC PLUG ASSEMBLY SIZE 11-4
Newark
CPC CONNECTOR
Gopher Electronics
CPC PLUG ASSEMBLY SIZE 11-4
Heilind Electronics
Conn Sealed CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Avnet
206429-1, 4 Position Circular Plastic Connector Shell Size 11 contact type pin UL94V-0
Peerless Electronics
CPC CIRC PLG HSG 04 FH V0
NEP Electronics
Conn Sealed CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
Sager Electronics
Connector Sealed CPC 4-Pin Reverse Straight Cable Mount 4 Terminal 1 Port
Jameco
Conn Sealed CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Chip One Stop Japan
CPC PLUG ASSEMBLY SIZE 11-4 100PC PKG
Heilind Asia
CONN, CIRCULAR, PLUG, 4 WAY, 11-4
Farnell
"AMP Special Industries 206429-1 CPC Connector Thermoplastic Housing, 4 Contacts, Black,"
Crescent Electric Supply Co
CPC PLUG ASSEMBLY SIZE 11-4
Onlinecomponents.com
* CIR CON 1-A 11-4 PLUG; 206429-1
Hutch & Son
Conn Sealed CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
Verical
CPC PLUG ASSEMBLY SIZE 11-4
Master Electronics
Connector Housing; CPC Plug Assy; 4 Pos.; Sz. 11; Series 1; Free Hang; Rev Sex
Allied Electronics
CPC PLUG ASSEMBLY SIZE 11-4
Electro Sonic
Conn Sealed CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
A.E. Petsche
CPC PLUG ASSEMBLY SIZE 11-4
Power and Signal Group
CONN PLUG CPC 4POS REV SER 1
Digi-Key
Plug [TE Connectivity] 206429-1 Plug
Distrelec
CONN, CIRCULAR, PLUG, 4 WAY, 11-4
element14 APAC
CPC Connectors
Powell Electronics
Conn Sealed CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Chip One Stop Global
Series 1 CPC Circular Plastic Connectors PLUG 4 POSITION shell size 11
Mouser
Conn Sealed CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Avnet Asia
CPC PLUG ASSEMBLY SIZE 11-4
Interstate Connecting Components
Housing plug series 1 shell size 11 4W
RS Components
CPC PLUG ASSEMBLY SIZE 11-4
PEI Genesis
CPC PLUG ASSEMBLY SIZE 11-4
TE Connectivity

Technical Specifications

Number of Positions 4
Insulation Material Thermoplastic
Color Black
Lifecycle Status Active
Lead-Free Status Lead Free
RoHS Compliant
Gender Male
Operating Voltage 600 V
REACH SVHC Compliance No SVHC
Housing Material Thermoplastic
Flammability Rating UL 94 V-0
Packaging Bag
Housing Color Black
ELV Compliant Compliant
Number of Contacts 4

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Future Electronics
Datasheet 1 page 10 years ago
Factory Futures
Datasheet, Technical Drawing 1 page 5 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 3 years ago
TE Connectivity
Datasheet 12 pages 7 years ago
Verical
Datasheet 51 pages 9 years ago
Farnell
Datasheet 1 page 8 years ago
Mouser
Datasheet 1 page 18 years ago
Jameco
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 206429-1
TYCO/AMP 206429-1
TYCO ELECTRONICS AMP 206429-1
TE Connectivity / AMP Brand 206429-1
AMP/Tyco Electronics 206429-1
AMP/TE Connectivity 206429-1
TE CNTY - AMP 206429-1
TE Connectivity / Tyco Electronics AMP 206429-1
AMP/TYCO ELECTR 206429-1
TYCO ELECTRONICS AMP ITALIA S 206429-1
AMP INC 206429-1
TYCO/AMP INC 206429-1
TE CONNECTIVITY AMP (VA) 206429-1
TYCO ELECTRONICS AMP (VA) 206429-1
TE CONNECTIVITY AMP CONNECTORS 206429-1
AMP/TE CONNECTIVITY ACCT 167798 206429-1
TYCO COLOMBIA 206429-1
AMP INCORPORATED (TYCO ELECTRONICS 206429-1
TE Connectivity / Hartman Brand 206429-1
TE CONNECTIVITY / AMP BRA 206429-1
TYCO INC (AMP) 206429-1
TYCO ELECTRONICS 206429-1
AMP ( TYC) 206429-1
TE AMP TYCO 206429-1
TE Connectivity / Am 206429-1
TE Connectivity AMP Connectors 206429-1

Search for other parts like 206429- »