TE Connectivity / AMP 206426-1

CPC Series 3 Reverse High Power Free Hanging Plug 3 Position Plastic Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
206426-1 546 Buy Now »
USD
4.41 4.27 4.14 4.14 4.14
Verical 2
206426-1 546 Buy Now »
USD
4.21 4.12 4.12 4.12
206426-1 75 Buy Now »
USD
4.83 4.83 4.83 4.83
Avnet
206426-1 36 Buy Now »
USD
4.78 4.77 4.32 4.32 4.32
Digi-Key
A16019-ND 1,074 Buy Now »
USD
7.08 6.79 5.61 4.26 4.26
Newark
46F1147 634 Buy Now »
USD
7.06 6.50 4.84 4.84 4.84
Chip One Stop Japan
C1S757100233749 546 Buy Now »
JPY
894.00 693.00 475.00 456.00 456.00
Sager Electronics
206426-1 4,711 Buy Now »
USD
5.74 5.74 5.06 4.79 4.79
TTI
206426-1 1,626 Buy Now »
USD
5.11 5.11 5.11 5.11 5.11
Mouser
571-206426-1 710 Buy Now »
USD
5.02 5.02 4.03 4.03 4.03
Powell Electronics
206426-1 633 Buy Now »
USD
4.10 4.10 4.10 3.84 3.58
Heilind Electronics
AMP206426-1 2,226 Buy Now »
USD
4.99 4.99 4.21 4.09 4.04
Onlinecomponents.com
2064261 251 Buy Now »
USD
4.29 4.29 4.12 3.86 3.86
Master Electronics
2064261 220 ··
USD
4.29 4.29 4.12 3.86 3.86
Heilind Asia
AMP206426-1 101 Buy Now »
USD
5.64 5.64 6.02 6.02 6.02
Electro Enterprises
206426-1 31 ··
USD
8.38 6.28 5.63 5.63 5.63
Chip One Stop Global
C1S757100963424 10 Buy Now »
JPY
938.00 727.00 727.00 727.00 727.00
Future Electronics
206426-1 0 ··
USD
4.35 3.91 3.91 3.91
Allied Electronics
70082974 489 Buy Now »
USD
7.05 6.49 4.39 4.39 4.39
Bisco
206426-1 3 Buy Now »
Interstate Connecting Components
206426-1 2,226 Buy Now »
PEI Genesis
206426-1 0 ··
Power and Signal Group
206426-1 0 ··
Farnell
1056010 1,187 Buy Now »
EUR
4.79 4.79 4.67 4.43 4.43
element14 APAC
1056010 273 Buy Now »
CNY
40.47 36.01 35.53 35.53 35.53
Electro Sonic
2064261 251 Buy Now »
USD
4.55 4.55 4.37 4.09 4.09
Distrelec
206426-1 10 Buy Now »
EUR
5.82 5.60 5.38 5.38 5.38
RS Components
2211202 288 Buy Now »
GBP
4.25 3.83 2.79 2.79 2.79
Avnet Europe
206426-1 200 Buy Now »
EUR
3.32 3.32
Avnet Asia
206426-1 0 ··
USD
11.30 10.27 8.43 8.43 8.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Connectivity.zone
206426-1 107 Buy Now »
EUR
4.95 4.95 4.95 4.95 4.95
Gerber
206426-1 1,104 Buy Now »
USD
5.58 5.58 5.58 5.58 5.58
Freelance Electronics
206426-1 2 Buy Now »
USD
3.68 3.68 3.68 3.68 3.68
Dachs
206426-1 281 ··
STLAA.com
206426-1 720 ··
Quist
206426-1 0 ··
SIE
206426-1 93 ··
Abacus Technologies
206426-1 1,350 ··
Tencell
206426-1 454 Buy Now »
USD
5.19 5.19 5.19 4.97 4.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
206426-1 Contact Buy Now »
North Star Micro
206426-1 Contact ··
Touchstone Systems
206426-1 Contact Send RFQ »
SemiconductorPLUS
206426-1 Contact ··
XS Micro
206426-1 Contact ··

Descriptions

Electrical Connector Cylindrical
Electro Enterprises
3 way pin contact cable receptacle 35A
RS Components
Series 3 CPC Circular Plastic Connectors PLUG REVERSE 17-3
Mouser
CONN PLUG CPC 3POS REV SER 3
Digi-Key
CPC PLUG ASSEMBLY SIZE 17-3
TE Connectivity
CPC PLUG ASSEMBLY SIZE 17-3
Newark
CPC Series 3 Reverse High Power Free Hanging Plug 3 Position Plastic Connector
Future Electronics
Conn CPC M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive Bag
Verical
CPC PLUG ASSEMBLY SIZE 17-3
Electro Sonic
Conn CPC M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Avnet
CIRCULAR CONNECTOR PLUG SIZE 17, 3 POSIT
element14 APAC
Conn CPC M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive Bag
Chip One Stop Global
Conn CPC M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Avnet Asia
CPC PLUG ASSEMBLY SIZE 17-3
Onlinecomponents.com
CPC PLUG ASSEMBLY SIZE 17-3
Power and Signal Group
Connector Housing; CPC Plug Assy; 3 Pos.; Sz. 17; Series 3; Free Hang; Rev Sex
Allied Electronics
Conn CPC M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive Bag
Sager Electronics
CPC PLUG ASSEMBLY SIZE 17-3
Heilind Asia
CPC SIZE 17-3 PLUG SERIES
Gerber
Circular Connectors
Quist
CPC PLUG ASSEMBLY SIZE 17-3
PEI Genesis
Plug [TE Connectivity] 206426-1 Plug
Distrelec
CPC PLUG ASSEMBLY SIZE 17-3
Interstate Connecting Components
CPC PLUG ASSEMBLY SIZE 17-3
Heilind Electronics
CPC PLUG ASSEMBLY SIZE 17-3
Master Electronics
PLUG, PIN CONTACT, 3WAY
Farnell
CPC Connectors
Powell Electronics
Conn CPC M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive Bag
Chip One Stop Japan

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Bag
Gender Male
ELV Compliant Compliant
Lifecycle Status Active
RoHS Compliant
Housing Material Thermoplastic
Number of Positions 3
Housing Color Black
Insulation Material Thermoplastic
Number of Contacts 3
Color Black
Current Rating 25 A
Flammability Rating UL 94 V-0
Insulation Resistance 5 GΩ
Operating Voltage 600 V
Voltage Rating (AC) 250 V

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Instruction Sheet 4 pages 5 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 18 years ago
Future Electronics
Datasheet 4 pages 10 years ago
Datasheet 1 page 7 years ago
Mouser
Datasheet 1 page 18 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 4 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 206426-1
TYCO/AMP 206426-1
TYCO ELECTRONICS AMP 206426-1
TE Connectivity / AMP Brand 206426-1
AMP/Tyco Electronics 206426-1
AMP/TE Connectivity 206426-1
TE CNTY - AMP 206426-1
TE Connectivity / Tyco Electronics AMP 206426-1
AMP/TYCO ELECTR 206426-1
TYCO ELECTRONICS AMP ITALIA S 206426-1
AMP INC 206426-1
TYCO/AMP INC 206426-1
TE CONNECTIVITY AMP (VA) 206426-1
TYCO ELECTRONICS AMP (VA) 206426-1
TE CONNECTIVITY AMP CONNECTORS 206426-1
AMP/TE CONNECTIVITY ACCT 167798 206426-1
TYCO COLOMBIA 206426-1
AMP INCORPORATED (TYCO ELECTRONICS 206426-1
TE Connectivity / Hartman Brand 206426-1
TE CONNECTIVITY / AMP BRA 206426-1
TYCO INC (AMP) 206426-1
TYCO ELECTRONICS 206426-1
AMP ( TYC) 206426-1
TE AMP TYCO 206426-1
TE Connectivity / Am 206426-1
TE Connectivity AMP Connectors 206426-1

Search for other parts like 206426- »