TE Connectivity 206403-1

Standard Circular Connector PERIPHERAL SEAL 11

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountPanel
Dimensions
Diameter13.05 mm
Thickness1.27 mm
Wire/Cable Diameter13.0556 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206403-1.

TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet9 pages13 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page25 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Newark
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206403-1.

Descriptions

Descriptions of TE Connectivity 206403-1 provided by its distributors.

Standard Circular Connector PERIPHERAL SEAL 11
#11 PERIPHERAL SEAL Accessory Type:Peripheral Seal;Connector Mounting Type:Panel Peripheral Seal Panel | Cpc Sealing Kits/accessories | Part Number: 206403-1 | Internal Number: 206403-1 | Alias Number: 0-0206403-1 | TE Connectivity
PERIPHERAL SEAL, SHELL SIZE 11 CPC CONN; PRODUCT RANGE:-; FOR USE WITH:CIRCULAR PLASTIC CONNECTORS; CABLE DIAMETER MAX:0.514"; SEAL MATERIAL:ELASTOMER; ACCESSORY TYPE:PERIPHERAL SEAL; CONNECTOR SHELL SIZE:11; GASKET STYLE:ROUND ROHS COMPLIANT: YES
PERIPHERAL SEAL, SIZE 11; Product Range: CPC Series; For Use With: Size 11 Receptacles; Cable Diameter Max: 0.514"; Seal Material: Elastomer; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (15-Jan-2018); Operating Temperature Max: 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206403-1.

Technical Specifications

Physical
ColorGrey
MountPanel
Dimensions
Diameter13.05 mm
Thickness1.27 mm
Wire/Cable Diameter13.0556 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206403-1.

TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet9 pages13 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page25 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
Newark
Datasheet1 page22 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago