TE Connectivity 206358-5

Clamp, Cable; CPC Connectors; 11; 0.453 in. (Max.); 5/8 - 24 UNEF-2B
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
OrientationStraight
Schedule B8538907080
Dimensions
Depth25.4 mm
Diameter21.59 mm
Length36.83 mm
Width21.59 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206358-5.

Sager Electronics
Technical Drawing1 page13 years ago
Newark
Datasheet51 pages16 years ago
element14 APAC
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Jameco
Datasheet6 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206358-5.

Descriptions

Descriptions of TE Connectivity 206358-5 provided by its distributors.

Clamp, Cable; CPC Connectors; 11; 0.453 in. (Max.); 5/8 - 24 UNEF-2B
Cable Clamp, Size 11, Thermoplastic; Product Range:Cpc Series; For Use With:Circular Plastic Connectors; Connector Shell Size:11; Strain Relief Material:Thermoplastic; Cable Diameter Max:11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 206358-5.
CABLE CLAMP ASY, SIZE 11 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 11 Cable Entry Diameter: .453 in Cable Clamp Kit Thermoplastic Black 11 | Part Number: 206358-5 | Internal Number: 206358-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206358-5.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
OrientationStraight
Schedule B8538907080
Dimensions
Depth25.4 mm
Diameter21.59 mm
Length36.83 mm
Width21.59 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206358-5.

Sager Electronics
Technical Drawing1 page13 years ago
Newark
Datasheet51 pages16 years ago
element14 APAC
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Jameco
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page10 years ago