TE Connectivity 206306-1

Connector Housing; CPC Receptacle; 37 Pos.; Sz. 23; Series 1; Panel Mnt; Rev Sex

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
206306-1 770 Buy Now »
USD
2.88 2.87 2.61 2.61 2.61
Arrow
206306-1 204 Buy Now »
USD
2.17 2.17
Digi-Key
A1364-ND 692 Buy Now »
USD
4.46 4.28 3.56 2.58 2.57
Verical
206306-1 207 Buy Now »
USD
2.91 2.91 2.80 2.80
Newark
46F326 3,211 Buy Now »
USD
3.02 2.87 2.64 2.64 2.64
Chip One Stop Japan
C1S757100202402 3,600 Buy Now »
JPY
164.00 164.00
TTI
206306-1 2,491 Buy Now »
USD
3.07 3.07 3.07 3.07
Mouser
571-2063061 2,361 Buy Now »
USD
3.02 3.02 2.43 2.43 2.43
Powell Electronics
206306-1 315 Buy Now »
USD
2.48 2.48 2.48 2.31 2.15
Onlinecomponents.com
2063061 648 Buy Now »
USD
2.84 2.67 2.58 2.39 2.39
Master Electronics
2063061 556 ··
USD
2.84 2.67 2.58 2.39 2.39
Chip One Stop Global 3
C1S757100684077 21 Buy Now »
JPY
551.00 422.00 422.00 422.00 422.00
C1S757100202402 207 Buy Now »
JPY
380.00 380.00 380.00 296.00 296.00
C1S757106428066 491 Buy Now »
JPY
614.00 614.00
Sager Electronics
206306-1 140 Buy Now »
USD
2.56 2.15
Electro Enterprises
206306-1 53 ··
USD
5.16 3.87 3.46 3.46 3.46
Components Center
206306-1 2 Buy Now »
USD
4.13 4.13 3.18 3.18 3.18
A.E. Petsche
CM2063061 0 ··
USD
5.06 5.06 3.01 3.01 3.01
Dachs
206306-1 2 ··
Future Electronics
206306-1 4 Buy Now »
USD
2.64 2.64 2.37 2.37
Allied Electronics
70083009 893 Buy Now »
USD
3.02 2.87 2.77 2.77 2.77
Dalis Electronics
206306-1 2 ··
Peerless Electronic Supplies
206306-1 Contact Buy Now »
Terminals & Connectors
206306-1 0 ··
Power and Signal Group
206306-1 0 ··
PEI Genesis
206306-1 0 ··
Farnell
1056409 6,589 Buy Now »
EUR
2.26 2.26 1.98 1.92 1.92
element14 APAC
1056409 5,727 Buy Now »
CNY
24.10 22.17 19.19 17.96 17.96
Electro Sonic
2063061 792 Buy Now »
USD
3.01 2.83 2.73 2.53 2.53
Distrelec
206306-1 21 Buy Now »
EUR
2.46 2.42 2.33 2.33 2.33
Avnet Europe
206306-1 1,335 Buy Now »
EUR
7.13 7.13 2.59 2.19 2.04
RS Components
1600910 360 Buy Now »
GBP
2.41 2.18 1.72 1.72 1.72
Avnet Asia
206306-1 0 ··
USD
4.82 4.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Connectivity.zone
206306-1 55 Buy Now »
EUR
3.00 3.00 3.00 3.00 3.00
Bristol Electronics
206306-1 4 Buy Now »
USD
2.80 2.80 2.80 2.80 2.80
Heilind Electronics
AMP206306-1 3,839 Buy Now »
USD
3.00 3.00 2.61 2.46 2.43
Heilind Asia
AMP206306-1 1,760 Buy Now »
USD
3.38 3.38 3.25 3.13 3.13
Gerber
206306-1 242 Buy Now »
USD
3.94 3.94 3.94 3.94 3.94
Freelance Electronics
206306-1 2 Buy Now »
USD
2.39 2.39 2.39 2.39 2.39
Hutch & Son
206306-1 4 ··
USD
3.30 3.30 3.30 3.30 3.30
NEP Electronics
206306-1 17 ··
Interstate Connecting Components
206306-1 3,839 Buy Now »
STLAA.com
206306-1 8 ··
4 Star Electronics
206306-1 1 Send RFQ »
Abacus Technologies
206306-1 5,000 ··
SIE
206306-1 738 ··
Quest
206306-1 0 ··
Tencell
206306-1 1,632 Buy Now »
USD
3.13 3.13 3.13 3.00 3.00
GreenTree Electronics
206306-1 4,000 Send RFQ »
TME
206306-1 13 Buy Now »
USD
3.98 3.98 3.09 3.09 3.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
206306-1 Contact Buy Now »
North Star Micro
206306-1 Contact ··
Touchstone Systems
206306-1 Contact Send RFQ »
SemiconductorPLUS
206306-1 Contact ··
XS Micro
206306-1 Contact ··

Descriptions

23-37 RECEPT REV SEX
TE Connectivity
Connector Housing; CPC Receptacle; 37 Pos.; Sz. 23; Series 1; Panel Mnt; Rev Sex
Allied Electronics
CPC Connectors
Powell Electronics
RECEPTACLE, SOCKET CONTACT, 37WAY
Farnell
Socket; female; PIN:37; w/o terminals; CPC Series 1; Case: size 23
TME
Conn CPC SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Chip One Stop Japan
23-37 RECEPT REV SEX
Newark
Conn CPC SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive
A.E. Petsche
Conn CPC SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Avnet
Conn CPC SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive
Sager Electronics
Series 1 CPC Circular Plastic Connectors RECEPTACLE 37 PIN shell size 23
Mouser
Conn CPC SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Avnet Asia
23-37 RECEPT REV SEX
Heilind Asia
RECEPTACLE, SOCKET CONTACT, 37WAY
element14 APAC
23-37 RECEPT REV SEX
Power and Signal Group
CPC SIZE 23-37 SQ FLG REC W
Gerber
Receptacle [TE Connectivity] 206306-1 Receptacle
Distrelec
23-37 RECEPT REV SEX
PEI Genesis
Conn CPC SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Chip One Stop Global
Conector Circular de Potencia 23-37 RECEPT REV SEX TYCO / TE CONNECTIVITY
Dachs
CPC CIRC RECP HSG 37 PM V0
NEP Electronics
37way socket contact fixed receptacle13A
RS Components
CONN RECEPT CPC 37POS REV SER 1
Digi-Key
23-37 RECEPT REV SEX
Master Electronics
23-37 RECEPT REV SEX
Electro Sonic
23-37 RECEPT REV SEX
Interstate Connecting Components
Conn CPC SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive
Verical
23-37 RECEPT REV SEX
Heilind Electronics
CPC Series 1 Reverse Panel Mt Receptacle 37 Position Circular Plastic Connector
Future Electronics
23-37 RECEPT REV SEX
Onlinecomponents.com
* CIR CON 1-A 23-37 RECP; 206306-1
Hutch & Son

Technical Specifications

Number of Contacts 37
Insulation Resistance 5 GΩ
Current Rating 13 A
Flammability Rating UL 94 V-0
Gender Female
Housing Color Black
Lead-Free Status Lead Free
ELV Compliant Compliant
Voltage Rating (AC) 250 V
Number of Positions 37
Packaging Bulk
Lifecycle Status Active
Insulation Material Thermoplastic
Operating Voltage 600 V
RoHS Compliant
Housing Material Nylon
REACH SVHC Compliance No SVHC
Color Black
Mounting Type Flange

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet, Instruction Sheet 4 pages 5 years ago
Datasheet 1 page 18 years ago
Datasheet 1 page 8 years ago
TE Connectivity
Datasheet 12 pages 7 years ago
element14 APAC
Datasheet 2 pages 16 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page
Verical
Datasheet 51 pages 9 years ago
Mouser
Datasheet 1 page 18 years ago
TME
Datasheet 1 page 1 year ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 206306-1
TYCO ELECTRONICS 206306-1
TYC 206306-1
TE CONN 206306-1
TYCO ELECTRONICS CORPORATION 206306-1
TE CONNECTIVITY LTD 206306-1
TYCO ELEC 206306-1
TYCO ELECTRO 206306-1
TYCO ELECTRONICS CORP 206306-1
TYCO ELECTRONIC 206306-1
TYCO ELE 206306-1
TE CONNECT 206306-1
TYCO ELECT 206306-1
TE (Tyco) 206306-1
TE CONNECTIV 206306-1
TE CONNECTIVITY (TYCO) 206306-1
TYCO POWER SYSTEMS 206306-1
TE Connectivity / Circuit Prot 206306-1
TYCO ELECTRONICS HK LTD 206306-1
TE Connectivity / Circuit Protection 206306-1
TYCO INTERNATIONAL 206306-1
TE Connectivity Energy 206306-1
TE SENSOR SOLUTIONS 206306-1
TE Connectivity /CGS Brand 206306-1
TYCO ELECTRONICS LOGISTICS AG 206306-1
Tyco Electronics 206306-1
TE 206306-1
TE Connectivty 206306-1

Search for other parts like 206306- »