TE Connectivity / AMP 206305-1

Cable plug, series CPC 37-pin [TE Connectivity] 206305-1 Cable plug, series CPC 37-pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
206305-1 6,995 Buy Now »
USD
2.77 2.71 2.69 2.69 2.69
Verical 2
206305-1 258 Buy Now »
USD
3.39 3.39 3.25 3.25
206305-1 200 Buy Now »
USD
3.39 3.39 3.39 3.39
Chip One Stop Japan 2
C1S757100202396 6,995 Buy Now »
JPY
464.00 354.00 331.00 280.00 280.00
C1S114400236021 1,000 Buy Now »
JPY
273.00 196.00 187.00 184.00 184.00
Avnet
206305-1 488 Buy Now »
USD
4.37 4.20 3.22 3.22 3.22
Newark
46F328 3,022 Buy Now »
USD
3.76 3.46 3.18 3.18 3.18
Digi-Key
A1359-ND 721 Buy Now »
USD
4.60 4.42 3.68 2.99 2.99
Heilind Electronics
AMP206305-1 5,555 Buy Now »
USD
3.74 3.74 3.24 3.06 3.02
TTI
206305-1 1,998 Buy Now »
USD
3.82 3.82 3.82 3.82
Mouser
571-206305-1 1,597 Buy Now »
USD
3.76 3.76 3.25 2.76 2.76
Powell Electronics
206305-1 582 Buy Now »
USD
2.88 2.88 2.88 2.88 2.68
Gopher Electronics
206305-1 21 Buy Now »
USD
4.22 4.22 3.89 3.37 3.16
Heilind Asia
AMP206305-1 1,927 Buy Now »
USD
2.89 2.89 2.78 2.68 2.68
Onlinecomponents.com
2063051 1,000 Buy Now »
USD
3.54 3.10 2.98 2.78 2.78
Chip One Stop Global 2
C1S757100202396 258 Buy Now »
JPY
614.00 614.00 614.00 373.00 373.00
C1S757106428057 1,220 Buy Now »
JPY
625.00
Master Electronics
2063051 862 ··
USD
3.54 3.10 2.98 2.78 2.78
Sager Electronics
206305-1 417 Buy Now »
USD
2.88
Peerless Electronic Supplies
206305-1 Yes ··
USD
7.44 7.44 7.44 7.44 7.44
Future Electronics
206305-1 540 Buy Now »
USD
3.07 3.07 2.75 2.75
Interstate Connecting Components
206305-1 5,555 Buy Now »
Allied Electronics
70083010 157 Buy Now »
USD
3.75 3.45 3.28 3.28 3.28
Power and Signal Group
206305-1 0 ··
PEI Genesis
206305-1 0 ··
Farnell
1056395 7,086 Buy Now »
EUR
3.36 3.36 3.03 2.98 2.98
element14 APAC
1056395 5,591 Buy Now »
CNY
28.84 28.84 21.40 20.81 20.81
Electro Sonic
2063051 1,180 Buy Now »
USD
3.75 3.29 3.16 2.95 2.95
Distrelec
206305-1 48 Buy Now »
EUR
4.01 3.86 3.71 3.71 3.71
Avnet Europe
206305-1 1,580 Buy Now »
EUR
8.20 8.20 2.98 2.52 2.34
RS Components
1600926 523 Buy Now »
GBP
3.00 2.72 2.14 2.14 2.14
Avnet Asia
206305-1 200 Buy Now »
USD
1.90 1.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Connectivity.zone
206305-1 100 Buy Now »
EUR
2.40 2.40 2.40 2.40 2.40
Gerber
206305-1 983 Buy Now »
USD
3.95 3.95 3.95 3.95 3.95
Quest
206305-1 6 Buy Now »
USD
5.67 3.78 3.78 3.78 3.78
Freelance Electronics
206305-1 1 Buy Now »
USD
2.85 2.85 2.85 2.85 2.85
Hutch & Son
206305-1 4 ··
USD
3.10 3.10 3.10 3.10 3.10
Component Electronics
206305-1 34 Buy Now »
EE-USA.com
206305-1 1 Buy Now »
C Plus Electronics
206305-1 Yes Send RFQ »
Dachs
206305-1 962 ··
EarthTron
206305-1 54 ··
STLAA.com
206305-1 26 ··
Electronic Expediters
206305-1 5 Buy Now »
SIE
206305-1 62 ··
Abacus Technologies
206305-1 2,777 ··
Tencell
206305-1 1,515 Buy Now »
USD
3.63 3.63 3.63 3.49 3.49
GreenTree Electronics
206305-1 1,680 Send RFQ »
TME
206305-1 8 Buy Now »
USD
4.60 4.60 3.59 3.59 3.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
206305-1 Contact ··
Touchstone Systems
206305-1 Contact Send RFQ »
SemiconductorPLUS
206305-1 Contact ··
XS Micro
206305-1 Contact ··

Descriptions

Conn Sealed CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Avnet
Conn Sealed CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Chip One Stop Japan
CPC Series 1 Reverse Free Hanging Plug 37 Position Circular Plastic Connector
Future Electronics
Conn Sealed CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive Bag
Verical
37 way pin contact cbl mnt plug 13A ser1
RS Components
* CIR CON 1-A 23-37 PLUG; 206305-1
Hutch & Son
CPC PLUG ASSEMBLY SIZE 23-37
TE Connectivity
CPC Connectors
Powell Electronics
CONN PLUG CPC 37POS REV SER 1
Digi-Key
CPC CONNECTOR
Gopher Electronics
Conn Sealed CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Chip One Stop Global
CPC PLUG ASSEMBLY SIZE 23-37
Electro Sonic
CPC PLUG ASSEMBLY SIZE 23-37
Master Electronics
CPC PLUG ASSEMBLY SIZE 23-37
Heilind Asia
CPC PLUG ASSEMBLY SIZE 23-37
Onlinecomponents.com
CPC PLUG ASSEMBLY SIZE 23-37
PEI Genesis
Series 1 CPC Circular Plastic Connectors PLUG 37 POSITION shell size 23
Mouser
CPC PLUG ASSEMBLY SIZE 23-37
Power and Signal Group
Connector Housing; CPC Plug Assy; 37 Pos.; Sz. 23; Series 1; Free Hang; Rev Sex
Allied Electronics
CPC PLUG ASSEMBLY SIZE 23-37
Interstate Connecting Components
CIRCULAR CONNECTOR, PLUG, 23-37, FREE
Farnell
Plug; male; PIN:37; w/o terminals; CPC Series 1; for cable
TME
Conn Sealed CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive Bag
Sager Electronics
Cable plug, series CPC 37-pin [TE Connectivity] 206305-1 Cable plug, series CPC 37-pin
Distrelec
Conn Sealed CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Avnet Asia
CPC SIZE 23-37 PLUG REV SEX
Gerber
CIRCULAR CONNECTOR, PLUG, SIZE 23, 37 POSITION, FREE HANGING
Newark
PLUG, FREE PIN CONT 37 WAY
element14 APAC
CPC PLUG ASSEMBLY SIZE 23-37
Heilind Electronics
CPC (Circular Plastic) and Circular Metal-Shell Connectors
North Star Micro

Technical Specifications

Color Black
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Lifecycle Status Active
RoHS Compliant
Housing Material Thermoplastic
Insulation Material Thermoplastic
ELV Compliant Compliant
Voltage Rating (AC) 250 V
Number of Contacts 37
REACH SVHC Compliance No SVHC
Current Rating 13 A
Number of Positions 37
Housing Color Black
Operating Voltage 600 V
Insulation Resistance 5 GΩ
Packaging Bag
Gender Male

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet, Instruction Sheet 4 pages 5 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 18 years ago
Arrow
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 3 years ago
Mouser
Datasheet 1 page 18 years ago
TE Connectivity
Datasheet 12 pages 7 years ago
Jameco
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 1 page
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 206305-1
TYCO/AMP 206305-1
TYCO ELECTRONICS AMP 206305-1
TE Connectivity / AMP Brand 206305-1
AMP/Tyco Electronics 206305-1
AMP/TE Connectivity 206305-1
TE CNTY - AMP 206305-1
TE Connectivity / Tyco Electronics AMP 206305-1
AMP/TYCO ELECTR 206305-1
TYCO ELECTRONICS AMP ITALIA S 206305-1
AMP INC 206305-1
TYCO/AMP INC 206305-1
TE CONNECTIVITY AMP (VA) 206305-1
TYCO ELECTRONICS AMP (VA) 206305-1
TE CONNECTIVITY AMP CONNECTORS 206305-1
AMP/TE CONNECTIVITY ACCT 167798 206305-1
TYCO COLOMBIA 206305-1
AMP INCORPORATED (TYCO ELECTRONICS 206305-1
TE Connectivity / Hartman Brand 206305-1
TE CONNECTIVITY / AMP BRA 206305-1
TYCO INC (AMP) 206305-1
TYCO ELECTRONICS 206305-1
AMP ( TYC) 206305-1
TE AMP TYCO 206305-1
TE Connectivity / Am 206305-1
TE Connectivity AMP Connectors 206305-1

Search for other parts like 206305- »