TE Connectivity / AMP 206153-1

206153-1, 4 position Circular Plastic Connector Receptacle shell size 11 UL 94V-0 Contact Type Pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
206153-1 4,746 Buy Now »
USD
2.39 2.38 2.03 2.03 2.03
Arrow
206153-1 1,185 Buy Now »
USD
1.88 1.77 1.75 1.75 1.75
Verical 4
206153-1 1,185 Buy Now »
USD
1.75 1.75 1.75
206153-1 2,435 Buy Now »
USD
2.26 2.09 2.00
206153-1 1,675 Buy Now »
USD
2.12 2.12 2.12
206153-1 306 Buy Now »
USD
2.26 2.26 2.26
Digi-Key
A1351-ND 1,184 Buy Now »
USD
3.47 3.33 2.77 2.01 2.00
Newark
46F314 4,965 Buy Now »
USD
2.51 2.31 2.12 2.12 2.12
Chip One Stop Japan
C1S757100202369 1,185 Buy Now »
JPY
324.00 243.00 219.00 194.00 194.00
Heilind Electronics
AMP206153-1 11,580 Buy Now »
USD
2.50 2.50 2.17 2.05 2.02
Mouser
571-2061531 5,188 Buy Now »
USD
2.51 2.51 2.08 1.99 1.98
TTI
206153-1 4,445 Buy Now »
USD
2.55 2.55 2.55 2.55
Powell Electronics
206153-1 2,009 Buy Now »
USD
1.92 1.92 1.92 1.92 1.79
Gopher Electronics
206153-1 190 Buy Now »
USD
2.57 2.57 2.20 1.93 1.93
Onlinecomponents.com
2061531 1,764 Buy Now »
USD
2.31 2.08 2.00 1.88 1.88
Chip One Stop Global 3
C1S757100734512 19 Buy Now »
JPY
491.00 328.00 328.00 328.00 328.00
C1S757100202369 2,435 Buy Now »
JPY
324.00 324.00 324.00 256.00 256.00
C1S757106427988 2,435 Buy Now »
JPY
410.00
Sager Electronics
206153-1 1,712 Buy Now »
USD
2.70 2.70 2.49 2.25 2.25
Heilind Asia
AMP206153-1 1,694 Buy Now »
USD
2.80 2.80 2.69 2.59 2.59
Master Electronics
2061531 1,396 ··
USD
2.31 2.08 2.00 1.88 1.88
Peerless Electronics
206153-1 1,134 Buy Now »
USD
2.94 2.59 2.14 2.02 2.02
Electro Enterprises
206153-1 54 ··
USD
4.02 3.02 2.70 2.70 2.70
Interstate Connecting Components
206153-1 11,585 Buy Now »
A.E. Petsche
CM2061531 0 ··
USD
4.00 3.68 3.68 3.68 3.68
Future Electronics
206153-1 743 Buy Now »
USD
2.06 2.06 1.86 1.86
Allied Electronics
70083012 1,777 Buy Now »
USD
2.51 2.31 2.12 2.12 2.12
PEI Genesis
206153-1 0 ··
Power and Signal Group
206153-1 0 ··
Peerless Electronic Supplies
206153-1 Contact Buy Now »
Farnell
1056398 9,348 Buy Now »
EUR
2.67 2.67 2.35 2.31 2.31
element14 APAC
1351473 4,921 Buy Now »
CNY
20.62 19.17 14.06 14.06 14.06
Electro Sonic
2061531 3,468 Buy Now »
USD
2.45 2.20 2.12 1.99 1.99
Distrelec
206153-1 19 Buy Now »
EUR
2.72 2.67 2.55 2.55 2.55
RS Components
372248 2,658 Buy Now »
GBP
1.68 1.59 1.26 1.26 1.26
Avnet Europe
206153-1 50 Buy Now »
EUR
1.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
495197 1,256 Buy Now »
USD
3.69 3.39 3.09 3.09 3.09
Quest
206153-1 63 Buy Now »
USD
3.45 2.30 1.73 1.73 1.73
PSC Electronics
206153-1 4 Buy Now »
USD
6.42 6.42 3.85 3.85 3.85
Hutch & Son
206153-1 11 ··
USD
2.05 2.05 2.05 2.05 2.05
Freedom EMG
206153-1 2 ··
Dachs
206153-1 14 ··
STLAA.com
206153-1 240 ··
Abacus Technologies
206153-1 4,000 ··
SIE
206153-1 30 ··
Tencell
206153-1 3,545 Buy Now »
USD
2.29 2.29 2.29 2.20 2.20
TME
206153-1 33 Buy Now »
USD
3.07 3.07 2.39 2.39 2.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
206153-1 Contact Buy Now »
North Star Micro
206153-1 Contact ··
Touchstone Systems
206153-1 Contact Send RFQ »
Summit Electronics
206153-1 Contact Send RFQ »
SemiconductorPLUS
206153-1 Contact ··
XS Micro
206153-1 Contact ··

Descriptions

Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Chip One Stop Japan
AMP CONNECTOR HOUSING
Electro Sonic
Series 1 CPC Circular Plastic Connectors RECEPTACLE 4 PIN free hanging s.s. 11
Mouser
Receptacle [TE Connectivity] 206153-1 Receptacle
Distrelec
Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Package
Sager Electronics
Connector CPC Pin 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
Jameco
Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Avnet
Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Package
A.E. Petsche
206153-1, 4 position Circular Plastic Connector Receptacle shell size 11 UL 94V-0 Contact Type Pin
Peerless Electronics
11-4 F.H. RECEPT. STD. SEX
Interstate Connecting Components
CIRCULAR CONNECTOR, RCPT, 11-4, FREE
element14 APAC
11-4 F.H. RECEPT. STD. SEX
Heilind Electronics
11-4 F.H. RECEPT. STD. SEX
Heilind Asia
11-4 F.H. RECEPT. STD. SEX
Onlinecomponents.com
Plug; male; PIN:4; w/o terminals; CPC Series 1; for cable
TME
CPC Connectors
Powell Electronics
11-4 F.H. RECEPT. STD. SEX
Master Electronics
Conector Circular de Potencia 11-4 F.H. RECEPT. STD. SEX TYCO / TE CONNECTIVITY
Dachs
CPC CIRCULAR CONNECTOR
PEI Genesis
11-4 F.H. RECEPT. STD. SEX
TE Connectivity
11-4 F.H. RECEPT. STD. SEX
Power and Signal Group
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 11, 4 POSITION, FREE HANGING
Newark
CPC CONNECTOR
Gopher Electronics
CIRCULAR CONNECTOR, RCPT, 11-4, FREE
Farnell
CONN RECEPT CPC 4POS STD SER 1
Digi-Key
Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Chip One Stop Global
Connector Housing; CPC Receptacle; 4 Pos.; Sz. 11; Series 1; Free Hang; Std Sex
Allied Electronics
CPC Series 1 Free Hanging Receptacle 4 Position Circular Plastic Connector
Future Electronics
Conn CPC PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Package
Verical
4 way pin contact free receptacle 13A
RS Components
CIR CON 1-A 11-4 RECP; 206153-1
Hutch & Son

Technical Specifications

Gender Female
Number of Contacts 4
Flammability Rating UL 94 V-0
ELV Compliant Compliant
Operating Voltage 600 V
RoHS Compliant
Insulation Resistance 5 GΩ
Packaging Bag
Current Rating 13 A
Number of Positions 4
Housing Color Black
Insulation Material Thermoplastic
Lifecycle Status Active
Housing Material Nylon
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Color Black
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 12 pages 7 years ago
Farnell
Datasheet, Instruction Sheet 4 pages 5 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 18 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 3 years ago
Verical
Datasheet 51 pages 9 years ago
Future Electronics
Datasheet 1 page 19 years ago
Mouser
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206153-1
TYCO/AMP 206153-1
TYCO ELECTRONICS AMP 206153-1
TE Connectivity / AMP Brand 206153-1
AMP/Tyco Electronics 206153-1
AMP/TE Connectivity 206153-1
TE CNTY - AMP 206153-1
TE Connectivity / Tyco Electronics AMP 206153-1
AMP/TYCO ELECTR 206153-1
TYCO ELECTRONICS AMP ITALIA S 206153-1
AMP INC 206153-1
TYCO/AMP INC 206153-1
TE CONNECTIVITY AMP (VA) 206153-1
TYCO ELECTRONICS AMP (VA) 206153-1
TE CONNECTIVITY AMP CONNECTORS 206153-1
AMP/TE CONNECTIVITY ACCT 167798 206153-1
TYCO COLOMBIA 206153-1
AMP INCORPORATED (TYCO ELECTRONICS 206153-1
TE Connectivity / Hartman Brand 206153-1
TE CONNECTIVITY / AMP BRA 206153-1
TYCO INC (AMP) 206153-1
TYCO ELECTRONICS 206153-1
AMP ( TYC) 206153-1
TE AMP TYCO 206153-1
TE Connectivity / Am 206153-1
TE Connectivity AMP Connectors 206153-1

Search for other parts like 206153- »