TE Connectivity 206151-1

TE CONNECTIVITY 206151-1 / TYCO 206151-1 / AMP 206151-1 / 37-POS RECEPTACLE HOUSING, STANDARD SEX, SHELL SIZE 23, CPC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
206151-1 4,874 Buy Now »
USD
2.88 2.87 2.61 2.61 2.61
Verical 4
206151-1 507 Buy Now »
USD
2.37 2.31 2.31 2.31
206151-1 1,414 Buy Now »
USD
2.91 2.91 2.41 2.41
206151-1 483 Buy Now »
USD
2.45 2.45 2.45
206151-1 76 Buy Now »
USD
2.91 2.91 2.91 2.91
Arrow
206151-1 332 Buy Now »
USD
2.37 2.37 2.31 2.31 2.31
Digi-Key
A1307-ND 683 Buy Now »
USD
4.46 4.28 3.56 2.58 2.57
Newark
44F8393 1,066 Buy Now »
USD
3.02 2.87 2.64 2.64 2.64
Chip One Stop Japan
C1S757100202341 512 Buy Now »
JPY
577.00 447.00 281.00 238.00 238.00
Onlinecomponents.com
2061511 4,690 Buy Now »
USD
2.58 2.58 2.52 2.39 2.39
ExcessParts.Net
206151-1 56 Buy Now »
USD
1.86 1.86 1.86 1.86 1.86
Mouser
571-2061511 2,183 Buy Now »
USD
3.02 3.02 2.43 2.43 2.43
Master Electronics
2061511 4,122 ··
USD
2.58 2.58 2.52 2.39 2.39
TTI
206151-1 894 Buy Now »
USD
3.07 3.07 3.07 3.07
Sager Electronics
206151-1 1,449 Buy Now »
USD
2.56 2.15
Dachs
206151-1 435 ··
Chip One Stop Global 2
C1S757100734558 24 Buy Now »
JPY
605.00 469.00 469.00 469.00 469.00
C1S757100202341 76 Buy Now »
JPY
582.00 582.00 582.00 582.00 582.00
Components Center
206151-1 26 Buy Now »
USD
4.22 4.22 3.24 3.24 3.24
Electro Enterprises
206151-1 9 ··
USD
5.05 3.79 3.39 3.39 3.39
A.E. Petsche
CM2061511 0 ··
USD
3.57 3.57 3.57 3.57 3.57
Future Electronics
206151-1 0 ··
USD
2.64 2.64 2.37 2.37
Allied Electronics
70082999 123 Buy Now »
USD
3.02 2.87 2.77 2.77 2.77
Dalis Electronics
206151-1 26 ··
PEI Genesis
206151-1 0 ··
Terminals & Connectors
206151-1 0 ··
Power and Signal Group
206151-1 0 ··
element14 APAC
1056404 2,910 Buy Now »
SGD
4.50 4.50 3.84 3.84 3.84
Farnell
1056404 1,397 Buy Now »
EUR
3.44 3.44 2.74 2.61 2.61
Electro Sonic
2061511 4,743 Buy Now »
USD
2.73 2.73 2.67 2.53 2.53
Distrelec
206151-1 29 Buy Now »
EUR
4.61 4.24 3.92 3.92 3.92
RS Components
372355 1,311 Buy Now »
GBP
2.40 2.18 1.72 1.72 1.72
Avnet Europe
206151-1 1,129 Buy Now »
EUR
7.94 7.94 2.89 2.44 2.27
Avnet Asia
206151-1 0 ··
USD
4.82 4.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP206151-1 3,655 Buy Now »
USD
3.00 3.00 2.61 2.46 2.43
Gerber
206151-1 150 Buy Now »
USD
3.36 3.36 3.36 3.36 3.36
Heilind Asia
AMP206151-1 104 Buy Now »
USD
2.80 2.80 2.69 2.69 2.69
Quest
206151-1 10 Buy Now »
USD
3.63 2.42 2.42 2.42 2.42
Jameco
495171 1 Buy Now »
USD
4.49 4.09 3.75 3.75 3.75
Freelance Electronics
206151-1 0 ··
USD
0.750 0.750 0.750 0.750 0.750
Hutch & Son
206151-1 4 ··
USD
2.73 2.73 2.73 2.73 2.73
EE-USA.com
206151-1 3 Buy Now »
EarthTron
206151-1 26 ··
NEP Electronics
206151-1 519 ··
Interstate Connecting Components
206151-1 3,680 Buy Now »
STLAA.com
206151-1 2,125 ··
SIE
206151-1 1,208 ··
Abacus Technologies
206151-1 2,857 ··
Tencell
206151-1 1,263 Buy Now »
USD
3.07 3.07 3.07 2.94 2.94
TME
206151-1 19 Buy Now »
USD
3.98 3.98 3.12 3.12 3.12
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
206151-1 Contact Send RFQ »
Bristol Electronics
206151-1 Contact ··
North Star Micro
206151-1 Contact ··
XS Micro
206151-1 Contact ··
SemiconductorPLUS
206151-1 Contact ··
Peerless Electronic Supplies
206151-1 Contact Buy Now »

Descriptions

Conn CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Chip One Stop Japan
Socket; male; PIN:37; w/o terminals; CPC Series 1; Case: size 23
TME
Conn CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Chip One Stop Global
CPC SIZE 23-37 SQ .FLANGE
Gerber
23-37 RECEPT STD SEX
Interstate Connecting Components
Circular Connectors RECEPTACLE 37 PIN shell size 23
Mouser
Connector Housing; CPC Receptacle; 37 Pos.; Sz. 23; Series 1; Panel Mnt; Std Sex
Allied Electronics
23-37 RECEPT STD SEX
Heilind Electronics
23-37 RECEPT STD SEX
Power and Signal Group
Receptacle [TE Connectivity] 206151-1 Receptacle
Distrelec
CPC CIRC RECP HSG 37 FH V0
NEP Electronics
23-37 RECEPT STD SEX
Master Electronics
CIRCULAR, RECEPTACLE, 23-37, PANEL
Farnell
Conn CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Verical
CONN RECEPT CPC 37POS STD SER 1
Digi-Key
23-37 RECEPT STD SEX
PEI Genesis
206151-1 - Each
A.E. Petsche
CPC Series 1 Panel Mount Receptacle 37 Position Circular Plastic Connector
Future Electronics
TE CONNECTIVITY 206151-1 / TYCO 206151-1 / AMP 206151-1 / 37-POS RECEPTACLE HOUSING, STANDARD SEX, SHELL SIZE 23, CPC
ExcessParts.Net
Connector CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
North Star Micro
* CIR CON 1-A 23-37 RECP; 206151-1
Hutch & Son
Conn CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Sager Electronics
37 way pin contact fixed receptacle 13A
RS Components
Conn CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Avnet
Conn CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Avnet Asia
23-37 RECEPT STD SX CONNECTORS
Electro Sonic
23-37 RECEPT STD SEX
TE Connectivity
23-37 RECEPT STD SEX
Heilind Asia
CIRCULAR, RECEPTACLE, 23-37, PANEL
element14 APAC
Connector CPC Pin 37 Position Crimp Straight Panel Mount 37 Terminal 1 Port
Jameco
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 23, 37 POSITION, PANEL
Newark

Technical Specifications

Number of Contacts 37
Color Black
Lifecycle Status Active
Mounting Type Flange
Operating Voltage 600 V
Insulation Resistance 5 GΩ
REACH SVHC Compliance No SVHC
Current Rating 13 A
Packaging Box
ELV Compliant Compliant
Housing Material Thermoplastic
Housing Color Black
Flammability Rating UL 94 V-0
Insulation Material Thermoplastic
Gender Female
Lead-Free Status Lead Free
Number of Positions 37
RoHS Compliant
Voltage Rating (AC) 250 V

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 8 years ago
Future Electronics
Datasheet 6 pages
TE Connectivity
Datasheet 4 pages
Instruction Sheet 4 pages 5 years ago
Datasheet 12 pages 7 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 11 years ago
Verical
Datasheet 51 pages 9 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 206151-1
TYCO ELECTRONICS 206151-1
TYC 206151-1
TE CONN 206151-1
TYCO ELECTRONICS CORPORATION 206151-1
TE CONNECTIVITY LTD 206151-1
TYCO ELEC 206151-1
TYCO ELECTRO 206151-1
TYCO ELECTRONICS CORP 206151-1
TYCO ELECTRONIC 206151-1
TYCO ELE 206151-1
TE CONNECT 206151-1
TYCO ELECT 206151-1
TE (Tyco) 206151-1
TE CONNECTIV 206151-1
TE CONNECTIVITY (TYCO) 206151-1
TYCO POWER SYSTEMS 206151-1
TE Connectivity / Circuit Prot 206151-1
TYCO ELECTRONICS HK LTD 206151-1
TE Connectivity / Circuit Protection 206151-1
TYCO INTERNATIONAL 206151-1
TE Connectivity Energy 206151-1
TE SENSOR SOLUTIONS 206151-1
TE Connectivity /CGS Brand 206151-1
TYCO ELECTRONICS LOGISTICS AG 206151-1
Tyco Electronics 206151-1
TE 206151-1
TE Connectivty 206151-1

Search for other parts like 206151- »