TE Connectivity / AMP 206150-1

Connector Housing; CPC Plug Assy; 37 Pos.; Sz. 23; Series 1; Free Hang; Std Sex

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
206150-1 2,778 Buy Now »
USD
2.81 2.81 2.67 2.67 2.67
Verical 4
206150-1 94 Buy Now »
USD
2.72 2.72 2.72 2.72
206150-1 1,006 Buy Now »
USD
3.39 3.39 3.00 3.00
206150-1 700 Buy Now »
USD
3.40 3.40 3.40
206150-1 2,676 Buy Now »
USD
3.50 3.50 3.50 3.50
Avnet
206150-1 0 ··
USD
3.66 3.65 3.03 3.03 3.03
Digi-Key
A1306-ND 1,055 Buy Now »
USD
5.18 4.97 4.14 3.00 2.99
Newark
44F8392 411 Buy Now »
USD
3.76 3.46 3.18 3.18 3.18
Chip One Stop Japan
C1S757100044844 2,778 Buy Now »
JPY
486.00 368.00 331.00 280.00 280.00
Heilind Electronics
AMP206150-1 10,078 Buy Now »
USD
3.74 3.74 3.24 3.06 3.02
ExcessParts.Net
206150-1 58 Buy Now »
USD
2.52 2.52 2.52 2.52 2.52
TTI
206150-1 4,155 Buy Now »
USD
3.82 3.82 3.82 3.82
Mouser
571-2061501 1,226 Buy Now »
USD
3.76 3.76 3.02 2.91 2.87
Powell Electronics
206150-1 591 Buy Now »
USD
2.88 2.88 2.88 2.88 2.68
Gopher Electronics
206150-1 47 Buy Now »
USD
3.33 3.33 2.67 2.50 2.50
Onlinecomponents.com
2061501 1,719 Buy Now »
USD
3.46 3.10 2.98 2.78 2.78
Sager Electronics
206150-1 2,067 Buy Now »
USD
4.02 4.02 3.72 3.35 3.35
Chip One Stop Global 3
C1S757106427933 1,986 Buy Now »
C1S757100734503 17 Buy Now »
JPY
744.00 576.00 576.00 576.00 576.00
C1S757100044844 1,006 Buy Now »
JPY
757.00 757.00 757.00 507.00 507.00
Master Electronics
2061501 1,447 ··
USD
3.46 3.10 2.98 2.78 2.78
Heilind Asia
AMP206150-1 50 Buy Now »
USD
4.54 4.54 4.37 4.37 4.37
Electro Enterprises
206150-1 24 ··
USD
5.69 4.27 3.82 3.82 3.82
Peerless Electronics
206150-1 0 ··
USD
4.96 4.96 4.96 4.96 4.96
A.E. Petsche
CM2061501 0 ··
USD
3.13 3.13 3.13 3.13 3.13
Peerless Electronic Supplies
206150-1 Yes ··
USD
7.44 7.44 7.44 7.44 7.44
Interstate Connecting Components
206150-1 10,078 Buy Now »
Future Electronics
206150-1 21 Buy Now »
USD
3.07 3.07 2.75 2.75
Allied Electronics
70082954 481 Buy Now »
USD
3.75 3.45 3.20 3.20 3.20
PEI Genesis
206150-1 0 ··
Power and Signal Group
206150-1 0 ··
Farnell
1056397 8,496 Buy Now »
EUR
3.45 3.45 2.75 2.58 2.58
element14 APAC
1056397 2,867 Buy Now »
CNY
30.97 26.98 26.22 26.22 26.22
Electro Sonic
2061501 2,423 Buy Now »
USD
3.67 3.29 3.16 2.95 2.95
Distrelec
206150-1 21 Buy Now »
EUR
5.14 4.78 4.42 4.42 4.42
Avnet Europe
206150-1 3,198 Buy Now »
EUR
9.16 9.16 3.33 2.62 2.62
RS Components
372349 872 Buy Now »
GBP
2.06 1.97 1.65 1.65 1.65
Avnet Asia
206150-1 0 ··
USD
6.05 5.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Connectivity.zone
206150-1 235 Buy Now »
EUR
2.40 2.40 2.40 2.40 2.40
Bristol Electronics
206150-1 3 Buy Now »
USD
5.60 5.60 5.60 5.60 5.60
Gerber
206150-1 114 Buy Now »
USD
4.02 4.02 4.02 4.02 4.02
Quest
206150-1 2 Buy Now »
USD
7.50 5.00 5.00 5.00 5.00
Freelance Electronics
206150-1 1 Buy Now »
USD
2.58 2.58 2.58 2.58 2.58
Hutch & Son
206150-1 7 ··
USD
3.39 3.39 3.39 3.39 3.39
Dachs
206150-1 980 ··
NEP Electronics
206150-1 19 ··
STLAA.com
206150-1 360 ··
Abacus Technologies
206150-1 2,080 ··
4 Star Electronics
206150-1 13 Send RFQ »
SIE
206150-1 673 ··
Tencell
206150-1 1,226 Buy Now »
USD
3.54 3.54 3.54 3.40 3.40
TME
206150-1 15 Buy Now »
USD
4.60 4.60 3.59 3.59 3.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
206150-1 Contact ··
Touchstone Systems
206150-1 Contact Send RFQ »
Summit Electronics
206150-1 Contact Send RFQ »
XS Micro
206150-1 Contact ··
TransparentC
206150-1 Contact ··
SemiconductorPLUS
206150-1 Contact ··

Descriptions

CPC PLUG ASSEMBLY SIZE 23-37
Master Electronics
CIR CON 1-A 23-37 PLUG; 206150-1
Hutch & Son
Plug [TE Connectivity] 206150-1 Plug
Distrelec
Conn Sealed CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Sager Electronics
Conn Sealed CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Avnet
TE CONNECTIVITY 206150-1 / CPC CONNECTOR
ExcessParts.Net
CPC PLUG ASSEMBLY SIZE 23-37
Heilind Electronics
CPC PLUG ASSEMBLY SIZE 23-37
Electro Sonic
CPC PLUG ASSEMBLY SIZE 23-37
Power and Signal Group
Electrical Connector Cylindrical
Electro Enterprises
CONN PLUG CPC 37POS STD SER 1
Digi-Key
206150-1, 37 position Circular Plastic Connector Plug Shell Size 23 UL 94V-0 contact type socket. Allow 10 days delivery if out of stock.
Peerless Electronics
CPC PLUG ASSEMBLY SIZE 23-37
Heilind Asia
CPC Connectors
Powell Electronics
Connector Housing; CPC Plug Assy; 37 Pos.; Sz. 23; Series 1; Free Hang; Std Sex
Allied Electronics
CPC CIRC PLG HSG 37 FHV0WIR
NEP Electronics
TE AMP CONN PLG SZ 23 CPC
Peerless Electronic Supplies
Conn Sealed CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Chip One Stop Global
Plug; female; PIN:37; w/o terminals; CPC Series 1; for cable
TME
Conn Sealed CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Chip One Stop Japan
CPC PLUG ASSEMBLY SIZE 23-37
PEI Genesis
Series 1 CPC Circular Plastic Connectors PLUG 37 POSITION shell size 23
Mouser
CIRCULAR CONNECTOR, PLUG, 23-37, FREE
Farnell
CPC PLUG ASSEMBLY SIZE 23-37
Interstate Connecting Components
CPC CONNECTOR
Gopher Electronics
CPC PLUG ASSEMBLY SIZE 23-37
TE Connectivity
CPC Series 1 Free Hanging Plug 37 Position Circular Plastic Connector
Future Electronics
CPC SIZE 23-37 PLUG SERIES
Gerber
Conn Sealed CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
A.E. Petsche
Conn Sealed CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Avnet Asia
37way skt contact cable mnt plug13A ser1
RS Components
Conn Sealed CPC SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Verical
CPC PLUG ASSEMBLY SIZE 23-37
Onlinecomponents.com
CIRCULAR CONNECTOR, PLUG, 23-37, FREE
element14 APAC
CIRCULAR CONNECTOR, PLUG, SIZE 23, 37 POSITION, FREE HANGING
Newark

Technical Specifications

Number of Contacts 37
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Packaging Bag
ELV Compliant Compliant
Operating Voltage 600 V
Insulation Resistance 5 GΩ
REACH SVHC Compliance No SVHC
Gender Male
Current Rating 13 A
Number of Positions 37
Housing Color Black
Insulation Material Thermoplastic
Voltage Rating (AC) 250 V
Color Black
Housing Material Nylon 6/6
Lifecycle Status Active
RoHS Compliant

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet, Instruction Sheet 4 pages 5 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 18 years ago
Future Electronics
Datasheet 6 pages
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 11 years ago
Mouser
Datasheet 1 page 18 years ago
TE Connectivity
Datasheet 12 pages 7 years ago
Datasheet 4 pages
Electro Sonic
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206150-1
TYCO/AMP 206150-1
TYCO ELECTRONICS AMP 206150-1
TE Connectivity / AMP Brand 206150-1
AMP/Tyco Electronics 206150-1
AMP/TE Connectivity 206150-1
TE CNTY - AMP 206150-1
TE Connectivity / Tyco Electronics AMP 206150-1
AMP/TYCO ELECTR 206150-1
TYCO ELECTRONICS AMP ITALIA S 206150-1
AMP INC 206150-1
TYCO/AMP INC 206150-1
TE CONNECTIVITY AMP (VA) 206150-1
TYCO ELECTRONICS AMP (VA) 206150-1
TE CONNECTIVITY AMP CONNECTORS 206150-1
AMP/TE CONNECTIVITY ACCT 167798 206150-1
TYCO COLOMBIA 206150-1
AMP INCORPORATED (TYCO ELECTRONICS 206150-1
TE Connectivity / Hartman Brand 206150-1
TE CONNECTIVITY / AMP BRA 206150-1
TYCO INC (AMP) 206150-1
TYCO ELECTRONICS 206150-1
AMP ( TYC) 206150-1
TE AMP TYCO 206150-1
TE Connectivity / Am 206150-1
TE Connectivity AMP Connectors 206150-1

Search for other parts like 206150- »