TE Connectivity 206070-8

Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Individual
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Technical
OrientationStraight
Schedule B8538907080
Dimensions
Wire/Cable Diameter11.51 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206070-8.

Electro Sonic
Datasheet51 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet1 page12 years ago
Newark
Datasheet37 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
TME
Datasheet1 page13 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page20 years ago
Datasheet1 page114 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
-1.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206070-8.

Descriptions

Descriptions of TE Connectivity 206070-8 provided by its distributors.

Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Individual
Cable Clamp, Size 17, Thermoplastic; Product Range:Cpc Series; For Use With:Circular Plastic Connectors; Connector Shell Size:17; Strain Relief Material:Thermoplastic; Cable Diameter Max:11.51Mm; Cable Bundle Diameter Max:11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 206070-8.
206070-8, Accessory Type = Cable Clamp kit for Tyco AMP CPC connectors, Shell Size = 17, Body Style – Straight, Cable Diameter (Max.) = 11.51 mm, Thermoplastic Cable Clamp Material
CABLE CLAMP KIT #17 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 17 Cable Entry Diameter: .453 in Cable Clamp Kit Thermoplastic Black 17 | Part Number: 206070-8 | Internal Number: 206070-8 | TE Connectivity
Product Type FeaturesAccessory Type: Cable ClampShell Size: 17Thread Size: 15/16-20 UNEF-2BProduct Type: AccessoryConfiguration FeaturesCover: WithoutBody FeaturesBody Style: StraightCable Clamp Color: BlackCable Clamp Material: ThermoplasticCable Clamp Flammability Rating: UL 94V-0DimensionsCable Diameter (Max): 11.51mm [.453in]

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206070-8.

Technical Specifications

Physical
ColorBlack
Technical
OrientationStraight
Schedule B8538907080
Dimensions
Wire/Cable Diameter11.51 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206070-8.

Electro Sonic
Datasheet51 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet1 page12 years ago
Newark
Datasheet37 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet4 pages4 years ago
TME
Datasheet1 page13 years ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page20 years ago
Datasheet1 page114 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago