TE Connectivity 206061-1

Conn Circular Housing Square Flange Receptacle PIN 4 POS 11 Shell Size Polyamide 66
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountPanel
Number of Pins4
Technical
Contact ProtectionWith
Contact StylePin
Current Rating13 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Number of Contacts4
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
PackagingBulk
SealableNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206061-1.

Newark
Datasheet51 pages16 years ago
Datasheet1 page26 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
Sager Electronics
Technical Drawing1 page7 years ago
Technical Drawing1 page4 years ago
TME
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
-2.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206061-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206061-1 provided by its distributors.

Conn Circular Housing Square Flange Receptacle PIN 4 POS 11 Shell Size Polyamide 66
CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector
Series 1 CPC Circular Plastic Connectors RECEPTACLE 4 PIN shell size 11
Circular Connector Receptacle, Size 11, 4 Position, Panel; Product Range:Cpc Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206061-1.
RECPT, SZ 11-4, CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 4 Sealable: No Housing 600 VDC Wire-to-Wire 4 | Cable/panel Mount Connector & Cpc Series 1 | Part Number: 206061-1 | Internal Number: 206061-1 | TE Connectivity
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206061-1.

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountPanel
Number of Pins4
Technical
Contact ProtectionWith
Contact StylePin
Current Rating13 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating RetentionWith
Number of Contacts4
Number of Positions4
Number of Power Positions0
Number of Signal Positions4
Operating Supply Voltage600 V
PackagingBulk
SealableNo
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206061-1.

Newark
Datasheet51 pages16 years ago
Datasheet1 page26 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages12 years ago
Datasheet12 pages14 years ago
Sager Electronics
Technical Drawing1 page7 years ago
Technical Drawing1 page4 years ago
TME
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page10 years ago