TE Connectivity / AMP 206061-1

Connector Housing; CPC Receptacle; 4 Pos.; Sz. 11; Series 1; Panel Mnt; Std Sex

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
206061-1 2,145 Buy Now »
USD
1.64 1.64 1.64
206061-1 4,842 Buy Now »
USD
2.06 1.90 1.82
206061-1 77 Buy Now »
USD
2.12 2.12 2.12
Arrow
206061-1 2,316 Buy Now »
USD
1.77 1.71 1.65 1.65 1.65
Avnet
206061-1 292 Buy Now »
USD
2.56 2.55 1.85 1.85 1.85
Newark
44F8387 5,487 Buy Now »
USD
2.69 2.47 1.93 1.93 1.93
Digi-Key
A1301-ND 1,200 Buy Now »
USD
2.80 2.69 2.24 1.82 1.82
Chip One Stop Japan 2
C1S114400235794 209 Buy Now »
JPY
286.00 205.00 170.00 168.00 168.00
C1S757100151269 2,316 Buy Now »
JPY
324.00 283.00 178.00 166.00 166.00
TTI
206061-1 4,642 Buy Now »
USD
2.32 2.32 2.32 2.32
Mouser
571-2060611 3,236 Buy Now »
USD
2.69 2.69 2.07 1.70 1.66
Powell Electronics
206061-1 1,662 Buy Now »
USD
1.75 1.75 1.75 1.75 1.62
Onlinecomponents.com
2060611 5,055 Buy Now »
USD
1.88 1.88 1.81 1.61 1.61
Heilind Electronics
AMP206061-1 5,988 Buy Now »
USD
2.27 2.27 1.97 1.86 1.83
Gopher Electronics
206061-1 0 ··
USD
2.38 2.38 2.20 1.91 1.79
Chip One Stop Global 3
C1S757106427827 4,258 Buy Now »
JPY
213.00 212.00 211.00 169.00 169.00
C1S757100151269 584 Buy Now »
JPY
327.00 327.00 327.00 250.00 250.00
C1S757100953719 17 Buy Now »
JPY
343.00 330.00 330.00 330.00 330.00
Master Electronics
2060611 4,130 ··
USD
1.88 1.88 1.81 1.61 1.61
Heilind Asia
AMP206061-1 3,923 Buy Now »
USD
2.58 2.58 2.48 2.39 2.39
Future Electronics
206061-1 5,880 Buy Now »
USD
1.35 1.35 1.35 1.35
Sager Electronics
206061-1 529 Buy Now »
USD
2.45 2.45 2.26 2.04 2.04
Electro Enterprises
206061-1 128 ··
USD
3.36 2.52 2.26 2.26 2.26
Components Center
206061-1 1 Buy Now »
USD
2.32 2.32 1.78 1.78 1.78
Peerless Electronic Supplies
206061-1 Yes ··
USD
2.75 2.75 2.75 2.75 2.75
A.E. Petsche
CM2060611 0 ··
USD
3.83 3.83 2.28 2.28 2.28
Allied Electronics
70082984 4,443 Buy Now »
USD
2.69 2.47 1.94 1.94 1.94
Bisco
206061-1 115 Buy Now »
Interstate Connecting Components
206061-1 5,988 Buy Now »
Dalis Electronics
206061-1 27 ··
Power and Signal Group
206061-1 0 ··
PEI Genesis
206061-1 0 ··
Farnell
589688 11,205 Buy Now »
EUR
2.73 2.73 2.39 2.35 2.35
element14 APAC
589688 6,878 Buy Now »
CNY
17.12 16.70 12.08 12.08 12.08
Electro Sonic
2060611 8,435 Buy Now »
USD
1.99 1.99 1.92 1.71 1.71
Distrelec
206061-1 19 Buy Now »
EUR
2.72 2.65 2.56 2.56 2.56
RS Components
372232 2,770 Buy Now »
GBP
1.68 1.57 1.26 1.26 1.26
Avnet Europe
206061-1 1,930 Buy Now »
EUR
5.04 5.04 1.83 1.55 1.44
Avnet Asia
206061-1 0 ··
USD
3.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
206061-1 149 Buy Now »
USD
1.54 1.54 1.54 1.54
Gerber
206061-1 669 Buy Now »
USD
3.37 3.37 3.37 3.37 3.37
Jameco
495162 200 Buy Now »
USD
2.95 2.75 2.75 2.75 2.75
PSC Electronics
206061-1 70 Buy Now »
USD
5.44 5.44 3.26 3.26 3.26
Quest
206061-1 35 Buy Now »
USD
3.76 2.35 1.41 1.41 1.41
Hutch & Son
206061-1 3 ··
USD
2.10 2.10 2.10 2.10 2.10
IBS Electronics
206061-1 196 ··
USD
2.55 2.55 2.55 2.55 2.55
EE-USA.com
206061-1 25 Buy Now »
Dachs
206061-1 10 ··
South Electronics
206061-1 11 ··
EarthTron
206061-1 90 ··
SIE
206061-1 197 ··
NAC Semi
206061-1 0 ··
4 Star Electronics
206061-1 8 Send RFQ »
Abacus Technologies
206061-1 5,000 ··
Tencell
206061-1 1,582 Buy Now »
USD
2.11 2.11 2.11 2.02 2.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics 2
206061-1 Contact Buy Now »
USD
1.53 1.53 1.53 1.53 1.53
206061-1 Contact Buy Now »
North Star Micro
206061-1 Contact ··
Touchstone Systems
206061-1 Contact Send RFQ »
SemiconductorPLUS
206061-1 Contact ··
XS Micro
206061-1 Contact ··

Descriptions

Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Avnet
CIR CON 1-A 11-4 RECP; 206061-1
Hutch & Son
CPC CONNECTOR
Gopher Electronics
RECPT, SZ 11-4, CPC
TE Connectivity
CPC Series 1 Panel Mount Receptacle 4 Position Circular Plastic Connector
Future Electronics
CONN RECEPT CPC 4POS STD SER 1
Digi-Key
4 way pin contact fixed receptacle 13A
RS Components
AMP CONNECTOR HOUSING
Electro Sonic
Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Automotive
Verical
CPC Connectors
Powell Electronics
RECPT, SZ 11-4, CPC
Master Electronics
Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Chip One Stop Global
RECPT, SZ 11-4, CPC
Power and Signal Group
RECPT, SZ 11-4, CPC
Heilind Asia
RECPT, SZ 11-4, CPC
Onlinecomponents.com
Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Automotive
Sager Electronics
Connector Housing; CPC Receptacle; 4 Pos.; Sz. 11; Series 1; Panel Mnt; Std Sex
Allied Electronics
CIRCULAR CONNECTOR, RCPT, 11-4, PANEL
Farnell
RECPT SZ 11-4 CPC
PEI Genesis
Series 1 CPC Circular Plastic Connectors RECEPTACLE 4 PIN shell size 11
Mouser
CIRCULAR CONNECTOR RECEPTACLE, SIZE 11, 4 POSITION, PANEL
Newark
Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Automotive
A.E. Petsche
CIRCULAR CONNECTOR, RCPT, 11-4, PANEL
element14 APAC
Connector CPC Pin 4 Position Crimp Straight Panel Mount 4 Terminal 1 Port
Jameco
Receptacle [TE Connectivity] 206061-1 Receptacle
Distrelec
Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Avnet Asia
RECPT SZ 11-4 CPC
Heilind Electronics
CPC 11-4 SQUARE FLANGE RECP
Gerber
Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Chip One Stop Japan
AMP 206061-1 CONN RECEPT CPC 4POS STD SER 1
IBS Electronics
Conector Circular de Potencia RECPT, SZ 11-4, CPC TYCO / TE CONNECTIVITY
Dachs

Technical Specifications

Lead-Free Status Lead Free
Current Rating 13 A
Lifecycle Status Active
Mounting Type Flange
Number of Contacts 4
Packaging Bag
Insulation Material Thermoplastic
Operating Voltage 600 V
Insulation Resistance 5 GΩ
Housing Color Black
Flammability Rating UL 94 V-0
Color Black
Voltage Rating (AC) 250 V
REACH SVHC Compliance No SVHC
Number of Positions 4
Gender Female
ELV Compliant Compliant
RoHS Compliant
Housing Material Thermoplastic

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 5 years ago
Future Electronics
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
TE Connectivity
Datasheet 12 pages 7 years ago
Instruction Sheet 4 pages 5 years ago
Mouser
Datasheet 1 page 18 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206061-1
TYCO/AMP 206061-1
TYCO ELECTRONICS AMP 206061-1
TE Connectivity / AMP Brand 206061-1
AMP/Tyco Electronics 206061-1
AMP/TE Connectivity 206061-1
TE CNTY - AMP 206061-1
TE Connectivity / Tyco Electronics AMP 206061-1
AMP/TYCO ELECTR 206061-1
TYCO ELECTRONICS AMP ITALIA S 206061-1
AMP INC 206061-1
TYCO/AMP INC 206061-1
TE CONNECTIVITY AMP (VA) 206061-1
TYCO ELECTRONICS AMP (VA) 206061-1
TE CONNECTIVITY AMP CONNECTORS 206061-1
AMP/TE CONNECTIVITY ACCT 167798 206061-1
TYCO COLOMBIA 206061-1
AMP INCORPORATED (TYCO ELECTRONICS 206061-1
TE Connectivity / Hartman Brand 206061-1
TE CONNECTIVITY / AMP BRA 206061-1
TYCO INC (AMP) 206061-1
TYCO ELECTRONICS 206061-1
AMP ( TYC) 206061-1
TE AMP TYCO 206061-1
TE Connectivity / Am 206061-1
TE Connectivity AMP Connectors 206061-1

Search for other parts like 206061- »