TE Connectivity / AMP 206060-1

206060-1, 4 position Circular Plastic Connector Plug Shell Size 11 UL 94V-0 Contact Type Socket

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
206060-1 8,991 Buy Now »
USD
3.43 3.42 2.45 2.45 2.45
Arrow
206060-1 2,925 Buy Now »
USD
2.28 2.25 2.15 2.15 2.15
Verical 5
206060-1 2,924 Buy Now »
USD
2.20 2.12 2.12 2.12
206060-1 4,359 Buy Now »
USD
2.64 2.64 2.42 2.33
206060-1 88 Buy Now »
USD
2.36 2.36 2.36
206060-1 600 Buy Now »
USD
2.64 2.64 2.42 2.42
206060-1 400 Buy Now »
USD
5.21 5.21 5.21
Digi-Key
A1300-ND 4,779 Buy Now »
USD
3.76 3.61 3.01 2.18 2.17
Newark
44F8386 1,874 Buy Now »
USD
3.60 3.31 2.58 2.58 2.58
Chip One Stop Japan 2
C1S757100202280 2,925 Buy Now »
JPY
380.00 358.00 257.00 228.00 228.00
C1S114400235785 605 Buy Now »
JPY
320.00 211.00 190.00 188.00 188.00
Heilind Electronics
AMP206060-1 21,770 Buy Now »
USD
2.92 2.92 2.53 2.39 2.36
Mouser
571-2060601 5,749 Buy Now »
USD
3.60 3.60 2.72 2.43 2.39
TTI
206060-1 4,210 Buy Now »
USD
2.98 2.98 2.98 2.98
Powell Electronics
206060-1 3,968 Buy Now »
USD
2.24 2.24 2.24 2.24 2.09
Gopher Electronics
206060-1 163 Buy Now »
USD
3.00 3.00 2.57 2.25 2.25
Onlinecomponents.com
2060601 3,682 Buy Now »
USD
2.44 2.41 2.31 2.16 2.16
Sager Electronics
206060-1 5,153 Buy Now »
USD
3.13 3.13 2.89 2.61 2.61
Chip One Stop Global 3
C1S757100977241 73 Buy Now »
JPY
592.00 517.00 505.00 505.00 505.00
C1S757100202280 4,359 Buy Now »
JPY
538.00 538.00 538.00 459.00 438.00
C1S757106427818 4,399 Buy Now »
JPY
483.00
Master Electronics
2060601 2,696 ··
USD
2.44 2.41 2.31 2.16 2.16
Heilind Asia
AMP206060-1 1,396 Buy Now »
USD
3.26 3.26 3.13 3.02 3.02
Peerless Electronics
206060-1 190 Buy Now »
USD
3.43 3.02 2.34 2.34 2.34
Components Center
206060-1 2 Buy Now »
USD
2.30 2.30 1.77 1.77 1.77
Peerless Electronic Supplies
206060-1 Yes ··
USD
3.52 3.52 3.52 3.52 3.52
Interstate Connecting Components
206060-1 21,770 Buy Now »
A.E. Petsche
CM2060601 0 ··
USD
3.13 3.13 3.13 3.13 3.13
Future Electronics
206060-1 2,993 Buy Now »
USD
2.39 2.39 2.14 2.14
Allied Electronics
70082939 3,292 Buy Now »
USD
3.59 3.30 2.55 2.55 2.55
Bisco
206060-1 63 Buy Now »
Dalis Electronics
206060-1 22 ··
PEI Genesis
206060-1 0 ··
Power and Signal Group
206060-1 0 ··
Farnell
3692437 0 ··
EUR
2.52 2.52 2.36 2.26 2.26
element14 APAC
1344055 1,006 Buy Now »
CNY
23.05 23.05 17.45 16.20 16.20
Electro Sonic
2060601 6,733 Buy Now »
USD
2.59 2.55 2.45 2.29 2.29
Distrelec
206060-1 76 Buy Now »
EUR
3.83 3.78 3.54 3.54 3.54
RS Components
6806762 1,003 Buy Now »
GBP
2.65 2.48 1.99 1.99 1.99
Avnet Europe
206060-1 2,800 Buy Now »
EUR
2.33 1.97 1.83
Avnet Asia
206060-1 0 ··
USD
4.02
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Connectivity.zone
206060-1 69 Buy Now »
EUR
2.30 2.30 2.30 2.30 2.30
Gerber
206060-1 725 Buy Now »
USD
4.33 4.33 4.33 4.33 4.33
Jameco
495082 128 Buy Now »
USD
3.25 2.95 2.95 2.95 2.95
PSC Electronics
206060-1 62 Buy Now »
USD
6.89 6.89 4.14 4.14 4.14
Freelance Electronics
206060-1 10 Buy Now »
USD
1.50 1.50 1.50 1.50 1.50
Quest
206060-1 2 Buy Now »
USD
3.45 3.45 3.45 3.45 3.45
Area51
206060-1 2 ··
USD
1.51 1.51 1.51 1.51 1.51
Hutch & Son
206060-1 6 ··
USD
2.97 2.97 2.97 2.97 2.97
Dachs
206060-1 80 ··
NEP Electronics
206060-1 16 ··
C Plus Electronics
206060-1 Yes Send RFQ »
South Electronics
206060-1 25 ··
SIE
206060-1 195 ··
Ewing Components
206060-1 15,956 Send RFQ »
Tencell
206060-1 2,179 Buy Now »
USD
2.80 2.80 2.80 2.69 2.69
TME
CPC-206060-1 48 Buy Now »
USD
3.62 3.19 2.81 2.81 2.81
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
206060-1 Contact ··
Bristol Electronics
206060-1 Contact Buy Now »
Touchstone Systems
206060-1 Contact Send RFQ »
XS Micro
206060-1 Contact ··
SemiconductorPLUS
206060-1 Contact ··

Descriptions

CPC PLUG ASSEMBLY SIZE 11-4
Master Electronics
TE AMP CONN PLG SZ 11 CPC
Peerless Electronic Supplies
Conn CPC SKT 4 POS ST Cable Mount 4 Terminal 1 Port Automotive
A.E. Petsche
CPC CONNECTOR
Gopher Electronics
CONN PLUG CPC 4POS STD SER 1
Digi-Key
206060-1, 4 position Circular Plastic Connector Plug Shell Size 11 UL 94V-0 Contact Type Socket
Peerless Electronics
CPC CIRC PLG HSG 04 FHV0WIR
NEP Electronics
CPC SIZE 11-4 PLUG SERIES I
Gerber
CPC PLUG ASSEMBLY SIZE 11-4
Onlinecomponents.com
CPC PLUG ASSY SIZE 11-4
Powell Electronics
Connector Housing; CPC Plug Assy; 4 Pos.; Sz. 11; Series 1; Free Hang; Std Sex
Allied Electronics
Conn CPC SKT 4 POS ST Cable Mount 4 Terminal 1 Port Automotive
Sager Electronics
CPC PLUG ASSEMBLY SIZE 11-4
PEI Genesis
* CIR CON 1-A 11-4 PLUG; 206060-1
Hutch & Son
CONECTOR CPC 4VIAS HEMBRA AEREO TAMAÑO 11 206060-1=182647-1 TYCO/AMP
Dachs
Conn CPC SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Chip One Stop Global
Conn CPC SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Avnet Asia
CPC PLUG ASSEMBLY SIZE 11-4
Heilind Electronics
CPC PLUG ASSEMBLY SIZE 11-4
Power and Signal Group
Electrical Connector Cylindrical
Electro Enterprises
Conn CPC SKT 4 POS ST Cable Mount 4 Terminal 1 Port Automotive
Verical
CPC PLUG ASSEMBLY SIZE 11-4
Electro Sonic
Housing plug series1 shell sz 11 std 4W
RS Components
CPC PLUG ASSEMBLY SIZE 11-4
TE Connectivity
CIRCULAR CONNECTOR, PLUG, SIZE 11, 4 POSITION, FREE HANGING
Newark
CPC PLUG ASSEMBLY SIZE 11-4
Heilind Asia
CIRCULAR CONNECTOR, PLUG, 11-4, FREE
Farnell
CPC Series 1 Free Hanging Plug 4 Position Circular Plastic Connector
Future Electronics
Series 1 CPC Circular Plastic Connectors PLUG 4 POSITION shell size 11
Mouser
Connector CPC Socket 4 Position Straight Cable Mount 4 Terminal 1 Port
Jameco
CPC PLUG ASSEMBLY SIZE 11-4
Interstate Connecting Components
Conn CPC SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Avnet
Plug; female; PIN:4; w/o terminals; CPC Series 1; for cable
TME
Conn CPC SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Chip One Stop Japan
CIRCULAR CONNECTOR, PLUG, 11-4, FREE
element14 APAC
Plug [TE Connectivity] 206060-1 Plug
Distrelec

Technical Specifications

Number of Contacts 4
Housing Material Thermoplastic
Number of Positions 4
Packaging Bag
Lifecycle Status Active
ELV Compliant Compliant
REACH SVHC Compliance No SVHC
Housing Color Black
RoHS Compliant
Flammability Rating UL 94 V-0
Insulation Material Thermoplastic
Lead-Free Status Lead Free
Color Black
Gender Male
Operating Voltage 600 V

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 8 years ago
Jameco
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Mouser
Datasheet 1 page 18 years ago
Verical
Datasheet 40 pages 11 years ago
Electro Sonic
Datasheet 58 pages 12 years ago
TE Connectivity
Instruction Sheet 4 pages 5 years ago
Datasheet 12 pages 7 years ago
Onlinecomponents.com
Datasheet 58 pages 12 years ago
Datasheet 58 pages 12 years ago
Datasheet 58 pages 12 years ago
Datasheet 40 pages 11 years ago
Datasheet 40 pages 11 years ago
Datasheet 40 pages 11 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206060-1
TYCO/AMP 206060-1
TYCO ELECTRONICS AMP 206060-1
TE Connectivity / AMP Brand 206060-1
AMP/Tyco Electronics 206060-1
AMP/TE Connectivity 206060-1
TE CNTY - AMP 206060-1
TE Connectivity / Tyco Electronics AMP 206060-1
AMP/TYCO ELECTR 206060-1
TYCO ELECTRONICS AMP ITALIA S 206060-1
AMP INC 206060-1
TYCO/AMP INC 206060-1
TE CONNECTIVITY AMP (VA) 206060-1
TYCO ELECTRONICS AMP (VA) 206060-1
TE CONNECTIVITY AMP CONNECTORS 206060-1
AMP/TE CONNECTIVITY ACCT 167798 206060-1
TYCO COLOMBIA 206060-1
AMP INCORPORATED (TYCO ELECTRONICS 206060-1
TE Connectivity / Hartman Brand 206060-1
TE CONNECTIVITY / AMP BRA 206060-1
TYCO INC (AMP) 206060-1
TYCO ELECTRONICS 206060-1
AMP ( TYC) 206060-1
TE AMP TYCO 206060-1
TE Connectivity / Am 206060-1
TE Connectivity AMP Connectors 206060-1

Search for other parts like 206060- »