TE Connectivity / AMP 206044-1

206044-1 AMP 14 position Circular Plastic Connector (cpc) Plug Shell Size 17 UL 94V-0 Contact Type Pin.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
206044-1 10,773 Buy Now »
USD
3.81 3.75 3.61 3.61 3.61
Verical 3
206044-1 3,775 Buy Now »
USD
3.19 3.19 2.64 2.64
206044-1 348 Buy Now »
USD
2.74 2.74 2.74 2.74
206044-1 600 Buy Now »
USD
3.19 3.19 2.83 2.83
Arrow
206044-1 348 Buy Now »
USD
2.60 2.57 2.54 2.54 2.54
Digi-Key
A1358-ND 6,000 Buy Now »
USD
4.06 3.90 3.25 2.64 2.64
Newark
46F320 3,294 Buy Now »
USD
3.32 3.15 2.90 2.90 2.90
Chip One Stop Japan 2
C1S114400235776 379 Buy Now »
JPY
412.00 272.00 245.00 242.00 242.00
C1S757100202271 358 Buy Now »
JPY
409.00 315.00 275.00 269.00 269.00
Powell Electronics
206044-1 10,851 Buy Now »
USD
3.42 3.42 3.42 2.54 2.36
Heilind Electronics
AMP206044-1 14,665 Buy Now »
USD
3.30 3.30 2.86 2.70 2.67
Mouser
571-206044-1 4,074 Buy Now »
USD
3.32 3.32 2.67 2.60 2.51
TTI
206044-1 3,597 Buy Now »
USD
3.38 3.38 3.38 3.38
Gopher Electronics
206044-1 100 Buy Now »
USD
3.39 3.39 2.91 2.54 2.54
Sager Electronics
206044-1 5,661 Buy Now »
USD
3.80 3.80 3.51 3.16 3.16
Onlinecomponents.com
2060441 3,356 Buy Now »
USD
3.33 3.33 2.81 2.54 2.54
Chip One Stop Global 3
C1S757100202271 2,868 Buy Now »
JPY
1330.00 1330.00 1330.00 876.00 876.00
C1S757100973078 11 Buy Now »
JPY
730.00 385.00 385.00 385.00 385.00
C1S757106427793 3,824 Buy Now »
JPY
569.00
Master Electronics
2060441 2,702 ··
USD
3.33 3.33 2.81 2.54 2.54
Heilind Asia
AMP206044-1 970 Buy Now »
USD
2.01 2.01 2.01 1.86 1.86
Peerless Electronics
206044-1 500 Buy Now »
USD
5.20 4.44 3.15 3.15 3.15
Components Center
206044-1 334 Buy Now »
USD
3.58 3.58 2.75 2.75 2.75
Peerless Electronic Supplies
206044-1 Yes ··
USD
6.55 6.55 6.55 6.55 6.55
Future Electronics
206044-1 1,233 Buy Now »
USD
3.63 3.63 3.27 3.27
Interstate Connecting Components
206044-1 14,665 Buy Now »
Allied Electronics
70083006 959 Buy Now »
USD
3.33 3.15 3.08 3.08 3.08
Bisco
206044-1 3 Buy Now »
Dalis Electronics
206044-1 334 ··
Power and Signal Group
206044-1 0 ··
PEI Genesis
206044-1 0 ··
element14 APAC
1654400 17,283 Buy Now »
SGD
5.35 5.35 5.35 5.35 5.35
Farnell
1654400 10,744 Buy Now »
EUR
4.09 4.09 3.37 3.26 3.26
Electro Sonic
2060441 5,998 Buy Now »
USD
3.53 3.53 2.98 2.69 2.69
Distrelec
206044-1 18 Buy Now »
EUR
3.34 3.11 2.80 2.80 2.80
RS Components
6806769 5,462 Buy Now »
GBP
3.83 3.57 2.86 2.86 2.86
Avnet Europe
206044-1 837 Buy Now »
EUR
8.20 8.20 2.98 2.52 2.34
Avnet Asia
206044-1 0 ··
USD
4.92 4.44
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Connectivity.zone
206044-1 81 Buy Now »
EUR
2.00 2.00 2.00 2.00 2.00
Jameco
495031 255 Buy Now »
USD
4.25 3.89 3.89 3.89 3.89
Gerber
206044-1 162 Buy Now »
USD
5.11 5.11 5.11 5.11 5.11
Quest
206044-1 100 Buy Now »
USD
3.90 2.60 1.95 1.95 1.95
Hutch & Son
206044-1 5 ··
USD
2.97 2.97 2.97 2.97 2.97
EarthTron
206044-1 135 ··
Dachs
206044-1 70 ··
NEP Electronics
206044-1 1 ··
PSC Electronics
206044-1 48 Buy Now »
Abacus Technologies
206044-1 5,000 ··
SIE
206044-1 879 ··
Tencell
206044-1 5,256 Buy Now »
USD
3.36 3.36 3.36 3.23 3.23
TME
CPC-206044-1 143 Buy Now »
USD
4.41 3.93 3.43 3.43 3.43
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
206044-1 Contact ··
Touchstone Systems
206044-1 Contact Send RFQ »
SemiconductorPLUS
206044-1 Contact ··
XS Micro
206044-1 Contact ··

Descriptions

CPC Connectors Product Highlights: Connector Number of Positions = 14 Plug For Use With Pin Contacts Not Preloaded
North Star Micro
Plug [TE Connectivity] 206044-1 Plug
Distrelec
CPC PLUG ASSEMBLY SIZE 17-14
PEI Genesis
206044-1 AMP 14 position Circular Plastic Connector (cpc) Plug Shell Size 17 UL 94V-0 Contact Type Pin.
Peerless Electronics
Connector Sealed CPC PIN 14 Position Straight Cable Mount 14 Terminal 1 Port
Jameco
Conn Sealed CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Avnet
Electrical Connector Cylindrical
Electro Enterprises
CPC Connectors
Powell Electronics
CIRCULAR HOUSING, PLUG, 14POS, SIZE 17
Farnell
Conn Sealed CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Avnet Asia
Housing plug series 1 shell size 17 14W
RS Components
CPC PLUG ASSEMBLY SIZE 17-14
Newark
CIR CON 1-A 17-14 PLUG; 206044-1
Hutch & Son
CPC PLUG ASSEMBLY SIZE 17-1
Gerber
TE AMP NC/NR CONN PLG SZ 17 CPC
Peerless Electronic Supplies
Connector Housing; CPC Plug Assy; 14 Pos.; Sz. 17; Series 1; Free Hang; Rev Sex
Allied Electronics
Conn Sealed CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Bag
Chip One Stop Japan
CIRCULAR HOUSING, PLUG, 14POS, SIZE 17
element14 APAC
Conn Sealed CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Bag
Verical
CPC PLUG ASSEMBLY SIZE 17-14
Master Electronics
CPC CONNECTOR
Gopher Electronics
CPC CIRC PLG HSG 14 FHV0WIR
NEP Electronics
CPC Series 1 Reverse Free Hanging Plug 14 Position Circular Plastic Connector
Future Electronics
CPC PLUG ASSEMBLY SIZE 17-14
TE Connectivity
Conector Circular de Potencia CPC PLUG ASSEMBLY SIZE 17-14 TYCO / TE CONNECTIVITY
Dachs
CPC PLUG ASSEMBLY SIZE 17-14
Heilind Electronics
CPC PLUG ASSEMBLY SIZE 17-14
Interstate Connecting Components
CPC PLUG ASSEMBLY SIZE 17-14
Power and Signal Group
CONN PLUG CPC 14POS REV SER 1
Digi-Key
Series 1 CPC Circular Plastic Connectors PLUG 14 POSITION shell size 17
Mouser
CPC PLUG ASSEMBLY SIZE 17-14
Heilind Asia
Conn Sealed CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Bag
Sager Electronics
Conn Sealed CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Bag
Chip One Stop Global
Plug; male; PIN:14; w/o terminals; CPC Series 1; for cable
TME
CPC PLUG ASSEMBLY SIZE 17-14
Electro Sonic
CPC PLUG ASSEMBLY SIZE 17-14
Onlinecomponents.com

Technical Specifications

Housing Material Thermoplastic
Color Black
Number of Positions 14
Insulation Material Thermoplastic
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Housing Color Black
Operating Voltage 600 V
Gender Male
ELV Compliant Compliant
Lead-Free Status Lead Free
RoHS Compliant
Number of Contacts 14
Packaging Bag
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Factory Futures
Datasheet, Technical Drawing 1 page 5 years ago
Farnell
Datasheet 12 pages 7 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 8 years ago
Arrow
Datasheet 1 page 11 years ago
TE Connectivity
Instruction Sheet 4 pages 5 years ago
Instruction Sheet 2 pages 5 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 3 years ago
Jameco
Datasheet 2 pages 11 years ago
Verical
Datasheet 51 pages 9 years ago
Mouser
Datasheet 1 page 18 years ago
Future Electronics
Datasheet 1 page 19 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 206044-1
TYCO/AMP 206044-1
TYCO ELECTRONICS AMP 206044-1
TE Connectivity / AMP Brand 206044-1
AMP/Tyco Electronics 206044-1
AMP/TE Connectivity 206044-1
TE CNTY - AMP 206044-1
TE Connectivity / Tyco Electronics AMP 206044-1
AMP/TYCO ELECTR 206044-1
TYCO ELECTRONICS AMP ITALIA S 206044-1
AMP INC 206044-1
TYCO/AMP INC 206044-1
TE CONNECTIVITY AMP (VA) 206044-1
TYCO ELECTRONICS AMP (VA) 206044-1
TE CONNECTIVITY AMP CONNECTORS 206044-1
AMP/TE CONNECTIVITY ACCT 167798 206044-1
TYCO COLOMBIA 206044-1
AMP INCORPORATED (TYCO ELECTRONICS 206044-1
TE Connectivity / Hartman Brand 206044-1
TE CONNECTIVITY / AMP BRA 206044-1
TYCO INC (AMP) 206044-1
TYCO ELECTRONICS 206044-1
AMP ( TYC) 206044-1
TE AMP TYCO 206044-1
TE Connectivity / Am 206044-1
TE Connectivity AMP Connectors 206044-1

Search for other parts like 206044- »