TE Connectivity / AMP 206043-1

CPC Connector Mini Circular Plug 14 Position Straight Cable Mount 4 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
206043-1 7,926 Buy Now »
USD
2.00 1.95 1.89 1.89 1.89
Verical 2
206043-1 7,914 Buy Now »
USD
1.89 1.89 1.89
206043-1 685 Buy Now »
USD
2.55 2.55 2.35 2.35
Avnet
206043-1 1,618 Buy Now »
USD
2.51 2.51 2.28 2.28 2.28
Digi-Key
A1362-ND 2,351 Buy Now »
USD
3.62 3.48 2.90 2.10 2.09
Chip One Stop Japan
C1S757100202253 8,007 Buy Now »
JPY
351.00 328.00 206.00 192.00 192.00
Newark
46F318 2,087 Buy Now »
USD
2.64 2.51 2.31 2.31 2.31
Heilind Electronics
AMP206043-1 20,397 Buy Now »
USD
2.62 2.62 2.27 2.15 2.12
Mouser
571-206043-1 3,700 Buy Now »
USD
2.64 2.64 2.18 2.11 2.10
TTI
206043-1 2,914 Buy Now »
USD
2.68 2.68 2.68 2.68
Powell Electronics
206043-1 1,365 Buy Now »
USD
2.16 2.16 2.16 2.01 1.88
Gopher Electronics
206043-1 125 Buy Now »
USD
2.78 2.78 2.23 2.09 2.09
Onlinecomponents.com
2060431 2,183 Buy Now »
USD
2.64 2.64 2.23 2.06 2.06
Sager Electronics
206043-1 2,062 Buy Now »
USD
3.02 3.02 2.79 2.52 2.52
Master Electronics
2060431 1,866 ··
USD
2.64 2.64 2.23 2.06 2.06
Heilind Asia
AMP206043-1 879 Buy Now »
USD
2.94 2.94 2.83 3.13 3.13
Chip One Stop Global 2
C1S757100202253 685 Buy Now »
JPY
426.00 426.00 426.00 305.00 305.00
C1S757106427775 879 Buy Now »
JPY
469.00
A.E. Petsche
CM2060431 50 Buy Now »
USD
3.35 3.35 3.35 3.35 3.35
Electro Enterprises
206043-1 10 ··
USD
4.44 3.33 2.98 2.98 2.98
Components Center
206043-1 5 Buy Now »
USD
2.70 2.70 2.08 2.08 2.08
Interstate Connecting Components
206043-1 20,397 Buy Now »
Peerless Electronic Supplies
206043-1 Yes ··
USD
5.21 5.21 5.21 5.21 5.21
Future Electronics
206043-1 1,932 Buy Now »
USD
2.30 2.30 2.07 2.07
Allied Electronics
70083007 1,525 Buy Now »
USD
2.65 2.52 2.44 2.44 2.44
Dalis Electronics
206043-1 268 ··
Power and Signal Group
206043-1 0 ··
PEI Genesis
206043-1 0 ··
Farnell
1056408 119 Buy Now »
EUR
1.91 1.91 1.77 1.76 1.76
element14 APAC
1351515 2,075 Buy Now »
CNY
20.55 20.55 16.33 15.15 15.15
Electro Sonic
2060431 2,662 Buy Now »
USD
2.80 2.80 2.36 2.18 2.18
Distrelec
206043-1 4 Buy Now »
EUR
4.00 3.68 3.40 3.40 3.40
RS Components
2446571 1,587 Buy Now »
GBP
2.10 1.90 1.37 1.37 1.37
Avnet Europe
206043-1 2,905 Buy Now »
EUR
6.46 6.46 2.35 1.99 1.85
Avnet Asia
206043-1 0 ··
USD
4.21 3.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
206043-1 197 Buy Now »
USD
4.86 2.43 2.27 2.27 2.27
Gerber
206043-1 157 Buy Now »
USD
2.94 2.94 2.94 2.94 2.94
Jameco
495146 125 Buy Now »
USD
2.95 2.75 2.75 2.75 2.75
Hutch & Son
206043-1 6 ··
USD
2.64 2.64 2.64 2.64 2.64
EE-USA.com
206043-1 1 Buy Now »
NEP Electronics
206043-1 2 ··
Dachs
206043-1 20 ··
PSC Electronics
206043-1 385 Buy Now »
Select Technology
206043-1 5 ··
SIE
206043-1 568 ··
Abacus Technologies
206043-1 2,872 ··
4 Star Electronics
206043-1 10 Send RFQ »
Tencell
206043-1 1,796 Buy Now »
USD
2.76 2.76 2.76 2.66 2.66
GreenTree Electronics
206043-1 2,105 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
206043-1 Contact Send RFQ »
North Star Micro
206043-1 Contact ··
Chip 1 Exchange
206043-1 Contact ··
SemiconductorPLUS
206043-1 Contact ··
XS Micro
206043-1 Contact ··

Descriptions

RECEPTACLE, SOCKET CONTACT, 14WAY
element14 APAC
RECEPT,SZ 17-14 CPC
Onlinecomponents.com
CPC Connector Mini Circular Plug 14 Position Straight Cable Mount 4 Terminal 1 Port
Jameco
RECEPT,SZ 17-14 CPC
Electro Sonic
RECEPTSZ 17-14 CPC
Heilind Electronics
CPC Connectors
Powell Electronics
RECEPTACLE, SOCKET CONTACT, 14WAY
Farnell
Conector Circular de Potencia RECEPT,SZ 17-14 CPC TYCO / TE CONNECTIVITY
Dachs
Electrical Connector Cylindrical
Electro Enterprises
RECEPT,SZ 17-14 CPC
Master Electronics
Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port
Chip One Stop Global
Series 1 CPC Circular Plastic Connectors RECEPTACLE 14 PIN shell size 17
Mouser
Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port
Avnet Asia
Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port
Avnet
Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Automotive
Sager Electronics
CPC SIZE 17-14 RECPT. SQ F
Gerber
Connector Housing; CPC Recept. Assy; 14Pos; Sz 17; Series 1; Panel Mnt; Rev Sex
Allied Electronics
CIR CON 1-A 17-14 RECP; 206043-1
Hutch & Son
RECEPT,SZ 17-14 CPC
TE Connectivity
CONN RECEPT CPC 14POS REV SER 1
Digi-Key
RECEPTSZ 17-14 CPC
PEI Genesis
CPC CONNECTOR
Gopher Electronics
RECEPT,SZ 17-14 CPC
Power and Signal Group
Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Automotive
Verical
Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Automotive
A.E. Petsche
Receptacle [TE Connectivity] 206043-1 Receptacle
Distrelec
Conn CPC SKT 14 POS Crimp ST Panel Mount 14 Terminal 1 Port
Chip One Stop Japan
TE AMP NC/NR CONN FLG RCPT SZ
Peerless Electronic Supplies
RECEPT,SZ 17-14 CPC
Newark
CPC CIRC RECP HSG 14 PM V0
NEP Electronics
CPC Series 1 Panel Mount Receptacle 14 Position Circular Plastic Connector
Future Electronics
RECEPT,SZ 17-14 CPC
Heilind Asia
14way socket contact fixed receptacle13A
RS Components

Technical Specifications

Flammability Rating UL 94 V-0
Number of Positions 14
Packaging Bulk
Color Black
ELV Compliant Compliant
Mounting Type Flange
RoHS Compliant
Current Rating 13 A
Housing Color Black
Voltage Rating (AC) 250 V
Number of Contacts 14
Insulation Material Thermoplastic
REACH SVHC Compliance No SVHC
Housing Material Thermoplastic
Lead-Free Status Lead Free
Lifecycle Status Active
Gender Female
Operating Voltage 600 V
Insulation Resistance 5 GΩ

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 8 years ago
TE Connectivity
Instruction Sheet 4 pages 5 years ago
Datasheet 12 pages 7 years ago
Verical
Datasheet 51 pages 9 years ago
Mouser
Datasheet 1 page 18 years ago
Future Electronics
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 206043-1
TYCO/AMP 206043-1
TYCO ELECTRONICS AMP 206043-1
TE Connectivity / AMP Brand 206043-1
AMP/Tyco Electronics 206043-1
AMP/TE Connectivity 206043-1
TE CNTY - AMP 206043-1
TE Connectivity / Tyco Electronics AMP 206043-1
AMP/TYCO ELECTR 206043-1
TYCO ELECTRONICS AMP ITALIA S 206043-1
AMP INC 206043-1
TYCO/AMP INC 206043-1
TE CONNECTIVITY AMP (VA) 206043-1
TYCO ELECTRONICS AMP (VA) 206043-1
TE CONNECTIVITY AMP CONNECTORS 206043-1
AMP/TE CONNECTIVITY ACCT 167798 206043-1
TYCO COLOMBIA 206043-1
AMP INCORPORATED (TYCO ELECTRONICS 206043-1
TE Connectivity / Hartman Brand 206043-1
TE CONNECTIVITY / AMP BRA 206043-1
TYCO INC (AMP) 206043-1
TYCO ELECTRONICS 206043-1
AMP ( TYC) 206043-1
TE AMP TYCO 206043-1
TE Connectivity / Am 206043-1
TE Connectivity AMP Connectors 206043-1

Search for other parts like 206043- »