TE Connectivity 206038-4

Connector Housing; CPC Recept. Assy; 28 Pos; Sz 17; Series 2; Panel Mnt; Rev Sex
Production
In Stock

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Number of Terminals28
Technical
Connector TypeSocket
Contact GenderFemale
Contact ProtectionWith
Contact StyleSocket
Current Rating7.5 A
Fastening TypeThreaded
GenderReceptacle
Mating AlignmentWith
Mating RetentionWith
Number of Contacts28
Number of Ports1
Number of Positions28
Number of Power Positions0
Number of Signal Positions28
Operating Supply Voltage250 V
OrientationStraight
SealableNo
TerminationCrimp
VDE TestedNo
Dimensions
Depth36.45 mm
Insulation Diameter1.7272 mm
Length20.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206038-4.

Master Electronics
Datasheet51 pages16 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet51 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-6.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206038-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 206038-4 provided by its distributors.

Connector Housing; CPC Recept. Assy; 28 Pos; Sz 17; Series 2; Panel Mnt; Rev Sex
Circular Connector, Receptacle, 17-28, Panel; Product Range:Cpc Series 2; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:28Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206038-4
CPC RECPT ASSEMBLY SIZE 17-28 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Panel Number of Positions: 28 Sealable: No Housing 250 VDC Wire-to-Panel 28 | Cpc Connectors & Series 2 | Part Number: 206038-4 | Internal Number: 206038-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2060384

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Number of Terminals28
Technical
Connector TypeSocket
Contact GenderFemale
Contact ProtectionWith
Contact StyleSocket
Current Rating7.5 A
Fastening TypeThreaded
GenderReceptacle
Mating AlignmentWith
Mating RetentionWith
Number of Contacts28
Number of Ports1
Number of Positions28
Number of Power Positions0
Number of Signal Positions28
Operating Supply Voltage250 V
OrientationStraight
SealableNo
TerminationCrimp
VDE TestedNo
Dimensions
Depth36.45 mm
Insulation Diameter1.7272 mm
Length20.55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206038-4.

Master Electronics
Datasheet51 pages16 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet51 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago