TE Connectivity / AMP 206038-2

CPC Series 2 High Density Free Hanging Receptacle 28 Position Plastic Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
206038-2 248 Buy Now »
USD
5.33 5.33 5.33 5.33
Arrow
206038-2 44 Buy Now »
USD
7.40 7.40 6.12 6.12 6.12
Digi-Key
A1379-ND 209 Buy Now »
USD
7.45 7.14 5.90 4.49 4.49
Avnet
206038-2 0 ··
USD
7.51 7.34 6.62 6.62 6.62
Newark
46F1132 320 Buy Now »
USD
7.35 7.35 4.99 4.99 4.99
Chip One Stop Japan
TYCO-0020223 300 Buy Now »
USD
7.34 7.34 7.34 5.71 5.71
TTI
206038-2 500 Buy Now »
USD
5.77 5.77 5.77 5.77 5.77
Mouser
571-2060382 124 Buy Now »
USD
7.35 7.35 5.62 4.63 4.63
Sager Electronics
206038-2 300 Buy Now »
USD
4.42 4.04
Onlinecomponents.com
2060382 249 Buy Now »
USD
5.52 5.52 4.59 4.32 4.32
Heilind Electronics
AMP206038-2 292 Buy Now »
USD
5.64 5.64 4.75 4.94 4.62
Chip One Stop Global
C1S757100202235 248 Buy Now »
JPY
926.00 926.00 926.00 926.00 926.00
Master Electronics
2060382 202 ··
USD
5.52 5.52 4.59 4.32 4.32
Allied Electronics
70082965 350 Buy Now »
USD
7.35 7.35 4.99 4.99 4.99
Future Electronics
206038-2 0 ··
USD
4.57 4.09 4.09 4.09
Interstate Connecting Components
206038-2 292 Buy Now »
Heilind Asia
AMP206038-2 0 ··
PEI Genesis
206038-2 0 ··
element14 APAC
1056418 483 Buy Now »
CNY
47.08 47.08 36.02 31.74 31.74
Farnell
1056418 316 Buy Now »
EUR
5.58 5.58 4.96 4.51 4.51
Electro Sonic
2060382 422 Buy Now »
USD
5.85 5.85 4.87 4.58 4.58
Avnet Europe
206038-2 0 ··
EUR
5.99 5.13 5.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
206038-2 400 Buy Now »
USD
6.14 6.14 6.14 6.14 6.14
PSC Electronics
206038-2 80 Buy Now »
USD
18.27 18.27 10.96 10.96 10.96
STLAA.com
206038-2 56 ··
Tencell
206038-2 275 Buy Now »
USD
5.86 5.86 5.86
SIE
206038-2 40 ··
Abacus Technologies
206038-2 400 ··
TME
CPC-206038-2 53 Buy Now »
USD
8.42 7.50 6.55 6.55 6.55
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
206038-2 Contact ··
SemiconductorPLUS
206038-2 Contact ··
XS Micro
206038-2 Contact ··

Descriptions

SIZE 17-28 CPC RECEPTACLE
Gerber
CONN RECEPT CPC 28POS REV SER 2
Digi-Key
CPC RECPT ASSEMBLY SIZE 17-28
Master Electronics
RECEPTACLE, SOCKET CONTACT, 28WAY
Farnell
CPC RECPT ASSEMBLY SIZE 17-28
Interstate Connecting Components
CPC (Circular Plastic) and Circular Metal-Shell Connectors
North Star Micro
RECEPTACLE, SOCKET CONTACT, 28WAY
element14 APAC
Conn CPC SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Avnet
CIRCULAR CONNECTOR RECEPTACLE SIZE 17 28 POSITION FREE HANGING
Newark
Series 2 CPC Circular Plastic Connectors RECPT REV F.H. 17-28
Mouser
CPC Series 2 High Density Free Hanging Receptacle 28 Position Plastic Connector
Future Electronics
CPC RECPT ASSEMBLY SIZE 17-28
Heilind Electronics
Conn CPC SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Bag
Chip One Stop Global
Plug; female; PIN:28; w/o terminals; CPC Series 2; for cable
TME
CPC RECPT ASSEMBLY SIZE 17-28
Heilind Asia
Conn CPC SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Bag
Sager Electronics
Connector Housing; CPC Recept. Assy; 28Pos; Sz 17; Series 2; Free Hang; Rev Sex
Allied Electronics
CPC RECPT ASSEMBLY SIZE 17-28
TE Connectivity
Conn CPC SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Bag
Verical
CPC RECPT ASSEMBLY SIZE 17-28
PEI Genesis
CPC RECPT ASSEMBLY SIZE 17-28
Onlinecomponents.com

Technical Specifications

Housing Material Thermoplastic
ELV Compliant Compliant
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Packaging Bag
Gender Female
Lifecycle Status Active
Voltage Rating (AC) 250 V
Number of Contacts 28
Number of Positions 28
Current Rating 7.5 A
Color Black
Insulation Material Thermoplastic
Operating Voltage 600 V
RoHS Compliant
Insulation Resistance 5 GΩ
Housing Color Black

Documents

Tyco Electronics
Datasheet 51 pages 9 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 19 years ago
Datasheet, Instruction Sheet 4 pages 5 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 18 years ago
Future Electronics
Datasheet 15 pages 10 years ago
Jameco
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Mouser
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 51 pages 9 years ago
Datasheet 51 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 206038-2
TYCO/AMP 206038-2
TYCO ELECTRONICS AMP 206038-2
TE Connectivity / AMP Brand 206038-2
AMP/Tyco Electronics 206038-2
AMP/TE Connectivity 206038-2
TE CNTY - AMP 206038-2
TE Connectivity / Tyco Electronics AMP 206038-2
AMP/TYCO ELECTR 206038-2
TYCO ELECTRONICS AMP ITALIA S 206038-2
AMP INC 206038-2
TYCO/AMP INC 206038-2
TE CONNECTIVITY AMP (VA) 206038-2
TYCO ELECTRONICS AMP (VA) 206038-2
TE CONNECTIVITY AMP CONNECTORS 206038-2
AMP/TE CONNECTIVITY ACCT 167798 206038-2
TYCO COLOMBIA 206038-2
AMP INCORPORATED (TYCO ELECTRONICS 206038-2
TE Connectivity / Hartman Brand 206038-2
TE CONNECTIVITY / AMP BRA 206038-2
TYCO INC (AMP) 206038-2
TYCO ELECTRONICS 206038-2
AMP ( TYC) 206038-2
TE AMP TYCO 206038-2
TE Connectivity / Am 206038-2
TE Connectivity AMP Connectors 206038-2

Search for other parts like 206038- »