TE Connectivity 206037-1

TE CONNECTIVITY 206037-1 Socket Circular CPC 16p Crimp without contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins16
Number of Terminals16
PlatingThermoplastic
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact ProtectionWith
Contact StyleSocket
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Ports1
Number of Positions16
Number of Power Positions0
Number of Signal Positions16
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536694020
SealableNo
TerminationCrimp
VDE TestedNo
Dimensions
Diameter34.26 mm
Length27.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206037-1.

Newark
Datasheet51 pages16 years ago
Upverter
Technical Drawing1 page7 years ago
TE Connectivity
Datasheet1 page12 years ago
Technical Drawing1 page7 years ago
Instruction Sheet4 pages12 years ago
Instruction Sheet2 pages12 years ago
Datasheet12 pages14 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206037-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206037-1 provided by its distributors.

TE CONNECTIVITY 206037-1 Socket Circular CPC 16p Crimp without contacts
206037-1, 16 position Circular Plastic Connector Plug Shell Size 17 UL 94V-0 Contact Type Socket
Circular Connector, 16 Contact(s), Glass Filled Polyamide66, Female, Plug
Series 1 CPC Circular Plastic Connectors PLUG 16 POSITION shell size 17
Plug housing, 16 pole, crimp connection, screw locking, straight, 206037-1
Circular Connector, Plug, Size 17, 16 Position, Free Hanging; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:16Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206037-1.
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 16 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Series = CPC1
CPC PLUG ASSEMBLY SIZE 17-16 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 16 Sealable: No Housing 600 VDC Wire-to-Wire 16 | Circular Connector & Environmentally Sealed & Cpc Series 6 | Part Number: 206037-1 | Internal Number: 206037-1 | Alias Number: A33294-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206037-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins16
Number of Terminals16
PlatingThermoplastic
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact ProtectionWith
Contact StyleSocket
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Ports1
Number of Positions16
Number of Power Positions0
Number of Signal Positions16
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536694020
SealableNo
TerminationCrimp
VDE TestedNo
Dimensions
Diameter34.26 mm
Length27.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206037-1.

Newark
Datasheet51 pages16 years ago
Upverter
Technical Drawing1 page7 years ago
TE Connectivity
Datasheet1 page12 years ago
Technical Drawing1 page7 years ago
Instruction Sheet4 pages12 years ago
Instruction Sheet2 pages12 years ago
Datasheet12 pages14 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP65
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page10 years ago