Schurter 2060.0046.11

Fuse Chip Fast Acting 0.75A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight99.988768 mg
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.5908 mm
Length7.3914 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2060.0046.11.

Master Electronics
Datasheet2 pages11 years ago
Fuses Unlimited
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 2060.0046.11.

Descriptions

Descriptions of Schurter 2060.0046.11 provided by its distributors.

Fuse Chip Fast Acting 0.75A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Osu 125 Fuse 750Ma F |Schurter 2060.0046.11
FUSE BOARD MNT 750MA 125VAC/VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight99.988768 mg
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height2.5908 mm
Length7.3914 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Schurter 2060.0046.11.

Master Electronics
Datasheet2 pages11 years ago
Fuses Unlimited
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalsCCC, cULus
Radiation HardeningNo
RoHSCompliant