WAGO 2060-421/998-404

SMD terminal block with push-buttons in tape-and-reel packing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package404
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MaterialCopper, Tin
Number of Pins2
Technical
Current Rating9 A
Number of Contacts1
Number of Poles1
Voltage Rating160 V
Dimensions
Height4.5 mm
Length3.9 mm
Pitch4 mm
Stripping Length-7 mm
Width10.1 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2060-421/998-404.

Future Electronics
Datasheet2 pages10 years ago
Datasheet7 pages10 years ago
Datasheet2 pages12 years ago
Newark
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 2060-421/998-404.

Descriptions

Descriptions of WAGO 2060-421/998-404 provided by its distributors.

SMD terminal block with push-buttons in tape-and-reel packing
2060 Series 1 Position 24-18 AWG Black PushButton SMT Terminal Block
TERMINAL BLOCK, WIRE TO BRD, 1POS, 18AWG
CUT TAPE 1P SURFACE MOUNT TRM BLK
TERMINAL BLOCK, WIRE TO BRD, 1POS, 18AWG; Pitch Spacing: 4mm; No. of Positions: 1Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: 0.75mm²; Wire Connection Method: Push In; Rated Current: 9A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Silver Plated Contacts

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
Case/Package404
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MaterialCopper, Tin
Number of Pins2
Technical
Current Rating9 A
Number of Contacts1
Number of Poles1
Voltage Rating160 V
Dimensions
Height4.5 mm
Length3.9 mm
Pitch4 mm
Stripping Length-7 mm
Width10.1 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2060-421/998-404.

Future Electronics
Datasheet2 pages10 years ago
Datasheet7 pages10 years ago
Datasheet2 pages12 years ago
Newark
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant