WAGO 2060-403/998-404

SMD terminal block with push-buttons in tape-and-reel packing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package403
ColorWhite
Contact MaterialTin
Contact PlatingTin
Technical
Current Rating9 A
GenderFemale
Number of Contacts3
Number of Poles3
OrientationHorizontal
TerminationCage Clamp
Voltage Rating160 V
Dimensions
Height4.5 mm
Length11.9 mm
Pitch4 mm
Stripping Length-7 mm
Width10.1 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2060-403/998-404.

element14 APAC
Datasheet5 pages8 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages12 years ago
TME
Datasheet2 pages12 years ago
Newark
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 2060-403/998-404.

Related Parts

Descriptions

Descriptions of WAGO 2060-403/998-404 provided by its distributors.

SMD terminal block with push-buttons in tape-and-reel packing
Terminal Strip, 3 Position, 24-18Awg, Cage Clamp; Pitch Spacing:4Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.75Mm²; Wire Connection Method:Push In; Rated Current:9A Rohs Compliant: Yes |Wago 2060-403/998-404
TERMINAL BLOCK, WIRE TO BRD, 3POS, 18AWG; Pitch Spacing: 4mm; No. of Positions: 3Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: 0.75mm²; Wire Connection Method: Push In; Rated Current: 9A; Rated Voltage: 160V; Block Orientation: Surface Mount Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2060-403/998-404.

Technical Specifications

Physical
Case/Package403
ColorWhite
Contact MaterialTin
Contact PlatingTin
Technical
Current Rating9 A
GenderFemale
Number of Contacts3
Number of Poles3
OrientationHorizontal
TerminationCage Clamp
Voltage Rating160 V
Dimensions
Height4.5 mm
Length11.9 mm
Pitch4 mm
Stripping Length-7 mm
Width10.1 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for WAGO 2060-403/998-404.

element14 APAC
Datasheet5 pages8 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages12 years ago
TME
Datasheet2 pages12 years ago
Newark
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant