BEA 206-5-650

Laser Diode Module; Wavelength:650nm; Output Power:5mW; Laser Lens:Glass; Supply Current:80mA; Voltage Rating:4.5V; Lase...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
03P3521 0 ยทยท
USD
81.60 73.60 70.00 70.00

Descriptions

Laser Diode Module; Wavelength:650nm; Output Power:5mW; Laser Lens:Glass; Supply Current:80mA; Voltage Rating:4.5V; Laser Class:Class IIIa; Size:45.1mm x 12mm; Wavelength:650nm
Newark

Technical Specifications

Output Power 5 mW
Voltage Rating (DC) 4.5 V
Supply Current 80 mA
RoHS Compliant
Wavelength 650 nm

Documents

element14
Datasheet 8 pages 13 years ago

Images

Alternate Names

BEA ELECTRO SALES 206-5-650

Search for other parts like 206- »